IC RTC I2C W/ALARM 8-USOP - DS1339U-2+ - Integrated Circuits (ICs)
| Digi-Key Part Number | DS1339U-2+-ND |
250 |
1.66000 |
Extended Price
415.00 |
| Manufacturer Part Number | DS1339U-2+ | |||
| Description | IC RTC I2C W/ALARM 8-USOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS1339U-2+ |
| Vendor | Dallas Semiconductor |
| Category | Integrated Circuits (ICs) |
| Date Format | YY-MM-DD-dd |
| Time Format | HH:MM:SS (12/24 hr) |
| Voltage - Supply | 1.8 V ~ 2.2 V |
| Interface | I²C, 2-Wire Serial |
| Memory Size | - |
| Package / Case | 8-µSOP |
| Packaging | Tube |
| Type | Clock/Calendar/Alarm |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS1339U 2+ DS1339U2+ |
DS1339U-2+ Specification Sheet
IC RTC I2C W/ALARM 8-USOP - DS1339U-2+ (DS1339U-2+-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC RTC I2C W/ALARM 8-USOP - DS1339U-2+
Order 'ic rtc i2c w/alarm 8-usop - DS1339U-2+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1339U-2+-ND.
IC RTC I2C W/ALARM 8-USOP - DS1339U-2+T&R
Order 'ic rtc i2c w/alarm 8-usop - DS1339U-2+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1339U-2+T&R-ND.
IC RTC I2C W/ALARM 8-USOP - DS1339U-33+
Order 'ic rtc i2c w/alarm 8-usop - DS1339U-33+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1339U-33+-ND.
IC RTC I2C W/ALARM 8-USOP - DS1339U-33+T&R
Order 'ic rtc i2c w/alarm 8-usop - DS1339U-33+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1339U-33+T&R-ND.
IC RTC I2C W/ALARM 8-USOP - DS1339U-3+
Order 'ic rtc i2c w/alarm 8-usop - DS1339U-3+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1339U-3+-ND.
IC RTC I2C W/ALARM 8-USOP - DS1339U-3+T&R
Order 'ic rtc i2c w/alarm 8-usop - DS1339U-3+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1339U-3+T&R-ND.
IC RTC SERIAL 2WIRE LP 8-USOP - DS1337U
Order 'ic rtc serial 2wire lp 8-usop - DS1337U' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1337U-ND.
IC RTC SERIAL 2WIRE LP 8-USOP - DS1337U+
Order 'ic rtc serial 2wire lp 8-usop - DS1337U+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1337U+-ND.
IC RTC SERIAL 2WIRE LP 8-USOP - DS1337U/T&R
Order 'ic rtc serial 2wire lp 8-usop - DS1337U/T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1337U/T&R-ND.
IC RTC SERIAL 2WIRE LP 8-USOP - DS1337U+T&R
Order 'ic rtc serial 2wire lp 8-usop - DS1337U+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1337U+T&R-ND.
IC RTC I2C W/CHARGER 8-SOIC - DS1388Z-3+
Order 'ic rtc i2c w/charger 8-soic - DS1388Z-3+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1388Z-3+-ND.
IC RTC I2C W/CHARGER 8-SOIC - DS1388Z-5+
Order 'ic rtc i2c w/charger 8-soic - DS1388Z-5+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1388Z-5+-ND.
IC TIMEKEEPER 2V 32-BIT 8-USOP - DS1672U-2+
Order 'ic timekeeper 2v 32-bit 8-usop - DS1672U-2+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1672U-2+-ND.
IC RTC I2C W/ALARM 16-SOIC - DS1339C-2#
Order 'ic rtc i2c w/alarm 16-soic - DS1339C-2#' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1339C-2#-ND.
IC RTC I2C W/CHARGER 10-USOP - DS1374U-18+
Order 'ic rtc i2c w/charger 10-usop - DS1374U-18+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1374U-18+-ND.
Send this link via E-Mail
Help With This Screen
