Maxim Integrated Products Real Time Clock Integrated Circuit (ics) Clock/Calendar/Alarm Tube 2.97 V ~ 5.5 V DS1339C-33#
IC RTC I2C W/ALARM 16-SOIC - DS1339C-33# - Integrated Circuits (ICs)
| Digi-Key Part Number | DS1339C-33#-ND |
1 25 50 100 |
5.70000 4.30000 3.08000 2.54000 |
Extended Price
5.70 107.50 154.00 254.00 |
| Manufacturer Part Number | DS1339C-33# | |||
| Description | IC RTC I2C W/ALARM 16-SOIC | |||
| Quantity Available | 1162 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS1339C-33# |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Date Format | YY-MM-DD-dd |
| Time Format | HH:MM:SS (12/24 hr) |
| Voltage - Supply | 2.97 V ~ 5.5 V |
| Interface | I²C, 2-Wire Serial |
| Memory Size | - |
| Package / Case | 16-SOIC (7.5mm Width) |
| Packaging | Tube |
| Type | Clock/Calendar/Alarm |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS1339C 33# DS1339C33# |
DS1339C-33# Specification Sheet
IC RTC I2C W/ALARM 16-SOIC - DS1339C-33# (DS1339C-33#-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Real Time Clock Integrated Circuit (ics) Clock/Calendar/Alarm Tube 2.97 V ~ 5.5 V DS1339C-33#Maxim Integrated Products Real Time Clock Integrated Circuit (ics) Clock/Calendar/Alarm Tube 2.97 V ~ 5.5 V DS1339C-33#
Order 'ic rtc i2c w/alarm 16-soic - DS1339C-33#' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1339C-33#-ND.
Maxim Integrated Products Real Time Clock Integrated Circuit (ics) Clock/Calendar/Alarm Tube 1.8 V ~ 5.5 V DS1337C#
Order 'ic rtc i2c w/alarm 16-soic - DS1337C#' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1337C#-ND.
Maxim Integrated Products Real Time Clock Integrated Circuit (ics) Clock/Calendar/Trickle-Charger Tube 2.97 V ~ 5.5 V DS1340C-33#
Order 'ic rtc i2c w/charger 16-soic - DS1340C-33#' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1340C-33#-ND.
Maxim Integrated Products Real Time Clock Integrated Circuit (ics) Clock/Calendar/Alarm Tape & Reel (TR) 2.7 V ~ 3.3 V DS1339U-3+T&R
Order 'ic rtc i2c w/alarm 8-usop - DS1339U-3+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1339U-3+T&R-ND.
Maxim Integrated Products Real Time Clock Integrated Circuit (ics) Clock/Calendar/Trickle-Charger Tube 2.7 V ~ 3.3 V DS1340Z-3
Order 'ic rtc i2c w/charger 3v 8-soic - DS1340Z-3' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1340Z-3-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 4.5 V ~ 5.5 V MAX232ACSE+
Order 'ic 2dvr/2rcvr rs232 5v 16-soic - MAX232ACSE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX232ACSE+-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 4.5 V ~ 5.5 V MAX232CWE+
Order 'ic 2dvr/2rcvr rs232 5v 16-soic - MAX232CWE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX232CWE+-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 3 V ~ 5.5 V MAX3232CSE+
Order 'ic txrx rs232 1mbps lp 16-soic - MAX3232CSE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3232CSE+-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 3 V ~ 5.5 V MAX3232CSE
Order 'ic txrx rs232 1mbps lp 16-soic - MAX3232CSE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3232CSE-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 4.5 V ~ 5.5 V MAX232CSE+
Order 'ic rs-232 dvr/rcvr 16-soic - MAX232CSE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX232CSE+-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 4.5 V ~ 5.5 V MAX232CSE+T
Order 'ic rs-232 drvr/rcvr 16-soic - MAX232CSE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX232CSE+T-ND.
Maxim Integrated Products Filter - Active Integrated Circuit (ics) Low Pass Tube 4.75 V ~ 16 V, ±2.375 V ~ 8 V MXL1062CS+
Order 'ic butterworth filter 16-soic - MXL1062CS+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MXL1062CS+-ND.
Maxim Integrated Products Battery Management Integrated Circuit (ics) NiMH Tape & Reel (TR) 4.5 V ~ 16 V DS2715Z+T&R
Order 'ic nimh charger 16-soic - DS2715Z+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2715Z+T&R-ND.
Intersil Real Time Clock Integrated Circuit (ics) Clock/Calendar/NVSRAM Tape & Reel (TR) 3 V ~ 6 V CDP68HC68T1M296
Order 'ic rtc ram/spi serial 16-soic - CDP68HC68T1M296' online from Digi-Key. Manufactured by Intersil. Digi-Key part number CDP68HC68T1M296-ND.
Intersil Real Time Clock Integrated Circuit (ics) Clock/Calendar/NVSRAM Tape & Reel (TR) 3 V ~ 6 V CDP68HC68T1M2Z96
Order 'ic rtc ram/spi serial 16-soic - CDP68HC68T1M2Z96' online from Digi-Key. Manufactured by Intersil. Digi-Key part number CDP68HC68T1M2Z96-ND.
Options for Maxim Integrated Products Real Time Clock Integrated Circuit (ics) Clock/Calendar/Alarm Tube 2.97 V ~ 5.5 V DS1339C-33#
Send this link via E-Mail
Help With This Screen
