IC RTC SERIAL ALARM IND 20-TSSOP - DS1306EN/T&R - Integrated Circuits (ICs)
| Digi-Key Part Number | DS1306EN/T&R-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | DS1306EN/T&R | |||
| Description | IC RTC SERIAL ALARM IND 20-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | DS1306EN/T&R |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Date Format | YY-MM-DD-dd |
| Time Format | HH:MM:SS (12/24 hr) |
| Voltage - Supply | 2 V ~ 5.5 V |
| Interface | SPI, 3-Wire Serial |
| Memory Size | 96B |
| Package / Case | 20-TSSOP |
| Packaging | Tape & Reel (TR) |
| Type | Clock/Calendar/Alarm |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DS1306EN T&R DS1306ENT&R |
DS1306EN/T&R Specification Sheet
IC RTC SERIAL ALARM IND 20-TSSOP - DS1306EN/T&R (DS1306EN/T&R-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC RTC SERIAL ALARM IND 20-TSSOP - DS1306EN
Order 'ic rtc serial alarm ind 20-tssop - DS1306EN' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1306EN-ND.
IC RTC SERIAL ALARM IND 20-TSSOP - DS1306EN+
Order 'ic rtc serial alarm ind 20-tssop - DS1306EN+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1306EN+-ND.
IC RTC SERIAL ALARM IND 20-TSSOP - DS1306EN+T&R
Order 'ic rtc serial alarm ind 20-tssop - DS1306EN+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1306EN+T&R-ND.
IC RTC SERIAL ALARM IND 20-TSSOP - DS1306EN/T&R
Order 'ic rtc serial alarm ind 20-tssop - DS1306EN/T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1306EN/T&R-ND.
IC RTC SERIAL ALARM IND 20-TSSOP - DS1305EN+
Order 'ic rtc serial alarm ind 20-tssop - DS1305EN+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1305EN+-ND.
IC RTC SERIAL ALARM IND 20-TSSOP - DS1305EN/T&R
Order 'ic rtc serial alarm ind 20-tssop - DS1305EN/T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1305EN/T&R-ND.
IC RTC SERIAL ALARM IND 20-TSSOP - DS1305EN+T&R
Order 'ic rtc serial alarm ind 20-tssop - DS1305EN+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1305EN+T&R-ND.
IC RTC SERIAL ALARM IND 20-TSSOP - DS1305EN
Order 'ic rtc serial alarm ind 20-tssop - DS1305EN' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1305EN-ND.
IC RTC SERIAL ALARM 20-TSSOP - DS1305E
Order 'ic rtc serial alarm 20-tssop - DS1305E' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1305E-ND.
IC RTC SERIAL ALARM 20-TSSOP - DS1305E+
Order 'ic rtc serial alarm 20-tssop - DS1305E+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1305E+-ND.
IC RTC SERIAL ALARM 20-TSSOP - DS1305E/T&R
Order 'ic rtc serial alarm 20-tssop - DS1305E/T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1305E/T&R-ND.
IC RTC SERIAL ALARM 20-TSSOP - DS1305E+T&R
Order 'ic rtc serial alarm 20-tssop - DS1305E+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1305E+T&R-ND.
IC RTC SERIAL ALARM 20-TSSOP - DS1306E
Order 'ic rtc serial alarm 20-tssop - DS1306E' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1306E-ND.
IC RTC SERIAL ALARM 20-TSSOP - DS1306E+
Order 'ic rtc serial alarm 20-tssop - DS1306E+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1306E+-ND.
IC RTC SERIAL ALARM 20-TSSOP - DS1306E/T&R
Order 'ic rtc serial alarm 20-tssop - DS1306E/T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1306E/T&R-ND.
Send this link via E-Mail
Help With This Screen
