CAP CER 2700PF 10% 1500V X7R - 1812SC272KAT1A - Capacitors
| Digi-Key Part Number | 1812SC272KAT1A-ND |
2000 |
.48000 |
Extended Price
960.00 |
| Manufacturer Part Number | 1812SC272KAT1A | |||
| Description | CAP CER 2700PF 10% 1500V X7R | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1812SC272KAT1A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 2700pF |
| Voltage - Rated | 1500V (1.5kV) |
| Tolerance | ±10% |
| Package / Case | 1812 (4532 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1812SC272KAT1A 1812SC272KAT1A |
1812SC272KAT1A Specification Sheet
CAP CER 2700PF 10% 1500V X7R - 1812SC272KAT1A (1812SC272KAT1A-ND) - Capacitors
Related parts Capacitors :CAP CER 2700PF 10% 1500V X7R - 1812SC272KAT1A
Order 'cap cer 2700pf 10% 1500v x7r - 1812SC272KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812SC272KAT1A-ND.
CAP CER 2700PF 10% 1500V X7R - 1812SC272KAT1A\SB
Order 'cap cer 2700pf 10% 1500v x7r - 1812SC272KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812SC272KAT1A\SB-ND.
CAP CER 2700PF 10% 1500V X7R - 1210SC272KAT1A
Order 'cap cer 2700pf 10% 1500v x7r - 1210SC272KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210SC272KAT1A-ND.
CAP CER 2700PF 10% 1500V X7R - 1812SC272KAT9A
Order 'cap cer 2700pf 10% 1500v x7r - 1812SC272KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812SC272KAT9A-ND.
CAP CER 2700PF 10% 1KV X7R 1206 - 1206AC272KAT1A
Order 'cap cer 2700pf 10% 1kv x7r 1206 - 1206AC272KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AC272KAT1A-ND.
CAP CER 100PF 10% 1500V X7R 1206 - 1206SC101KAJ1A
Order 'cap cer 100pf 10% 1500v x7r 1206 - 1206SC101KAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206SC101KAJ1A-ND.
CAP CER 100PF 10% 1500V X7R 1206 - 1206SC101KAT1A
Order 'cap cer 100pf 10% 1500v x7r 1206 - 1206SC101KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206SC101KAT1A-ND.
CAP CER 1000PF 10% 1500V X7R 120 - 1206SC102KA11A
Order 'cap cer 1000pf 10% 1500v x7r 120 - 1206SC102KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206SC102KA11A-ND.
CAP CER 1000PF 10% 1500V X7R 120 - 1206SC102KAJ1A
Order 'cap cer 1000pf 10% 1500v x7r 120 - 1206SC102KAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206SC102KAJ1A-ND.
CAP CER 1000PF 10% 1500V X7R 120 - 1206SC102KAT1AJ
Order 'cap cer 1000pf 10% 1500v x7r 120 - 1206SC102KAT1AJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206SC102KAT1AJ-ND.
CAP CER 1000PF 10% 1500V X7R 120 - 1206SC102KAT1A
Order 'cap cer 1000pf 10% 1500v x7r 120 - 1206SC102KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206SC102KAT1A-ND.
CAP CER 1000PF 10% 1500V X7R 120 - 1206SC102KAT2A
Order 'cap cer 1000pf 10% 1500v x7r 120 - 1206SC102KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206SC102KAT2A-ND.
CAP CER 1000PF 10% 1500V X7R 120 - 1206SC102KAT3A
Order 'cap cer 1000pf 10% 1500v x7r 120 - 1206SC102KAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206SC102KAT3A-ND.
CAP CER 1000PF 10% 1500V X7R 120 - 1206SC102KATME
Order 'cap cer 1000pf 10% 1500v x7r 120 - 1206SC102KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206SC102KATME-ND.
CAP CER 1200PF 10% 1500V X7R - 1206SC122KA11A
Order 'cap cer 1200pf 10% 1500v x7r - 1206SC122KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206SC122KA11A-ND.
Send this link via E-Mail
Help With This Screen
