IC CLK DRIVER 1:4 3.3V 16-SOIC - SY100H841ZC TR
| Digi-Key Part Number | SY100H841ZC TR-ND |
1000 |
5.05000 |
Extended Price
5050.00 |
| Manufacturer Part Number | SY100H841ZC TR | |||
| Description | IC CLK DRIVER 1:4 3.3V 16-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SY100H841ZC TR |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Type | Clock Distribution |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Number of Outputs | 4 |
| Input | PECL |
| Output | TTL |
| Frequency-Max | 160MHz |
| Package / Case | 16-SOIC |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SY100H841ZC TR SY100H841ZC TR |
SY100H841ZC TR Specification Sheet
IC CLK DRIVER 1:4 3.3V 16-SOIC - SY100H841ZC TR (SY100H841ZC TR-ND)
Related parts :IC CLK DRIVER 1:4 3.3V 16-SOIC - SY100H841ZC
Order 'ic clk driver 1:4 3.3v 16-soic - SY100H841ZC' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100H841ZC-ND.
IC CLK DRIVER 1:4 3.3V 16-SOIC - SY100H841ZC TR
Order 'ic clk driver 1:4 3.3v 16-soic - SY100H841ZC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100H841ZC TR-ND.
IC CLK DRIVER 1:4 3.3V 16-SOIC - SY100H841LZC
Order 'ic clk driver 1:4 3.3v 16-soic - SY100H841LZC' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100H841LZC-ND.
IC CLK DRIVER 1:4 3.3V 16-SOIC - SY100H841LZC TR
Order 'ic clk driver 1:4 3.3v 16-soic - SY100H841LZC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100H841LZC TR-ND.
IC CLK DRIVER 1:4 3.3V 16-SOIC - SY100H842LZC
Order 'ic clk driver 1:4 3.3v 16-soic - SY100H842LZC' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100H842LZC-ND.
IC CLK DRIVER 1:4 3.3V 16-SOIC - SY100H842LZC TR
Order 'ic clk driver 1:4 3.3v 16-soic - SY100H842LZC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100H842LZC TR-ND.
IC CLK DRIVER 1:4 3.3V 16-SOIC - SY100H842LZG
Order 'ic clk driver 1:4 3.3v 16-soic - SY100H842LZG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2008-5-ND.
IC CLK DRIVER 1:4 3.3V 16-SOIC - SY100H842LZG TR
Order 'ic clk driver 1:4 3.3v 16-soic - SY100H842LZG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100H842LZG TR-ND.
IC CLK DRIVER 1:4 3.3V 16-SOIC - SY100H842LZI
Order 'ic clk driver 1:4 3.3v 16-soic - SY100H842LZI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100H842LZI-ND.
IC CLK DRIVER 1:4 3.3V 16-SOIC - SY100H842ZC
Order 'ic clk driver 1:4 3.3v 16-soic - SY100H842ZC' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100H842ZC-ND.
IC CLK DRIVER 1:4 3.3V 16-SOIC - SY100H842ZC TR
Order 'ic clk driver 1:4 3.3v 16-soic - SY100H842ZC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100H842ZC TR-ND.
IC CLK DRIVER 1:4 3.3V 16-SOIC - SY10H841LZC
Order 'ic clk driver 1:4 3.3v 16-soic - SY10H841LZC' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10H841LZC-ND.
IC CLK DRIVER 1:4 3.3V 16-SOIC - SY10H841ZC
Order 'ic clk driver 1:4 3.3v 16-soic - SY10H841ZC' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10H841ZC-ND.
IC CLK DRIVER 1:4 3.3V 16-SOIC - SY10H841ZC TR
Order 'ic clk driver 1:4 3.3v 16-soic - SY10H841ZC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10H841ZC TR-ND.
IC CLK DRIVER 1:4 3.3V 16-SOIC - SY10H842LZC
Order 'ic clk driver 1:4 3.3v 16-soic - SY10H842LZC' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10H842LZC-ND.
Send this link via E-Mail
Help With This Screen