IC 1:10 CLOCK DRIVER 20-QSOP - PI49FCT3807QEX - Integrated Circuits (ICs)
| Digi-Key Part Number | PI49FCT3807QEX-ND |
3000 |
.59800 |
Extended Price
1794.00 |
| Manufacturer Part Number | PI49FCT3807QEX | |||
| Description | IC 1:10 CLOCK DRIVER 20-QSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PI49FCT3807QEX |
| Vendor | Pericom |
| Category | Integrated Circuits (ICs) |
| Type | Clock Driver |
| Voltage - Supply | 3 V ~ 3.6 V |
| Number of Outputs | 10 |
| Input | CMOS |
| Output | CMOS |
| Frequency-Max | 50MHz |
| Package / Case | 20-QSOP (SSOP) |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PI49FCT3807QEX PI49FCT3807QEX |
PI49FCT3807QEX Specification Sheet
IC 1:10 CLOCK DRIVER 20-QSOP - PI49FCT3807QEX (PI49FCT3807QEX-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 1:10 CLOCK DRIVER 20-QSOP - PI49FCT3807QEX
Order 'ic 1:10 clock driver 20-qsop - PI49FCT3807QEX' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI49FCT3807QEX-ND.
IC 1:10 CLOCK DRIVER 20-QSOP - PI49FCT32807QE
Order 'ic 1:10 clock driver 20-qsop - PI49FCT32807QE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI49FCT32807QE-ND.
IC 1:10 CLOCK DRIVER 20-QSOP - PI49FCT3807BQE
Order 'ic 1:10 clock driver 20-qsop - PI49FCT3807BQE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI49FCT3807BQE-ND.
IC 1:10 CLOCK DRIVER 20-QSOP - PI49FCT3807CQE
Order 'ic 1:10 clock driver 20-qsop - PI49FCT3807CQE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI49FCT3807CQE-ND.
IC 1:10 CLOCK DRIVER 20-QSOP - PI49FCT3807CQEX
Order 'ic 1:10 clock driver 20-qsop - PI49FCT3807CQEX' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI49FCT3807CQEX-ND.
IC 1:10 CLOCK DRIVER 20-QSOP - PI49FCT3807QE
Order 'ic 1:10 clock driver 20-qsop - PI49FCT3807QE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI49FCT3807QE-ND.
IC 1:10 CLOCK DRIVER 20-QSOP - PI49FCT807CTQE
Order 'ic 1:10 clock driver 20-qsop - PI49FCT807CTQE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI49FCT807CTQE-ND.
IC 1:10 CLOCK BUFFER 20-QSOP - PI49FCT20807QE
Order 'ic 1:10 clock buffer 20-qsop - PI49FCT20807QE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI49FCT20807QE-ND.
IC 1:10 CLOCK DRIVER 20-SSOP - PI49FCT32807HE
Order 'ic 1:10 clock driver 20-ssop - PI49FCT32807HE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI49FCT32807HE-ND.
IC 1:10 CLOCK DRIVER 20-SSOP - PI49FCT32807HEX
Order 'ic 1:10 clock driver 20-ssop - PI49FCT32807HEX' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI49FCT32807HEX-ND.
IC 1:10 CLOCK DRIVER 20-SOIC - PI49FCT32807SE
Order 'ic 1:10 clock driver 20-soic - PI49FCT32807SE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI49FCT32807SE-ND.
IC 1:10 CLOCK DRIVER 20-SSOP - PI49FCT3807AHE
Order 'ic 1:10 clock driver 20-ssop - PI49FCT3807AHE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI49FCT3807AHE-ND.
IC 1:10 CLOCK DRIVER 20-SSOP - PI49FCT3807BHE
Order 'ic 1:10 clock driver 20-ssop - PI49FCT3807BHE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI49FCT3807BHE-ND.
IC 1:10 CLOCK DRIVER 20-SOIC - PI49FCT3807BSE
Order 'ic 1:10 clock driver 20-soic - PI49FCT3807BSE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI49FCT3807BSE-ND.
IC 1:10 CLOCK DRIVER 20-SSOP - PI49FCT3807CHE
Order 'ic 1:10 clock driver 20-ssop - PI49FCT3807CHE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI49FCT3807CHE-ND.
Send this link via E-Mail
Help With This Screen
