IC 1:10 CLOCK DRIVER 20-SOIC - PI49FCT3807CSE
| Digi-Key Part Number | PI49FCT3807CSE-ND |
20026 |
3.29300 |
Extended Price
65945.62 |
| Manufacturer Part Number | PI49FCT3807CSE | |||
| Description | IC 1:10 CLOCK DRIVER 20-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PI49FCT3807CSE |
| Vendor | Pericom |
| Category | Integrated Circuits (ICs) |
| Type | Clock Distribution |
| Voltage - Supply | 3 V ~ 3.6 V |
| Number of Outputs | 10 |
| Input | CMOS |
| Output | CMOS |
| Frequency-Max | 100MHz |
| Package / Case | 20-SOIC |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PI49FCT3807CSE PI49FCT3807CSE |
PI49FCT3807CSE Specification Sheet
IC 1:10 CLOCK DRIVER 20-SOIC - PI49FCT3807CSE (PI49FCT3807CSE-ND)
Related parts :IC 1:10 CLOCK DRIVER 20-SOIC - PI49FCT3807CSE
Order 'ic 1:10 clock driver 20-soic - PI49FCT3807CSE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI49FCT3807CSE-ND.
IC 1:10 CLOCK DRIVER 20-SOIC - PI49FCT32807SE
Order 'ic 1:10 clock driver 20-soic - PI49FCT32807SE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI49FCT32807SE-ND.
IC 1:10 CLOCK DRIVER 20-SOIC - PI49FCT3807BSE
Order 'ic 1:10 clock driver 20-soic - PI49FCT3807BSE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI49FCT3807BSE-ND.
IC 1:10 CLOCK DRIVER 20-SOIC - PI49FCT3807SE
Order 'ic 1:10 clock driver 20-soic - PI49FCT3807SE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI49FCT3807SE-ND.
IC 1:10 CLOCK DRIVER 20-SOIC - PI49FCT807BTSE
Order 'ic 1:10 clock driver 20-soic - PI49FCT807BTSE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI49FCT807BTSE-ND.
IC 1:10 CLOCK DRIVER 20-SOIC - PI49FCT807CTSE
Order 'ic 1:10 clock driver 20-soic - PI49FCT807CTSE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI49FCT807CTSE-ND.
IC 1:10 CLOCK DRIVER 20-SOIC - PI49FCT807TSE
Order 'ic 1:10 clock driver 20-soic - PI49FCT807TSE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI49FCT807TSE-ND.
IC 1:10 CLOCK DRIVER 20-SSOP - PI49FCT32807HE
Order 'ic 1:10 clock driver 20-ssop - PI49FCT32807HE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI49FCT32807HE-ND.
IC 1:10 CLOCK DRIVER 20-SSOP - PI49FCT32807HEX
Order 'ic 1:10 clock driver 20-ssop - PI49FCT32807HEX' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI49FCT32807HEX-ND.
IC 1:10 CLOCK DRIVER 20-QSOP - PI49FCT32807QE
Order 'ic 1:10 clock driver 20-qsop - PI49FCT32807QE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI49FCT32807QE-ND.
IC 1:10 CLOCK DRIVER 20-SSOP - PI49FCT3807AHE
Order 'ic 1:10 clock driver 20-ssop - PI49FCT3807AHE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI49FCT3807AHE-ND.
IC 1:10 CLOCK DRIVER 20-SSOP - PI49FCT3807BHE
Order 'ic 1:10 clock driver 20-ssop - PI49FCT3807BHE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI49FCT3807BHE-ND.
IC 1:10 CLOCK DRIVER 20-QSOP - PI49FCT3807BQE
Order 'ic 1:10 clock driver 20-qsop - PI49FCT3807BQE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI49FCT3807BQE-ND.
IC 1:10 CLOCK DRIVER 20-SSOP - PI49FCT3807CHE
Order 'ic 1:10 clock driver 20-ssop - PI49FCT3807CHE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI49FCT3807CHE-ND.
IC 1:10 CLOCK DRIVER 20-QSOP - PI49FCT3807CQE
Order 'ic 1:10 clock driver 20-qsop - PI49FCT3807CQE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI49FCT3807CQE-ND.
Send this link via E-Mail
Help With This Screen