Keywords:





IC 1:10 CLOCK DRIVER 20-SSOP - PI49FCT3807AHE - Integrated Circuits (ICs)

Pericom Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tube 3 V ~ 3.6 V PI49FCT3807AHE

Digi-Key Part Number PI49FCT3807AHE-ND
Price Break
66
Unit Price
.66197
Extended Price
43.69
Manufacturer Part NumberPI49FCT3807AHE
DescriptionIC 1:10 CLOCK DRIVER 20-SSOP
Quantity Available Non-Stock
All prices are in USD

Purchase Pericom Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tube 3 V ~ 3.6 V PI49FCT3807AHE
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Pericom Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tube 3 V ~ 3.6 V PI49FCT3807AHE
Technical/Catalog InformationPI49FCT3807AHE
VendorPericom
CategoryIntegrated Circuits (ICs)
TypeClock Driver
Voltage - Supply3 V ~ 3.6 V
Number of Outputs10
InputCMOS
OutputCMOS
Frequency-Max66MHz
Package / Case20-SSOP
PackagingTube
Operating Temperature-40°C ~ 85°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PI49FCT3807AHE
PI49FCT3807AHE

PI49FCT3807AHE Specification Sheet

Image of IC 1:10 CLOCK DRIVER 20-SSOP - PI49FCT3807AHE

IC 1:10 CLOCK DRIVER 20-SSOP - PI49FCT3807AHE (PI49FCT3807AHE-ND) - Integrated Circuits (ICs)

Related parts Pericom Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tube 3 V ~ 3.6 V PI49FCT3807AHE
IC 1:10 CLOCK DRIVER 20-SSOP - PI49FCT3807AHE
 Order 'ic 1:10 clock driver 20-ssop - PI49FCT3807AHE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI49FCT3807AHE-ND.
IC 1:10 CLOCK DRIVER 20-SSOP - PI49FCT32807HE
 Order 'ic 1:10 clock driver 20-ssop - PI49FCT32807HE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI49FCT32807HE-ND.
IC 1:10 CLOCK DRIVER 20-SSOP - PI49FCT32807HEX
 Order 'ic 1:10 clock driver 20-ssop - PI49FCT32807HEX' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI49FCT32807HEX-ND.
IC 1:10 CLOCK DRIVER 20-SSOP - PI49FCT3807BHE
 Order 'ic 1:10 clock driver 20-ssop - PI49FCT3807BHE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI49FCT3807BHE-ND.
IC 1:10 CLOCK DRIVER 20-SSOP - PI49FCT3807CHE
 Order 'ic 1:10 clock driver 20-ssop - PI49FCT3807CHE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI49FCT3807CHE-ND.
IC 1:10 CLOCK DRIVER 20-SSOP - PI49FCT3807DHE
 Order 'ic 1:10 clock driver 20-ssop - PI49FCT3807DHE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI49FCT3807DHE-ND.
IC 1:10 CLOCK DRIVER 20-SSOP - PI49FCT3807HE
 Order 'ic 1:10 clock driver 20-ssop - PI49FCT3807HE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI49FCT3807HE-ND.
IC 1:10 CLOCK DRIVER 20-QSOP - PI49FCT32807QE
 Order 'ic 1:10 clock driver 20-qsop - PI49FCT32807QE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI49FCT32807QE-ND.
IC 1:10 CLOCK DRIVER 20-QSOP - PI49FCT3807BQE
 Order 'ic 1:10 clock driver 20-qsop - PI49FCT3807BQE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI49FCT3807BQE-ND.
IC 1:10 CLOCK DRIVER 20-QSOP - PI49FCT3807CQEX
 Order 'ic 1:10 clock driver 20-qsop - PI49FCT3807CQEX' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI49FCT3807CQEX-ND.
IC 1:10 CLOCK DRIVER 20-QSOP - PI49FCT3807QEX
 Order 'ic 1:10 clock driver 20-qsop - PI49FCT3807QEX' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI49FCT3807QEX-ND.
IC 1:10 CLOCK DRIVER 20-QSOP - PI49FCT807CTQE
 Order 'ic 1:10 clock driver 20-qsop - PI49FCT807CTQE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI49FCT807CTQE-ND.
IC 1:10 CLOCK DRIVER 20-SOIC - PI49FCT32807SE
 Order 'ic 1:10 clock driver 20-soic - PI49FCT32807SE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI49FCT32807SE-ND.
IC 1:10 CLOCK DRIVER 20-SOIC - PI49FCT3807BSE
 Order 'ic 1:10 clock driver 20-soic - PI49FCT3807BSE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI49FCT3807BSE-ND.
IC 1:10 CLOCK DRIVER 20-QSOP - PI49FCT3807CQE
 Order 'ic 1:10 clock driver 20-qsop - PI49FCT3807CQE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI49FCT3807CQE-ND.

Options for Pericom Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tube 3 V ~ 3.6 V PI49FCT3807AHE
Send this link via E-Mail
Help With This Screen

IC 1:10 CLOCK DRIVER 20-SSOP - PI49FCT3807AHE
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC 1:10 CLOCK DRIVER 20-SSOP - PI49FCT32807HEX Next: IC 1:10 CLOCK DRIVER 20-SSOP - PI49FCT3807BHE
IC 1:10 CLOCK DRIVER 20-SSOP - PI49FCT3807AHE