820pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 1500V (1.5kV) 1812SA821KAT1A\SB
CAP CER 820PF 10% 1500V C0G 1812 - 1812SA821KAT1A\SB - Capacitors
| Digi-Key Part Number | 1812SA821KAT1A\SB-ND |
2000 |
.48000 |
Extended Price
960.00 |
| Manufacturer Part Number | 1812SA821KAT1A\SB | |||
| Description | CAP CER 820PF 10% 1500V C0G 1812 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1812SA821KAT1A\SB |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 820pF |
| Voltage - Rated | 1500V (1.5kV) |
| Tolerance | ±10% |
| Package / Case | 1812 (4532 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1812SA821KAT1A\SB 1812SA821KAT1A\SB |
CAP CER 820PF 10% 1500V C0G 1812 - 1812SA821KAT1A\SB (1812SA821KAT1A\SB-ND) - Capacitors
Related parts 820pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 1500V (1.5kV) 1812SA821KAT1A\SB820pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 1500V (1.5kV) 1812SA821KAT1A\SB
Order 'cap cer 820pf 10% 1500v c0g 1812 - 1812SA821KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812SA821KAT1A\SB-ND.
820pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 1500V (1.5kV) 1812SA821JAT1A\SB
Order 'cap cer 820pf 5% 1500v c0g 1812 - 1812SA821JAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812SA821JAT1A\SB-ND.
820pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 1000V (1kV) 1812AA821KAT1A\SB
Order 'cap cer 820pf 10% 1000v c0g 1812 - 1812AA821KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA821KAT1A\SB-ND.
820pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 630V 1812CA821KAT1A\SB
Order 'cap cer 820pf 10% 630v c0g 1812 - 1812CA821KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CA821KAT1A\SB-ND.
100pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 1500V (1.5kV) 1812SA101KAT1A\SB
Order 'cap cer 100pf 10% 1500v c0g 1812 - 1812SA101KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812SA101KAT1A\SB-ND.
150pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 1500V (1.5kV) 1812SA151KAT1A\SB
Order 'cap cer 150pf 10% 1500v c0g 1812 - 1812SA151KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812SA151KAT1A\SB-ND.
220pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 1500V (1.5kV) 1812SA221KAT1A\SB
Order 'cap cer 220pf 10% 1500v c0g 1812 - 1812SA221KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812SA221KAT1A\SB-ND.
270pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 1500V (1.5kV) 1812SA271KAT1A\SB
Order 'cap cer 270pf 10% 1500v c0g 1812 - 1812SA271KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812SA271KAT1A\SB-ND.
33pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 1500V (1.5kV) 1812SA330KA19A\SB
Order 'cap cer 33pf 10% 1500v c0g 1812 - 1812SA330KA19A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812SA330KA19A\SB-ND.
47pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 1500V (1.5kV) 1812SA470KAT1A\SB
Order 'cap cer 47pf 10% 1500v c0g 1812 - 1812SA470KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812SA470KAT1A\SB-ND.
820pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 1000V (1kV) 1812AA821JAT1A\SB
Order 'cap cer 820pf 5% 1000v c0g 1812 - 1812AA821JAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA821JAT1A\SB-ND.
820pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 1500V (1.5kV) 1812SC821KAT1A
Order 'cap cer 820pf 10% 1500v x7r 1812 - 1812SC821KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812SC821KAT1A-ND.
100pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 1500V (1.5kV) 1812SA101KAT1A
Order 'cap cer 100pf 10% 1500v c0g 1812 - 1812SA101KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812SA101KAT1A-ND.
20pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 1500V (1.5kV) 1812SA200KAT1A
Order 'cap cer 20pf 10% 1500v c0g 1812 - 1812SA200KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812SA200KAT1A-ND.
220pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 1500V (1.5kV) 1812SA221KAT1A
Order 'cap cer 220pf 10% 1500v c0g 1812 - 1812SA221KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812SA221KAT1A-ND.
Options for 820pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 1500V (1.5kV) 1812SA821KAT1A\SB
Send this link via E-Mail
Help With This Screen
