NXP Semiconductors Clock Buffers, Driver Integrated Circuit (ics) Clock Distribution Tray 2.375 V ~ 3.465 V PCK940LBD,157
IC CLOCK DISTR 1:18 32-LQFP - PCK940LBD,157 - Integrated Circuits (ICs)
| Digi-Key Part Number | PCK940LBD,157-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | PCK940LBD,157 | |||
| Description | IC CLOCK DISTR 1:18 32-LQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PCK940LBD,157 |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Type | Clock Distribution |
| Voltage - Supply | 2.375 V ~ 3.465 V |
| Number of Outputs | 18 |
| Input | LVCMOS, LVPECL |
| Output | LVCMOS |
| Frequency-Max | 250MHz |
| Package / Case | 32-LQFP |
| Packaging | Tray |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | 568; SOT358-1; BD, B, BE, Q; 32 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PCK940LBD,157 PCK940LBD,157 |
PCK940LBD,157 Specification Sheet
IC CLOCK DISTR 1:18 32-LQFP - PCK940LBD,157 (PCK940LBD,157-ND) - Integrated Circuits (ICs)
Related parts NXP Semiconductors Clock Buffers, Driver Integrated Circuit (ics) Clock Distribution Tray 2.375 V ~ 3.465 V PCK940LBD,157NXP Semiconductors Clock Buffers, Driver Integrated Circuit (ics) Clock Distribution Tray 2.375 V ~ 3.465 V PCK940LBD,157
Order 'ic clock distr 1:18 32-lqfp - PCK940LBD,157' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCK940LBD,157-ND.
NXP Semiconductors Clock Buffers, Driver Integrated Circuit (ics) Clock Distribution Tape & Reel (TR) 2.375 V ~ 3.465 V PCK940LBD,128
Order 'ic clock distr 1:18 32-lqfp - PCK940LBD,128' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCK940LBD,128-ND.
NXP Semiconductors Clock Buffers, Driver Integrated Circuit (ics) Clock Distribution Tape & Reel (TR) 2.375 V ~ 2.625 V PCK2111BD,128
Order 'ic clock distr 1:10 32-lqfp - PCK2111BD,128' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCK2111BD,128-ND.
NXP Semiconductors Clock Buffers, Driver Integrated Circuit (ics) Clock Distribution Tube 2.375 V ~ 3.465 V PCK940LBD,151
Order 'ic clock distr 1:18 32lqfp - PCK940LBD,151' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3642-5-ND.
NXP Semiconductors Clock Buffers, Driver Integrated Circuit (ics) Clock Distribution Tray 3 V ~ 3.6 V PCK946BD,157
Order 'ic clock driver 1:10 32-lqfp - PCK946BD,157' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3567-ND.
NXP Semiconductors Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tape & Reel (TR) 2.25 V ~ 3.8 V PCK210BD,128
Order 'ic clock drvr 1:5 32-lqfp - PCK210BD,128' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCK210BD,128-ND.
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Multiplier Tape & Reel (TR) 3.135 V ~ 3.465 V ICS87950BYILFT
Order 'ic clock mult 1-9 32-lqfp - ICS87950BYILFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS87950BYILFT-ND.
NXP Semiconductors Clock Buffers, Driver Integrated Circuit (ics) Clock Distribution Tray 2.375 V ~ 3.465 V PCK942CBD,157
Order 'ic clck distribution 1:18 32lqfp - PCK942CBD,157' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3563-ND.
NXP Semiconductors Clock Buffers, Driver Integrated Circuit (ics) Clock Distribution Tray 2.375 V ~ 3.465 V PCK942PBD,157
Order 'ic clck distribution 1:18 32lqfp - PCK942PBD,157' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3564-ND.
Freescale Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Clock Distribution Tray 2.375 V ~ 3.465 V MPC9109AC
Order 'ic clock dist chip 1:18 32-lqfp - MPC9109AC' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC9109AC-ND.
Freescale Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Clock Distribution Tray 2.375 V ~ 3.465 V MPC9109FA
Order 'ic clock distrib lv 1:18 32-lqfp - MPC9109FA' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC9109FA-ND.
Freescale Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Clock Distribution Tray 2.375 V ~ 3.465 V MPC940LAC
Order 'ic clock dist chip 1:18 32-lqfp - MPC940LAC' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC940LAC-ND.
Freescale Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Clock Distribution Tray 2.375 V ~ 3.465 V MPC940LFA
Order 'ic clock distrib lv 1:18 32-lqfp - MPC940LFA' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC940LFA-ND.
Freescale Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Clock Distribution Tray 2.375 V ~ 3.465 V MPC942PAC
Order 'ic clock dist chip 1:18 32-lqfp - MPC942PAC' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC942PAC-ND.
Freescale Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Clock Distribution Tray 2.375 V ~ 3.465 V MPC942PFA
Order 'ic clock distrib lv 1:18 32-lqfp - MPC942PFA' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC942PFA-ND.
Options for NXP Semiconductors Clock Buffers, Driver Integrated Circuit (ics) Clock Distribution Tray 2.375 V ~ 3.465 V PCK940LBD,157
Send this link via E-Mail
Help With This Screen
