IC DRVR CLK ECL/PECL 1:5 32LQFP - PCK210BD-S - Integrated Circuits (ICs)
| Digi-Key Part Number | PCK210BD-S-ND |
250 |
2.39400 |
Extended Price
598.50 |
| Manufacturer Part Number | PCK210BD-S | |||
| Description | IC DRVR CLK ECL/PECL 1:5 32LQFP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PCK210BD-S |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Type | Clock Distribution |
| Voltage - Supply | 2.25 V ~ 3.8 V |
| Number of Outputs | 10 |
| Input | PECL |
| Output | PECL |
| Frequency-Max | 1.5GHz |
| Package / Case | 32-LQFP |
| Packaging | Tray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PCK210BD S PCK210BDS |
PCK210BD-S Specification Sheet
IC DRVR CLK ECL/PECL 1:5 32LQFP - PCK210BD-S (PCK210BD-S-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DRVR CLK ECL/PECL 1:5 32LQFP - PCK210BD
Order 'ic drvr clk ecl/pecl 1:5 32lqfp - PCK210BD' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCK210BD-ND.
IC DRVR CLK ECL/PECL 1:5 32LQFP - PCK210BD-S
Order 'ic drvr clk ecl/pecl 1:5 32lqfp - PCK210BD-S' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCK210BD-S-ND.
IC DRVR CLK ECL/PECL 1:5 32LQFP - PCK210BD-T
Order 'ic drvr clk ecl/pecl 1:5 32lqfp - PCK210BD-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCK210BD-T-ND.
IC DRVR CLK ECL/PECL 1:5 32HUQFN - PCK210BS-T
Order 'ic drvr clk ecl/pecl 1:5 32huqfn - PCK210BS-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2032-1-ND.
IC DRVR CLK ECL/PECL 1:5 32HUQFN - PCK210BS-T
Order 'ic drvr clk ecl/pecl 1:5 32huqfn - PCK210BS-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2032-2-ND.
IC DRVR CLK ECL/PECL 1:5 20SOIC - PCKEP14D
Order 'ic drvr clk ecl/pecl 1:5 20soic - PCKEP14D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCKEP14D-ND.
IC DRVR CLK ECL/PECL 1:5 20SOIC - PCKEP14D-T
Order 'ic drvr clk ecl/pecl 1:5 20soic - PCKEP14D-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCKEP14D-T-ND.
IC DRVR CLK ECL/PECL 1:5 20TSSOP - PCKEP14PW
Order 'ic drvr clk ecl/pecl 1:5 20tssop - PCKEP14PW' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCKEP14PW-ND.
IC DRVR CLK ECL/PECL 1:5 20TSSOP - PCKEP14PW-T
Order 'ic drvr clk ecl/pecl 1:5 20tssop - PCKEP14PW-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCKEP14PW-T-ND.
IC DRVR CLK ECL/PECL 1:15 52LQFP - NB100LVEP222FAG
Order 'ic drvr clk ecl/pecl 1:15 52lqfp - NB100LVEP222FAG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NB100LVEP222FAGOS-ND.
IC DRVR CLK ECL/PECL 1:15 52LQFP - NB100LVEP222FA
Order 'ic drvr clk ecl/pecl 1:15 52lqfp - NB100LVEP222FA' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NB100LVEP222FAOS-ND.
IC DRVR CLK ECL/PECL 1:15 52LQFP - NB100LVEP222FAR2
Order 'ic drvr clk ecl/pecl 1:15 52lqfp - NB100LVEP222FAR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NB100LVEP222FOSCT-ND.
IC DRVR CLK ECL/PECL 1:15 52LQFP - NB100LVEP222FAR2
Order 'ic drvr clk ecl/pecl 1:15 52lqfp - NB100LVEP222FAR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NB100LVEP222FOSTR-ND.
IC DRVR CLK ECL/PECL 1:24 64LQFP - NB100LVEP224FAG
Order 'ic drvr clk ecl/pecl 1:24 64lqfp - NB100LVEP224FAG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NB100LVEP224FAGOS-ND.
IC DRVR CLK ECL/PECL 1:24 64LQFP - NB100LVEP224FA
Order 'ic drvr clk ecl/pecl 1:24 64lqfp - NB100LVEP224FA' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NB100LVEP224FAOS-ND.
Send this link via E-Mail
Help With This Screen