IC 1:10 CLOCK BUFFER 28SSOP - PCK2001MDB-T - Integrated Circuits (ICs)
| Digi-Key Part Number | PCK2001MDB-T-ND |
1000 |
.71500 |
Extended Price
715.00 |
| Manufacturer Part Number | PCK2001MDB-T | |||
| Description | IC 1:10 CLOCK BUFFER 28SSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PCK2001MDB-T |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Type | Clock Distribution |
| Voltage - Supply | 3.135 V ~ 3.465 V |
| Number of Outputs | 10 |
| Input | LVTTL |
| Output | LVTTL |
| Frequency-Max | 150MHz |
| Package / Case | 28-SSOP |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PCK2001MDB T PCK2001MDBT |
PCK2001MDB-T Specification Sheet
IC 1:10 CLOCK BUFFER 28SSOP - PCK2001MDB-T (PCK2001MDB-T-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 1:10 CLOCK BUFFER 28SSOP - PCK2001MDB
Order 'ic 1:10 clock buffer 28ssop - PCK2001MDB' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCK2001MDB-ND.
IC 1:10 CLOCK BUFFER 28SSOP - PCK2001MDB-T
Order 'ic 1:10 clock buffer 28ssop - PCK2001MDB-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCK2001MDB-T-ND.
IC 1:10 CLOCK BUFFER 28TSSOP - PCK2002MPW
Order 'ic 1:10 clock buffer 28tssop - PCK2002MPW' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCK2002MPW-ND.
IC 1:10 CLOCK BUFFER 28TSSOP - PCK2002MPW-T
Order 'ic 1:10 clock buffer 28tssop - PCK2002MPW-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCK2002MPW-T-ND.
IC 1:6 CLOCK BUFFER 16SSOP - PCK2001RDB
Order 'ic 1:6 clock buffer 16ssop - PCK2001RDB' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCK2001RDB-ND.
IC 1:6 CLOCK BUFFER 16SSOP - PCK2001RDB-T
Order 'ic 1:6 clock buffer 16ssop - PCK2001RDB-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCK2001RDB-T-ND.
IC 1:10 CLOCK BUFFER HP 24-TSSOP - CDCVF2310PWR
Order 'ic 1:10 clock buffer hp 24-tssop - CDCVF2310PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12019-1-ND.
IC 1:10 CLOCK BUFFER HP 24-TSSOP - CDCVF2310PWR
Order 'ic 1:10 clock buffer hp 24-tssop - CDCVF2310PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12019-2-ND.
IC 1:10 CLOCK BUFFER HP 24-TSSOP - CDCVF2310PW
Order 'ic 1:10 clock buffer hp 24-tssop - CDCVF2310PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12019-5-ND.
IC 1:10 CLOCK BUFFER HP 24-TSSOP - CDCVF2310PWR
Order 'ic 1:10 clock buffer hp 24-tssop - CDCVF2310PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12019-6-ND.
IC 1:10 CLOCK BUFFER 20-SSOP - PI49FCT20807HE
Order 'ic 1:10 clock buffer 20-ssop - PI49FCT20807HE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI49FCT20807HE-ND.
IC 1:10 CLOCK BUFFER 20-QSOP - PI49FCT20807QE
Order 'ic 1:10 clock buffer 20-qsop - PI49FCT20807QE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI49FCT20807QE-ND.
IC 1:10 CLOCK BUFFER 28-SSOP - PI6C182BHE
Order 'ic 1:10 clock buffer 28-ssop - PI6C182BHE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI6C182BHE-ND.
IC 1:10 CLOCK BUFFER 28-SSOP - PI6C182HE
Order 'ic 1:10 clock buffer 28-ssop - PI6C182HE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI6C182HE-ND.
IC 1:10 CLOCK BUFFER HP 24-TSSOP - CDCVF2310PWG4
Order 'ic 1:10 clock buffer hp 24-tssop - CDCVF2310PWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CDCVF2310PWG4-ND.
Send this link via E-Mail
Help With This Screen