IC DRIVER CLOCK 1:10 DIFF 32LQFP - PCK111BD-T
| Digi-Key Part Number | PCK111BD-T-ND |
2000 |
1.89975 |
Extended Price
3799.50 |
| Manufacturer Part Number | PCK111BD-T | |||
| Description | IC DRIVER CLOCK 1:10 DIFF 32LQFP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PCK111BD-T |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Type | Clock Distribution |
| Voltage - Supply | 2.375 V ~ 3.8 V |
| Number of Outputs | 10 |
| Input | PECL |
| Output | PECL |
| Frequency-Max | 1.5GHz |
| Package / Case | 32-LQFP |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PCK111BD T PCK111BDT |
PCK111BD-T Specification Sheet
IC DRIVER CLOCK 1:10 DIFF 32LQFP - PCK111BD-T (PCK111BD-T-ND)
Related parts:IC DRIVER CLOCK 1:10 DIFF 32LQFP - PCK111BD-F
Order 'ic driver clock 1:10 diff 32lqfp - PCK111BD-F' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCK111BD-F-ND.
IC DRIVER CLOCK 1:10 DIFF 32LQFP - PCK111BD
Order 'ic driver clock 1:10 diff 32lqfp - PCK111BD' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCK111BD-ND.
IC DRIVER CLOCK 1:10 DIFF 32LQFP - PCK111BD-S
Order 'ic driver clock 1:10 diff 32lqfp - PCK111BD-S' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCK111BD-S-ND.
IC DRIVER CLOCK 1:10 DIFF 32LQFP - PCK111BD-T
Order 'ic driver clock 1:10 diff 32lqfp - PCK111BD-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCK111BD-T-ND.
IC DRIVER CLOCK 1:9 DIFF 28PLCC - SY100E111LJG TR
Order 'ic driver clock 1:9 diff 28plcc - SY100E111LJG TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1346-1-ND.
IC DRIVER CLOCK 1:9 DIFF 28PLCC - SY100E111LJI TR
Order 'ic driver clock 1:9 diff 28plcc - SY100E111LJI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E111LJI TR-ND.
IC DRIVER CLOCK 1:9 DIFF 28PLCC - SY100E111LJG TR
Order 'ic driver clock 1:9 diff 28plcc - SY100E111LJG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1346-2-ND.
IC DRIVER CLOCK 1:22 3.3V 64LQFP - NB100EP223FA
Order 'ic driver clock 1:22 3.3v 64lqfp - NB100EP223FA' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NB100EP223FAOS-ND.
IC DRIVER CLOCK 1:22 3.3V 64LQFP - NB100EP223FAR2G
Order 'ic driver clock 1:22 3.3v 64lqfp - NB100EP223FAR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NB100EP223FAR2GOS-ND.
IC DRIVER CLOCK 1:22 3.3V 64LQFP - NB100EP223FAR2
Order 'ic driver clock 1:22 3.3v 64lqfp - NB100EP223FAR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NB100EP223FAROSCT-ND.
IC DRIVER CLOCK 1:22 3.3V 64LQFP - NB100EP223FAR2
Order 'ic driver clock 1:22 3.3v 64lqfp - NB100EP223FAR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NB100EP223FAROSTR-ND.
IC BUFFER CLOCK 1:9 DIFF 28-PLCC - MC10E411FNG
Order 'ic buffer clock 1:9 diff 28-plcc - MC10E411FNG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10E411FNG-ND.
IC BUFFER CLOCK 1:9 DIFF 28-PLCC - MC10E411FN
Order 'ic buffer clock 1:9 diff 28-plcc - MC10E411FN' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10E411FN-ND.
IC BUFFER CLOCK 1:9 DIFF 28-PLCC - MC10E411FNR2G
Order 'ic buffer clock 1:9 diff 28-plcc - MC10E411FNR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10E411FNR2G-ND.
IC BUFFER CLOCK 1:9 DIFF 28-PLCC - MC10E411FNR2
Order 'ic buffer clock 1:9 diff 28-plcc - MC10E411FNR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10E411FNR2-ND.
Send this link via E-Mail
Help With This Screen