IC DRIVER CLOCK RSECL 1:4 16QFN - NBSG14MNR2G - Integrated Circuits (ICs)
ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Clock/Data Driver Tape & Reel (TR) 2.375 V ~ 3.465 V NBSG14MNR2G
| Digi-Key Part Number | NBSGOS-ND14MNR2GOS-ND |
3000 |
40.32000 |
Extended Price
120960.00 |
| Manufacturer Part Number | NBSG14MNR2G | |||
| Description | IC DRIVER CLOCK RSECL 1:4 16QFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NBSG14MNR2G |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Clock/Data Driver |
| Voltage - Supply | 2.375 V ~ 3.465 V |
| Number of Outputs | 4 |
| Input | CML, ECL, LVCMOS, LVDS, LVTTL, PECL |
| Output | RSECL, RSPECL |
| Frequency-Max | 12GHz |
| Package / Case | 16-QFN |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NBSG14MNR2G NBSG14MNR2G NBSGOS ND14MNR2GOS ND NBSGOSND14MNR2GOSND NBSGOS-ND14MNR2GOS |
NBSG14MNR2G Specification Sheet
IC DRIVER CLOCK RSECL 1:4 16QFN - NBSG14MNR2G (NBSGOS-ND14MNR2GOS-ND) - Integrated Circuits (ICs)
Related parts ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Clock/Data Driver Tape & Reel (TR) 2.375 V ~ 3.465 V NBSG14MNR2GIC DRIVER CLOCK RSECL 1:4 16QFN - NBSG14MNR2G
Order 'ic driver clock rsecl 1:4 16qfn - NBSG14MNR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NBSGOS-ND14MNR2GOS-ND.
IC DRIVER CLOCK RSECL 1:4 16QFN - NBSG14MNG
Order 'ic driver clock rsecl 1:4 16qfn - NBSG14MNG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NBSG14MNGOS-ND.
IC DRIVER CLOCK RSECL 1:4 16QFN - NBSG14MN
Order 'ic driver clock rsecl 1:4 16qfn - NBSG14MN' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NBSG14MNOS-ND.
IC DRIVER CLOCK RSECL 1:4 16QFN - NBSG14MNR2
Order 'ic driver clock rsecl 1:4 16qfn - NBSG14MNR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NBSG14MNR2OSCT-ND.
IC DRIVER CLOCK RSECL 1:4 16QFN - NBSG14MNR2
Order 'ic driver clock rsecl 1:4 16qfn - NBSG14MNR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NBSG14MNR2OSDKR-ND.
IC DRIVER CLOCK RSECL 1:4 16QFN - NBSG14MNR2
Order 'ic driver clock rsecl 1:4 16qfn - NBSG14MNR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NBSG14MNR2OSTR-ND.
IC DRIVER CLOCK RSECL 1:4 16QFN - NBSG14MNHTBG
Order 'ic driver clock rsecl 1:4 16qfn - NBSG14MNHTBG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NBSG14MNHTBG-ND.
IC DRIVER CLOCK RSECL 1:2 16QFN - NBSG11MNG
Order 'ic driver clock rsecl 1:2 16qfn - NBSG11MNG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NBSG11MNGOS-ND.
IC DRIVER CLOCK RSECL 1:2 16QFN - NBSG11MN
Order 'ic driver clock rsecl 1:2 16qfn - NBSG11MN' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NBSG11MNOS-ND.
IC DRIVER CLOCK RSECL 1:2 16QFN - NBSG11MNR2
Order 'ic driver clock rsecl 1:2 16qfn - NBSG11MNR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NBSG11MNR2OSCT-ND.
IC DRIVER CLOCK RSECL 1:2 16QFN - NBSG11MNR2
Order 'ic driver clock rsecl 1:2 16qfn - NBSG11MNR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NBSG11MNR2OSDKR-ND.
IC DRIVER CLOCK RSECL 1:2 16QFN - NBSG11MNR2
Order 'ic driver clock rsecl 1:2 16qfn - NBSG11MNR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NBSG11MNR2OSTR-ND.
IC DRIVER CLOCK RSECL 1:2 16QFN - NBSG11MNR2G
Order 'ic driver clock rsecl 1:2 16qfn - NBSG11MNR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NBSGOS-ND11MNR2GOS-ND.
IC DRIVER CLK RSECL 1:4 16FCBGA - NBSG14BA
Order 'ic driver clk rsecl 1:4 16fcbga - NBSG14BA' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NBSG14BAOS-ND.
IC DRIVER CLK RSECL 1:4 16FCBGA - NBSG14BAR2
Order 'ic driver clk rsecl 1:4 16fcbga - NBSG14BAR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NBSG14BAR2OSCT-ND.
Options for ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Clock/Data Driver Tape & Reel (TR) 2.375 V ~ 3.465 V NBSG14MNR2G
Send this link via E-Mail
Help With This Screen
