IC DRIVER CLOCK RSECL 1:4 16QFN - NBSG14MNR2
| Digi-Key Part Number | NBSG14MNR2OSCT-ND |
1 25 100 250 500 1000 |
50.40000 47.04000 43.68000 42.84000 42.00000 41.49600 |
Extended Price
50.40 1176.00 4368.00 10710.00 21000.00 41496.00 |
| Manufacturer Part Number | NBSG14MNR2 | |||
| Description | IC DRIVER CLOCK RSECL 1:4 16QFN | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | NBSG14MNR2 |
| Vendor | ON Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Clock Distribution |
| Voltage - Supply | 2.375 V ~ 3.465 V |
| Number of Outputs | 4 |
| Input | ECL/PECL/LVTTL/LVCMOS/CML/LVDS |
| Output | RSPECL, RSECL |
| Frequency-Max | 12GHz |
| Package / Case | 16-QFN |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
NBSG14MNR2 NBSG14MNR2 NBSG14MNR2OSCT ND NBSG14MNR2OSCTND NBSG14MNR2OSCT |
NBSG14MNR2 Specification Sheet
IC DRIVER CLOCK RSECL 1:4 16QFN - NBSG14MNR2 (NBSG14MNR2OSCT-ND)
Related parts:IC DRIVER CLOCK RSECL 1:4 16QFN - NBSG14MNR2
Order 'ic driver clock rsecl 1:4 16qfn - NBSG14MNR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NBSG14MNR2OSCT-ND.
IC DRIVER CLOCK RSECL 1:4 16QFN - NBSG14MNR2
Order 'ic driver clock rsecl 1:4 16qfn - NBSG14MNR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NBSG14MNR2OSDKR-ND.
IC DRIVER CLOCK RSECL 1:4 16QFN - NBSG14MNR2
Order 'ic driver clock rsecl 1:4 16qfn - NBSG14MNR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NBSG14MNR2OSTR-ND.
IC DRIVER CLOCK RSECL 1:2 16QFN - NBSG11MNR2
Order 'ic driver clock rsecl 1:2 16qfn - NBSG11MNR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NBSG11MNR2OSCT-ND.
IC DRIVER CLOCK RSECL 1:2 16QFN - NBSG11MNR2
Order 'ic driver clock rsecl 1:2 16qfn - NBSG11MNR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NBSG11MNR2OSDKR-ND.
IC DRIVER CLOCK RSECL 1:4 16QFN - NBSG14MNG
Order 'ic driver clock rsecl 1:4 16qfn - NBSG14MNG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NBSG14MNGOS-ND.
IC DRIVER CLOCK RSECL 1:4 16QFN - NBSG14MN
Order 'ic driver clock rsecl 1:4 16qfn - NBSG14MN' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NBSG14MNOS-ND.
IC DRIVER CLOCK RSECL 1:4 16QFN - NBSG14MNR2G
Order 'ic driver clock rsecl 1:4 16qfn - NBSG14MNR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NBSGOS-ND14MNR2GOS-ND.
IC DRIVER CLOCK RSECL 1:2 16QFN - NBSG11MNG
Order 'ic driver clock rsecl 1:2 16qfn - NBSG11MNG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NBSG11MNGOS-ND.
IC DRIVER CLOCK RSECL 1:2 16QFN - NBSG11MN
Order 'ic driver clock rsecl 1:2 16qfn - NBSG11MN' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NBSG11MNOS-ND.
IC DRIVER CLOCK RSECL 1:2 16QFN - NBSG11MNR2
Order 'ic driver clock rsecl 1:2 16qfn - NBSG11MNR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NBSG11MNR2OSTR-ND.
IC DRIVER CLK RSECL 1:4 16FCBGA - NBSG14BAR2
Order 'ic driver clk rsecl 1:4 16fcbga - NBSG14BAR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NBSG14BAR2OSCT-ND.
IC DRIVER CLK RSECL 1:4 16FCBGA - NBSG14BAR2
Order 'ic driver clk rsecl 1:4 16fcbga - NBSG14BAR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NBSG14BAR2OSDKR-ND.
IC DRIVER CLOCK RSECL 1:2 16QFN - NBSG11MNR2G
Order 'ic driver clock rsecl 1:2 16qfn - NBSG11MNR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NBSGOS-ND11MNR2GOS-ND.
IC DRIVER CLK RSECL 1:10 49FCBGA - NBSG111BAR2
Order 'ic driver clk rsecl 1:10 49fcbga - NBSG111BAR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NBSG111BAR2OSCT-ND.
Send this link via E-Mail
Help With This Screen