IC DRIVER CLK RSECL 1:4 16FCBGA - NBSG14BAR2
| Digi-Key Part Number | NBSG14BAR2OSDKR-ND |
1 25 |
50.40000 47.04000 |
Extended Price
50.40 1176.00 |
| Manufacturer Part Number | NBSG14BAR2 | |||
| Description | IC DRIVER CLK RSECL 1:4 16FCBGA | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | NBSG14BAR2 |
| Vendor | ON Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Clock Distribution |
| Voltage - Supply | 2.375 V ~ 3.465 V |
| Number of Outputs | 4 |
| Input | ECL/PECL/LVTTL/LVCMOS/CML/LVDS |
| Output | RSPECL, RSECL |
| Frequency-Max | 12GHz |
| Package / Case | 16-FCBGA |
| Packaging | Digi-ReelĀ® |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
NBSG14BAR2 NBSG14BAR2 NBSG14BAR2OSDKR ND NBSG14BAR2OSDKRND NBSG14BAR2OSDKR |
NBSG14BAR2 Specification Sheet
IC DRIVER CLK RSECL 1:4 16FCBGA - NBSG14BAR2 (NBSG14BAR2OSDKR-ND)
Related parts :IC DRIVER CLK RSECL 1:4 16FCBGA - NBSG14BAR2
Order 'ic driver clk rsecl 1:4 16fcbga - NBSG14BAR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NBSG14BAR2OSCT-ND.
IC DRIVER CLK RSECL 1:4 16FCBGA - NBSG14BAR2
Order 'ic driver clk rsecl 1:4 16fcbga - NBSG14BAR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NBSG14BAR2OSDKR-ND.
IC DRIVER CLK RSECL 1:4 16FCBGA - NBSG14BAR2
Order 'ic driver clk rsecl 1:4 16fcbga - NBSG14BAR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NBSG14BAR2OSTR-ND.
IC DRIVER CLK RSECL 1:2 16FCBGA - NBSG11BAR2
Order 'ic driver clk rsecl 1:2 16fcbga - NBSG11BAR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NBSG11BAR2OSCT-ND.
IC DRIVER CLK RSECL 1:2 16FCBGA - NBSG11BAR2
Order 'ic driver clk rsecl 1:2 16fcbga - NBSG11BAR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NBSG11BAR2OSDKR-ND.
IC DRIVER CLK RSECL 1:4 16FCBGA - NBSG14BA
Order 'ic driver clk rsecl 1:4 16fcbga - NBSG14BA' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NBSG14BAOS-ND.
IC DRIVER CLK RSECL 1:10 49FCBGA - NBSG111BAR2
Order 'ic driver clk rsecl 1:10 49fcbga - NBSG111BAR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NBSG111BAR2OSCT-ND.
IC DRIVER CLK RSECL 1:10 49FCBGA - NBSG111BAR2
Order 'ic driver clk rsecl 1:10 49fcbga - NBSG111BAR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NBSG111BAR2OSDKR-ND.
IC DRIVER CLK RSECL 1:2 16FCBGA - NBSG11BA
Order 'ic driver clk rsecl 1:2 16fcbga - NBSG11BA' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NBSG11BAOS-ND.
IC DRIVER CLK RSECL 1:2 16FCBGA - NBSG11BAR2
Order 'ic driver clk rsecl 1:2 16fcbga - NBSG11BAR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NBSG11BAR2OSTR-ND.
IC DRIVER CLOCK RSECL 1:4 16QFN - NBSG14MNR2
Order 'ic driver clock rsecl 1:4 16qfn - NBSG14MNR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NBSG14MNR2OSCT-ND.
IC DRIVER CLOCK RSECL 1:4 16QFN - NBSG14MNR2
Order 'ic driver clock rsecl 1:4 16qfn - NBSG14MNR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NBSG14MNR2OSDKR-ND.
IC DRIVER CLK RSECL 1:10 49FCBGA - NBSG111BA
Order 'ic driver clk rsecl 1:10 49fcbga - NBSG111BA' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NBSG111BAOS-ND.
IC DRIVER CLK RSECL 1:10 49FCBGA - NBSG111BAR2
Order 'ic driver clk rsecl 1:10 49fcbga - NBSG111BAR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NBSG111BAR2OSTR-ND.
IC DRIVER CLOCK RSECL 1:2 16QFN - NBSG11MNR2
Order 'ic driver clock rsecl 1:2 16qfn - NBSG11MNR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NBSG11MNR2OSCT-ND.
Send this link via E-Mail
Help With This Screen