IC DRIVER CLOCK RSECL 1:2 16QFN - NBSG11MNG
| Digi-Key Part Number | NBSG11MNGOS-ND |
123 |
37.24000 |
Extended Price
4580.52 |
| Manufacturer Part Number | NBSG11MNG | |||
| Description | IC DRIVER CLOCK RSECL 1:2 16QFN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NBSG11MNG |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Clock Distribution |
| Voltage - Supply | 2.375 V ~ 3.465 V |
| Number of Outputs | 2 |
| Input | ECL/PECL/LVTTL/LVCMOS/CML/LVDS |
| Output | RSPECL, RSECL |
| Frequency-Max | 12GHz |
| Package / Case | 16-QFN |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NBSG11MNG NBSG11MNG NBSG11MNGOS ND NBSG11MNGOSND NBSG11MNGOS |
NBSG11MNG Specification Sheet
IC DRIVER CLOCK RSECL 1:2 16QFN - NBSG11MNG (NBSG11MNGOS-ND)
Related parts:IC DRIVER CLOCK RSECL 1:2 16QFN - NBSG11MNG
Order 'ic driver clock rsecl 1:2 16qfn - NBSG11MNG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NBSG11MNGOS-ND.
IC DRIVER CLOCK RSECL 1:2 16QFN - NBSG11MN
Order 'ic driver clock rsecl 1:2 16qfn - NBSG11MN' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NBSG11MNOS-ND.
IC DRIVER CLOCK RSECL 1:2 16QFN - NBSG11MNR2
Order 'ic driver clock rsecl 1:2 16qfn - NBSG11MNR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NBSG11MNR2OSCT-ND.
IC DRIVER CLOCK RSECL 1:2 16QFN - NBSG11MNR2
Order 'ic driver clock rsecl 1:2 16qfn - NBSG11MNR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NBSG11MNR2OSDKR-ND.
IC DRIVER CLOCK RSECL 1:2 16QFN - NBSG11MNR2
Order 'ic driver clock rsecl 1:2 16qfn - NBSG11MNR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NBSG11MNR2OSTR-ND.
IC DRIVER CLOCK RSECL 1:2 16QFN - NBSG11MNR2G
Order 'ic driver clock rsecl 1:2 16qfn - NBSG11MNR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NBSGOS-ND11MNR2GOS-ND.
IC DRIVER CLOCK RSECL 1:4 16QFN - NBSG14MNG
Order 'ic driver clock rsecl 1:4 16qfn - NBSG14MNG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NBSG14MNGOS-ND.
IC DRIVER CLOCK RSECL 1:4 16QFN - NBSG14MN
Order 'ic driver clock rsecl 1:4 16qfn - NBSG14MN' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NBSG14MNOS-ND.
IC DRIVER CLOCK RSECL 1:4 16QFN - NBSG14MNR2
Order 'ic driver clock rsecl 1:4 16qfn - NBSG14MNR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NBSG14MNR2OSCT-ND.
IC DRIVER CLOCK RSECL 1:4 16QFN - NBSG14MNR2
Order 'ic driver clock rsecl 1:4 16qfn - NBSG14MNR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NBSG14MNR2OSDKR-ND.
IC DRIVER CLOCK RSECL 1:4 16QFN - NBSG14MNR2
Order 'ic driver clock rsecl 1:4 16qfn - NBSG14MNR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NBSG14MNR2OSTR-ND.
IC DRIVER CLOCK RSECL 1:4 16QFN - NBSG14MNR2G
Order 'ic driver clock rsecl 1:4 16qfn - NBSG14MNR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NBSGOS-ND14MNR2GOS-ND.
IC DRIVER CLK RSECL 1:2 16FCBGA - NBSG11BA
Order 'ic driver clk rsecl 1:2 16fcbga - NBSG11BA' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NBSG11BAOS-ND.
IC DRIVER CLK RSECL 1:2 16FCBGA - NBSG11BAR2
Order 'ic driver clk rsecl 1:2 16fcbga - NBSG11BAR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NBSG11BAR2OSCT-ND.
IC DRIVER CLK RSECL 1:2 16FCBGA - NBSG11BAR2
Order 'ic driver clk rsecl 1:2 16fcbga - NBSG11BAR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NBSG11BAR2OSDKR-ND.
Send this link via E-Mail
Help With This Screen