IC CLOCK BUFFER 1:9 16-SOIC - MPC962309D-1 - Integrated Circuits (ICs)
| Digi-Key Part Number | MPC962309D-1-ND |
1 25 100 |
2.80000 1.70440 1.47050 |
Extended Price
2.80 42.61 147.05 |
| Manufacturer Part Number | MPC962309D-1 | |||
| Description | IC CLOCK BUFFER 1:9 16-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | MPC962309D-1 |
| Vendor | Freescale Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Zero Delay Buffer |
| Voltage - Supply | 3 V ~ 3.6 V |
| Number of Outputs | 9 |
| Input | - |
| Output | - |
| Frequency-Max | 133MHz |
| Package / Case | 16-SOIC |
| Packaging | Tube |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MPC962309D 1 MPC962309D1 |
MPC962309D-1 Specification Sheet
IC CLOCK BUFFER 1:9 16-SOIC - MPC962309D-1 (MPC962309D-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CLOCK BUFFER 1:9 16-SOIC - MPC962309D-1
Order 'ic clock buffer 1:9 16-soic - MPC962309D-1' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC962309D-1-ND.
IC CLOCK BUFFER 1:9 16-SOIC - MPC962309D-1H
Order 'ic clock buffer 1:9 16-soic - MPC962309D-1H' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC962309D-1H-ND.
IC CLOCK BUFFER 1:8 16-SOIC - MPC962308D-1
Order 'ic clock buffer 1:8 16-soic - MPC962308D-1' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC962308D-1-ND.
IC CLOCK DRIVER PECL-TTL 16-SOIC - SY100H842ZH
Order 'ic clock driver pecl-ttl 16-soic - SY100H842ZH' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2470-ND.
IC CLOCK DRIVER PECL-TTL 16-SOIC - SY10H841ZH
Order 'ic clock driver pecl-ttl 16-soic - SY10H841ZH' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2530-ND.
IC CLOCK DRIVER PECL-TTL 16-SOIC - SY100H841LZH TR
Order 'ic clock driver pecl-ttl 16-soic - SY100H841LZH TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100H841LZH TR-ND.
IC CLOCK DRIVER PECL-TTL 16-SOIC - SY100H841LZH
Order 'ic clock driver pecl-ttl 16-soic - SY100H841LZH' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100H841LZH-ND.
IC CLOCK DRIVER PECL-TTL 16-SOIC - SY100H841ZH TR
Order 'ic clock driver pecl-ttl 16-soic - SY100H841ZH TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100H841ZH TR-ND.
IC CLOCK DRIVER PECL-TTL 16-SOIC - SY100H841ZH
Order 'ic clock driver pecl-ttl 16-soic - SY100H841ZH' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100H841ZH-ND.
IC CLOCK DRIVER PECL-TTL 16-SOIC - SY100H842ZH TR
Order 'ic clock driver pecl-ttl 16-soic - SY100H842ZH TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100H842ZH TR-ND.
IC CLOCK DRIVER PECL-TTL 16-SOIC - SY10H841LZH TR
Order 'ic clock driver pecl-ttl 16-soic - SY10H841LZH TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10H841LZH TR-ND.
IC CLOCK DRIVER PECL-TTL 16-SOIC - SY10H841LZH
Order 'ic clock driver pecl-ttl 16-soic - SY10H841LZH' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10H841LZH-ND.
IC CLOCK DRIVER PECL-TTL 16-SOIC - SY10H841ZH TR
Order 'ic clock driver pecl-ttl 16-soic - SY10H841ZH TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10H841ZH TR-ND.
IC CLOCK BUFFER LOW SKEW 24-SOIC - CY7B9910-5SXI
Order 'ic clock buffer low skew 24-soic - CY7B9910-5SXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7B9910-5SXI-ND.
IC CLOCK BUFFER LOW SKEW 24-SOIC - CY7B9910-5SXIT
Order 'ic clock buffer low skew 24-soic - CY7B9910-5SXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7B9910-5SXIT-ND.
Send this link via E-Mail
Help With This Screen