IC CLOCK BUFFER LV 1:10 32-LQFP - MPC9456FA - Integrated Circuits (ICs)
| Digi-Key Part Number | MPC9456FA-ND |
1 25 100 |
8.26000 5.89720 5.36040 |
Extended Price
8.26 147.43 536.04 |
| Manufacturer Part Number | MPC9456FA | |||
| Description | IC CLOCK BUFFER LV 1:10 32-LQFP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | MPC9456FA |
| Vendor | Freescale Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Fanout Buffer |
| Voltage - Supply | 2.375 V ~ 3.465 V |
| Number of Outputs | 10 |
| Input | LVPECL |
| Output | LVCMOS |
| Frequency-Max | 250MHz |
| Package / Case | 32-LQFP |
| Packaging | Tray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MPC9456FA MPC9456FA |
MPC9456FA Specification Sheet
IC CLOCK BUFFER LV 1:10 32-LQFP - MPC9456FA (MPC9456FA-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CLOCK BUFFER LV 1:10 32-LQFP - MPC9456FA
Order 'ic clock buffer lv 1:10 32-lqfp - MPC9456FA' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC9456FA-ND.
IC FANOUT BUFFER LV 1:10 32-LQFP - MC100ES6111AC
Order 'ic fanout buffer lv 1:10 32-lqfp - MC100ES6111AC' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC100ES6111AC-ND.
IC FANOUT BUFFER LV 1:10 32-LQFP - MC100ES6111FA
Order 'ic fanout buffer lv 1:10 32-lqfp - MC100ES6111FA' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC100ES6111FA-ND.
IC FANOUT BUFFER LV 1:10 32-LQFP - MC100ES6111FAR2
Order 'ic fanout buffer lv 1:10 32-lqfp - MC100ES6111FAR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MC100ES6111FAR2CT-ND.
IC FANOUT BUFFER LV 1:10 32-LQFP - MC100ES6111FAR2
Order 'ic fanout buffer lv 1:10 32-lqfp - MC100ES6111FAR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC100ES6111FAR2TR-ND.
IC FANOUT BUFFER LV 1:10 32-LQFP - MC100ES8111FA
Order 'ic fanout buffer lv 1:10 32-lqfp - MC100ES8111FA' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC100ES8111FA-ND.
IC FANOUT BUFFER LV 1:5 32-LQFP - MC100ES6210AC
Order 'ic fanout buffer lv 1:5 32-lqfp - MC100ES6210AC' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC100ES6210AC-ND.
IC FANOUT BUFFER LV 1:5 32-LQFP - MC100ES6210FA
Order 'ic fanout buffer lv 1:5 32-lqfp - MC100ES6210FA' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC100ES6210FA-ND.
IC CLOCK DRIVER LV 1:9 32-LQFP - MC100ES6226FA
Order 'ic clock driver lv 1:9 32-lqfp - MC100ES6226FA' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC100ES6226FA-ND.
IC CLOCK DISTRIB LV 1:18 32-LQFP - MPC9109FA
Order 'ic clock distrib lv 1:18 32-lqfp - MPC9109FA' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC9109FA-ND.
IC CLOCK DISTRIB LV 1:18 32-LQFP - MPC940LFA
Order 'ic clock distrib lv 1:18 32-lqfp - MPC940LFA' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC940LFA-ND.
IC CLOCK DISTRIB LV 1:18 32-LQFP - MPC942PFA
Order 'ic clock distrib lv 1:18 32-lqfp - MPC942PFA' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC942PFA-ND.
IC CLOCK DIST BUFF 1:10 32-LQFP - MPC9446FAR2
Order 'ic clock dist buff 1:10 32-lqfp - MPC9446FAR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MPC9446FAR2CT-ND.
IC CLOCK DIST BUFF 1:10 32-LQFP - MPC9446FAR2
Order 'ic clock dist buff 1:10 32-lqfp - MPC9446FAR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC9446FAR2TR-ND.
IC CLOCK DRIVER LV 1:5 32-LQFP - MPC99J93FA
Order 'ic clock driver lv 1:5 32-lqfp - MPC99J93FA' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC99J93FA-ND.
Send this link via E-Mail
Help With This Screen