Freescale Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Clock Distribution Tray 2.375 V ~ 3.465 V MPC940LFA
IC CLOCK DISTRIB LV 1:18 32-LQFP - MPC940LFA - Integrated Circuits (ICs)
| Digi-Key Part Number | MPC940LFA-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MPC940LFA | |||
| Description | IC CLOCK DISTRIB LV 1:18 32-LQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Freescale Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Clock Distribution Tray 2.375 V ~ 3.465 V MPC940LFA
| Technical/Catalog Information | MPC940LFA |
| Vendor | Freescale Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Clock Distribution |
| Voltage - Supply | 2.375 V ~ 3.465 V |
| Number of Outputs | 18 |
| Input | LVCMOS, LVPECL |
| Output | LVCMOS |
| Frequency-Max | 250MHz |
| Package / Case | 32-LQFP |
| Packaging | Tray |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | 375; 873A-02; FA; 32 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MPC940LFA MPC940LFA |
MPC940LFA Specification Sheet
IC CLOCK DISTRIB LV 1:18 32-LQFP - MPC940LFA (MPC940LFA-ND) - Integrated Circuits (ICs)
Related parts Freescale Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Clock Distribution Tray 2.375 V ~ 3.465 V MPC940LFAFreescale Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Clock Distribution Tray 2.375 V ~ 3.465 V MPC940LFA
Order 'ic clock distrib lv 1:18 32-lqfp - MPC940LFA' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC940LFA-ND.
Freescale Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Clock Distribution Tray 2.375 V ~ 3.465 V MPC9109FA
Order 'ic clock distrib lv 1:18 32-lqfp - MPC9109FA' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC9109FA-ND.
Freescale Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Clock Distribution Tray 2.375 V ~ 3.465 V MPC942PFA
Order 'ic clock distrib lv 1:18 32-lqfp - MPC942PFA' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC942PFA-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Clock Distribution Tray 2.375 V ~ 3.465 V MPC9109AC
Order 'ic clk distrib lv 1:18 32-lqfp - MPC9109AC' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number MPC9109ACIDT-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Clock Distribution Tape & Reel (TR) 2.375 V ~ 3.465 V MPC9109ACR2
Order 'ic clk distrib lv 1:18 32-lqfp - MPC9109ACR2' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number MPC9109ACR2-ND.
Freescale Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Clock Distribution Tray 2.375 V ~ 3.465 V MPC9109AC
Order 'ic clock dist chip 1:18 32-lqfp - MPC9109AC' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC9109AC-ND.
Freescale Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Clock Distribution Tray 2.375 V ~ 3.465 V MPC940LAC
Order 'ic clock dist chip 1:18 32-lqfp - MPC940LAC' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC940LAC-ND.
Freescale Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Clock Distribution Tray 2.375 V ~ 3.465 V MPC942PAC
Order 'ic clock dist chip 1:18 32-lqfp - MPC942PAC' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC942PAC-ND.
Freescale Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Clock Buffer, Divider Tray 2.375 V ~ 3.465 V MC100ES6226FA
Order 'ic clock driver lv 1:9 32-lqfp - MC100ES6226FA' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC100ES6226FA-ND.
Freescale Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tray 2.375 V ~ 3.465 V MPC961CFA
Order 'ic zdb cmos lv 1:18 32-lqfp - MPC961CFA' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC961CFA-ND.
Freescale Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tray 2.375 V ~ 3.465 V MPC961PFA
Order 'ic zdb pecl lv 1:18 32-lqfp - MPC961PFA' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC961PFA-ND.
Freescale Semiconductor Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Clock Generator Tray 2.375 V ~ 3.465 V MPC9352FA
Order 'ic clock cmos lv 1:11 32-lqfp - MPC9352FA' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC9352FA-ND.
Freescale Semiconductor Clock Buffers, Driver Integrated Circuit (ics) PLL Clock Driver Tray 3.135 V ~ 3.465 V MPC99J93FA
Order 'ic clock driver lv 1:5 32-lqfp - MPC99J93FA' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC99J93FA-ND.
Freescale Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Clock Distribution Tray 2.375 V ~ 3.465 V MPC941FA
Order 'ic clock distrib lv 1:27 48-lqfp - MPC941FA' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC941FA-ND.
Freescale Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tray 2.375 V ~ 3.465 V MPC9456FA
Order 'ic clock buffer lv 1:10 32-lqfp - MPC9456FA' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC9456FA-ND.
Options for Freescale Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Clock Distribution Tray 2.375 V ~ 3.465 V MPC940LFA
Send this link via E-Mail
Help With This Screen
