Maxim Integrated Products Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tube 4.75 V ~ 5.25 V DS1086Z-42M
ECONOSCILL 5V 20.4MHZ 4% 8-SOIC - DS1086Z-42M - Integrated Circuits (ICs)
| Digi-Key Part Number | DS1086Z-42M-ND |
10000 |
.94800 |
Extended Price
9480.00 |
| Manufacturer Part Number | DS1086Z-42M | |||
| Description | ECONOSCILL 5V 20.4MHZ 4% 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Maxim Integrated Products Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tube 4.75 V ~ 5.25 V DS1086Z-42M
| Technical/Catalog Information | DS1086Z-42M |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Clock Generator |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Number of Outputs | 1 |
| Input | - |
| Output | - |
| Frequency-Max | - |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DS1086Z 42M DS1086Z42M |
DS1086Z-42M Specification Sheet
ECONOSCILL 5V 20.4MHZ 4% 8-SOIC - DS1086Z-42M (DS1086Z-42M-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tube 4.75 V ~ 5.25 V DS1086Z-42MMaxim Integrated Products Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tube 4.75 V ~ 5.25 V DS1086Z-42M
Order 'econoscill 5v 20.4mhz 4% 8-soic - DS1086Z-42M' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1086Z-42M-ND.
Maxim Integrated Products Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tube 4.75 V ~ 5.25 V DS1086Z
Order 'econoscill 5v sprd-output 8-soic - DS1086Z' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1086Z-ND.
Maxim Integrated Products Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tube 4.75 V ~ 5.25 V DS1086Z-42M+
Order 'ic econoscillator ss 8-soic - DS1086Z-42M+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1086Z-42M+-ND.
Maxim Integrated Products Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tube 4.75 V ~ 5.25 V DS1086Z-450+
Order 'ic econoscillator ss 5v 8-soic - DS1086Z-450+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1086Z-450+-ND.
Maxim Integrated Products Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tape & Reel (TR) 4.75 V ~ 5.25 V DS1086Z-450+T
Order 'ic econoscillator ss 5v 8-soic - DS1086Z-450+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1086Z-450+T-ND.
Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Inverting Tube 200mA 4 ~ 6.2 V MAX735CSA+
Order 'ic dc-dc conv inv 8-soic - MAX735CSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX735CSA+-ND.
Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Inverting Tape & Reel (TR) 200mA 4 ~ 6.2 V MAX735CSA+T
Order 'ic dc-dc conv inv 8-soic - MAX735CSA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX735CSA+T-ND.
Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Inverting Tube 200mA 4 ~ 6.2 V MAX735ESA+
Order 'ic dc-dc conv inv 8-soic - MAX735ESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX735ESA+-ND.
Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Inverting Tape & Reel (TR) 200mA 4 ~ 6.2 V MAX735ESA+T
Order 'ic dc-dc conv inv 8-soic - MAX735ESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX735ESA+T-ND.
Maxim Integrated Products Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tube 4.75 V ~ 5.25 V DS1086Z-11D+
Order 'ic econoscillator ss 8-soic - DS1086Z-11D+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1086Z-11D+-ND.
Maxim Integrated Products Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tube 4.75 V ~ 5.25 V DS1086Z+
Order 'ic econosill 3.3v ss 8-soic - DS1086Z+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1086Z+-ND.
Maxim Integrated Products Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tape & Reel (TR) 4.75 V ~ 5.25 V DS1086Z+T&R
Order 'ic econosill 3.3v ss 8-soic - DS1086Z+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1086Z+T&R-ND.
Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tape & Reel (TR) 1.5A 2 ~ 16.5 V MAX641ACSA+T
Order 'ic cntrlr 5v/adj sw 8-soic - MAX641ACSA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX641ACSA+T-ND.
Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tube 1.5A 2 ~ 16.5 V MAX641AESA+
Order 'ic cntrlr 5v/adj sw 8-soic - MAX641AESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX641AESA+-ND.
Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tape & Reel (TR) 1.5A 2 ~ 16.5 V MAX641AESA+T
Order 'ic cntrlr 5v/adj sw 8-soic - MAX641AESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX641AESA+T-ND.
Options for Maxim Integrated Products Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tube 4.75 V ~ 5.25 V DS1086Z-42M
Send this link via E-Mail
Help With This Screen
