IC CLCK BUFFER PROG SKEW 32PLCC - CY7B991-7JXCT - Integrated Circuits (ICs)
| Digi-Key Part Number | CY7B991-7JXCT-ND |
750 |
9.04400 |
Extended Price
6783.00 |
| Manufacturer Part Number | CY7B991-7JXCT | |||
| Description | IC CLCK BUFFER PROG SKEW 32PLCC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7B991-7JXCT |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Type | Clock Distribution |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Number of Outputs | 8 |
| Input | - |
| Output | TTL |
| Frequency-Max | 80MHz |
| Package / Case | 32-PLCC |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7B991 7JXCT CY7B9917JXCT |
CY7B991-7JXCT Specification Sheet
IC CLCK BUFFER PROG SKEW 32PLCC - CY7B991-7JXCT (CY7B991-7JXCT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CLCK BUFFER PROG SKEW 32PLCC - CY7B991-7JXCT
Order 'ic clck buffer prog skew 32plcc - CY7B991-7JXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7B991-7JXCT-ND.
IC CLCK BUFFER PROG SKEW 32PLCC - CY7B991-2JXC
Order 'ic clck buffer prog skew 32plcc - CY7B991-2JXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2241-5-ND.
IC CLCK BUFFER PROG SKEW 32PLCC - CY7B991-2JXCT
Order 'ic clck buffer prog skew 32plcc - CY7B991-2JXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7B991-2JXCT-ND.
IC CLCK BUFFER PROG SKEW 32PLCC - CY7B991-5JXCT
Order 'ic clck buffer prog skew 32plcc - CY7B991-5JXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7B991-5JXCT-ND.
IC CLCK BUFFER PROG SKEW 32PLCC - CY7B991-5JXI
Order 'ic clck buffer prog skew 32plcc - CY7B991-5JXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7B991-5JXI-ND.
IC CLCK BUFFER PROG SKEW 32PLCC - CY7B991-5JXIT
Order 'ic clck buffer prog skew 32plcc - CY7B991-5JXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7B991-5JXIT-ND.
IC CLCK BUFFER PROG SKEW 32PLCC - CY7B991V-7JXCT
Order 'ic clck buffer prog skew 32plcc - CY7B991V-7JXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7B991V-7JXCT-ND.
IC CLCK BUFFER PROG SKEW 32PLCC - CY7B9911V-5JXC
Order 'ic clck buffer prog skew 32plcc - CY7B9911V-5JXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2240-5-ND.
IC CLCK BUFFER PROG SKEW 32PLCC - CY7B9911V-5JXCT
Order 'ic clck buffer prog skew 32plcc - CY7B9911V-5JXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7B9911V-5JXCT-ND.
IC CLCK BUFFER PROG SKEW 32PLCC - CY7B991V-2JXCT
Order 'ic clck buffer prog skew 32plcc - CY7B991V-2JXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7B991V-2JXCT-ND.
IC CLCK BUFFER PROG SKEW 32PLCC - CY7B991V-5JXC
Order 'ic clck buffer prog skew 32plcc - CY7B991V-5JXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2243-5-ND.
IC CLCK BUFFER PROG SKEW 32PLCC - CY7B991V-5JXCT
Order 'ic clck buffer prog skew 32plcc - CY7B991V-5JXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7B991V-5JXCT-ND.
IC CLCK BUFFER PROG SKEW 32PLCC - CY7B991V-5JXI
Order 'ic clck buffer prog skew 32plcc - CY7B991V-5JXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2244-5-ND.
IC CLCK BUFFER PROG SKEW 32PLCC - CY7B991V-5JXIT
Order 'ic clck buffer prog skew 32plcc - CY7B991V-5JXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7B991V-5JXIT-ND.
IC CLCK BUFFER PROG SKEW 32PLCC - CY7C9915JXI-1
Order 'ic clck buffer prog skew 32plcc - CY7C9915JXI-1' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C9915JXI-1-ND.
Send this link via E-Mail
Help With This Screen