IC ZERO DELAY BUFFER 8-SOIC - CY23S05SXC-1T
| Digi-Key Part Number | CY23S05SXC-1T-ND |
2500 |
2.00475 |
Extended Price
5011.88 |
| Manufacturer Part Number | CY23S05SXC-1T | |||
| Description | IC ZERO DELAY BUFFER 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY23S05SXC-1T |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Type | Zero Delay Buffer |
| Voltage - Supply | 3 V ~ 3.6 V |
| Number of Outputs | 5 |
| Input | - |
| Output | LVTTL |
| Frequency-Max | 133MHz |
| Package / Case | 8-SOIC |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY23S05SXC 1T CY23S05SXC1T |
CY23S05SXC-1T Specification Sheet
IC ZERO DELAY BUFFER 8-SOIC - CY23S05SXC-1T (CY23S05SXC-1T-ND)
Related parts :IC ZERO DELAY BUFFER 8-SOIC - CY23S05SXC-1T
Order 'ic zero delay buffer 8-soic - CY23S05SXC-1T' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY23S05SXC-1T-ND.
IC ZERO DELAY BUFFER 8-SOIC - CY23S05SXC-1HT
Order 'ic zero delay buffer 8-soic - CY23S05SXC-1HT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY23S05SXC-1HT-ND.
IC ZERO DELAY BUFFER 3.3V 16SOIC - CY23EP09SXC-1T
Order 'ic zero delay buffer 3.3v 16soic - CY23EP09SXC-1T' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY23EP09SXC-1T-ND.
IC ZERO DELAY BUFFER 3.3V 8-SOIC - CY23EP05SXC-1T
Order 'ic zero delay buffer 3.3v 8-soic - CY23EP05SXC-1T' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY23EP05SXC-1T-ND.
IC ZERO DELAY BUFFER 3.3V 8-SOIC - CY23EP05SXI-1T
Order 'ic zero delay buffer 3.3v 8-soic - CY23EP05SXI-1T' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY23EP05SXI-1T-ND.
IC ZERO DELAY BUFFER 3.3V 8-SOIC - CY23EP05SXC-1HT
Order 'ic zero delay buffer 3.3v 8-soic - CY23EP05SXC-1HT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY23EP05SXC-1HT-ND.
IC ZERO DELAY BUFFER 3.3V 8-SOIC - CY23EP05SXI-1HT
Order 'ic zero delay buffer 3.3v 8-soic - CY23EP05SXI-1HT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY23EP05SXI-1HT-ND.
IC ZERO DELAY BUFFER 3.3V 16SOIC - CY23EP09SXC-1HT
Order 'ic zero delay buffer 3.3v 16soic - CY23EP09SXC-1HT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY23EP09SXC-1HT-ND.
IC ZERO DELAY BUFFER 28-SSOP - CY23FS08OXIT
Order 'ic zero delay buffer 28-ssop - CY23FS08OXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY23FS08OXIT-ND.
IC ZERO DELAY BUFF 3.3V 24TSSOP - CY2509ZXC-1T
Order 'ic zero delay buff 3.3v 24tssop - CY2509ZXC-1T' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY2509ZXC-1T-ND.
IC ZERO DELAY BUFFER 52-TQFP - CY29972AXIT
Order 'ic zero delay buffer 52-tqfp - CY29972AXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY29972AXIT-ND.
IC MULTIPLIER/ZD BUFFER 8-SOIC - MK2302S-01LFTR
Order 'ic multiplier/zd buffer 8-soic - MK2302S-01LFTR' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1784-2-ND.
IC MULTIPLIER/ZD BUFFER 8-SOIC - MK2302S-01LFTR
Order 'ic multiplier/zd buffer 8-soic - MK2302S-01LFTR' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1784-1-ND.
IC MULTIPLIER/ZD BUFFER 8-SOIC - MK2302S-01LFTR
Order 'ic multiplier/zd buffer 8-soic - MK2302S-01LFTR' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1784-6-ND.
IC MULTIPLIER/ZD BUFFER 8-SOIC - ICS570BILFT
Order 'ic multiplier/zd buffer 8-soic - ICS570BILFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1807-2-ND.
Send this link via E-Mail
Help With This Screen
