IC BUFFER SDRAM 3.3V 28-SSOP - CY2310ANZPVXC-1
| Digi-Key Part Number | CY2310ANZPVXC-1-ND |
658 |
5.79998 |
Extended Price
3816.39 |
| Manufacturer Part Number | CY2310ANZPVXC-1 | |||
| Description | IC BUFFER SDRAM 3.3V 28-SSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY2310ANZPVXC-1 |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Type | Clock Distribution |
| Voltage - Supply | 3.135 V ~ 3.465 V |
| Number of Outputs | 10 |
| Input | - |
| Output | - |
| Frequency-Max | 100MHz |
| Package / Case | 28-SSOP |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY2310ANZPVXC 1 CY2310ANZPVXC1 |
CY2310ANZPVXC-1 Specification Sheet
IC BUFFER SDRAM 3.3V 28-SSOP - CY2310ANZPVXC-1 (CY2310ANZPVXC-1-ND)
Related parts:IC BUFFER SDRAM 3.3V 28-SSOP - CY2310ANZPVXC-1
Order 'ic buffer sdram 3.3v 28-ssop - CY2310ANZPVXC-1' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY2310ANZPVXC-1-ND.
IC ADC 14BIT 400KSPS 5V 28-SSOP - AD7899ARS-1
Order 'ic adc 14bit 400ksps 5v 28-ssop - AD7899ARS-1' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7899ARS-1-ND.
IC ADC 14BIT 400KSPS 5V 28-SSOP - AD7899ARSZ-1
Order 'ic adc 14bit 400ksps 5v 28-ssop - AD7899ARSZ-1' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7899ARSZ-1-ND.
IC ADC 10BIT 105MSPS 3V 28-SSOP - AD9214BRS-105
Order 'ic adc 10bit 105msps 3v 28-ssop - AD9214BRS-105' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9214BRS-105-ND.
IC 5DRVR/3RCVR RS232 3V 28-SSOP - ICL3237CA
Order 'ic 5drvr/3rcvr rs232 3v 28-ssop - ICL3237CA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3237CA-ND.
IC 5DRVR/3RCVR RS232 3V 28-SSOP - ICL3237CA-T
Order 'ic 5drvr/3rcvr rs232 3v 28-ssop - ICL3237CA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3237CA-T-ND.
IC 5DRVR/3RCVR RS232 3V 28-SSOP - ICL3237CAZ
Order 'ic 5drvr/3rcvr rs232 3v 28-ssop - ICL3237CAZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3237CAZ-ND.
IC 5DRVR/3RCVR RS232 3V 28-SSOP - ICL3237CAZ-T
Order 'ic 5drvr/3rcvr rs232 3v 28-ssop - ICL3237CAZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3237CAZ-T-ND.
IC 5DRVR/3RCVR RS232 3V 28-SSOP - ICL3237ECA
Order 'ic 5drvr/3rcvr rs232 3v 28-ssop - ICL3237ECA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3237ECA-ND.
IC 5DRVR/3RCVR RS232 3V 28-SSOP - ICL3237ECA-T
Order 'ic 5drvr/3rcvr rs232 3v 28-ssop - ICL3237ECA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3237ECA-T-ND.
IC 5DRVR/3RCVR RS232 3V 28-SSOP - ICL3237ECAZ
Order 'ic 5drvr/3rcvr rs232 3v 28-ssop - ICL3237ECAZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3237ECAZ-ND.
IC 5DRVR/3RCVR RS232 3V 28-SSOP - ICL3237ECAZ-T
Order 'ic 5drvr/3rcvr rs232 3v 28-ssop - ICL3237ECAZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3237ECAZ-T-ND.
IC 5DRVR/3RCVR RS232 3V 28-SSOP - ICL3237EIA
Order 'ic 5drvr/3rcvr rs232 3v 28-ssop - ICL3237EIA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3237EIA-ND.
IC 5DRVR/3RCVR RS232 3V 28-SSOP - ICL3237EIA-T
Order 'ic 5drvr/3rcvr rs232 3v 28-ssop - ICL3237EIA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3237EIA-T-ND.
IC 5DRVR/3RCVR RS232 3V 28-SSOP - ICL3237EIAZ
Order 'ic 5drvr/3rcvr rs232 3v 28-ssop - ICL3237EIAZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3237EIAZ-ND.
Send this link via E-Mail
Help With This Screen