Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC ZDB 3.3V INT FEEDBACK 8-SOIC - CY2305SXI-1H - Integrated Circuits (ICs)

Digi-Key Part Number CY2305SXI-1H-ND
Price Break
3977
Unit Price
2.50000
Extended Price
9942.50
Manufacturer Part NumberCY2305SXI-1H
DescriptionIC ZDB 3.3V INT FEEDBACK 8-SOIC
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCY2305SXI-1H
VendorCypress Semiconductor Corp
CategoryIntegrated Circuits (ICs)
TypeZero Delay Buffer
Voltage - Supply3 V ~ 3.6 V
Number of Outputs5
InputLVTTL/LVCMOS
Output-
Frequency-Max133MHz
Package / Case8-SOIC
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CY2305SXI 1H
CY2305SXI1H

CY2305SXI-1H Specification Sheet

Image of IC ZDB 3.3V INT FEEDBACK 8-SOIC - CY2305SXI-1H

IC ZDB 3.3V INT FEEDBACK 8-SOIC - CY2305SXI-1H (CY2305SXI-1H-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC ZDB 3.3V INT FEEDBACK 8-SOIC - CY2305SXI-1H
 Order 'ic zdb 3.3v int feedback 8-soic - CY2305SXI-1H' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY2305SXI-1H-ND.
IC ZDB 3.3V INT FEEDBACK 8-SOIC - CY2305SC-1H
 Order 'ic zdb 3.3v int feedback 8-soic - CY2305SC-1H' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1348-ND.
IC ZDB 3.3V INT FEEDBACK 8-SOIC - CY2305SI-1H
 Order 'ic zdb 3.3v int feedback 8-soic - CY2305SI-1H' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1349-ND.
IC ZDB 3.3V INT FEEDBACK 8-SOIC - CY2305SXC-1H
 Order 'ic zdb 3.3v int feedback 8-soic - CY2305SXC-1H' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1767-5-ND.
IC ZDB 3.3V INT FEEDBACK 8-SOIC - CY2305SXI-1
 Order 'ic zdb 3.3v int feedback 8-soic - CY2305SXI-1' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1792-ND.
IC ZDB 3.3V INT FEEDBACK 8-SOIC - CY2305SC-1
 Order 'ic zdb 3.3v int feedback 8-soic - CY2305SC-1' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1346-ND.
IC ZDB 3.3V INT FEEDBACK 8-SOIC - CY2305SI-1
 Order 'ic zdb 3.3v int feedback 8-soic - CY2305SI-1' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1347-ND.
IC ZDB 3.3V INT FEEDBACK 8-SOIC - CY2305SXC-1
 Order 'ic zdb 3.3v int feedback 8-soic - CY2305SXC-1' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1766-5-ND.
IC OP AMP HS V-FEEDBACK 8-SOIC - EL5100IS
 Order 'ic op amp hs v-feedback 8-soic - EL5100IS' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5100IS-ND.
IC OP AMP HS V-FEEDBACK 8-SOIC - EL5100IS-T7
 Order 'ic op amp hs v-feedback 8-soic - EL5100IS-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5100IS-T7-ND.
IC OP AMP HS V-FEEDBACK 8-SOIC - EL5100ISZ
 Order 'ic op amp hs v-feedback 8-soic - EL5100ISZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5100ISZ-ND.
IC DAC 12BIT 3V SRL-IN 8-SOIC - AD7390AR
 Order 'ic dac 12bit 3v srl-in 8-soic - AD7390AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7390AR-ND.
IC DAC 12BIT 3V SRL-IN 8-SOIC - AD7390ARZ
 Order 'ic dac 12bit 3v srl-in 8-soic - AD7390ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7390ARZ-ND.
IC DAC 10BIT 3V SRL-IN 8-SOIC - AD7391AR
 Order 'ic dac 10bit 3v srl-in 8-soic - AD7391AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7391AR-ND.
IC DAC 10BIT 3V SRL-IN 8-SOIC - AD7391ARZ
 Order 'ic dac 10bit 3v srl-in 8-soic - AD7391ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7391ARZ-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC ZDB 3.3V INT FEEDBACK 8-SOIC - CY2305SXI-1 Next: IC ZDB CMOS LV 1:18 32-LQFP - MPC961CFA