CAP CER 20PF 10% 4000V C0G 1812 - 1812JA200KAT1A
20pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 4000V (4 kV) 1812JA200KAT1A
| Digi-Key Part Number | 1812JA200KAT1A-ND |
2000 |
.48000 |
Extended Price
960.00 |
| Manufacturer Part Number | 1812JA200KAT1A | |||
| Description | CAP CER 20PF 10% 4000V C0G 1812 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1812JA200KAT1A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 20pF |
| Voltage - Rated | 4000V (4 kV) |
| Tolerance | ±10% |
| Package / Case | 1812 (4532 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1812JA200KAT1A 1812JA200KAT1A |
1812JA200KAT1A Specification Sheet
CAP CER 20PF 10% 4000V C0G 1812 - 1812JA200KAT1A (1812JA200KAT1A-ND)
Related parts 20pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 4000V (4 kV) 1812JA200KAT1ACAP CER 20PF 10% 4000V C0G 1812 - 1812JA200KAT1A
Order 'cap cer 20pf 10% 4000v c0g 1812 - 1812JA200KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812JA200KAT1A-ND.
CAP CER 20PF 10% 1000V C0G 1812 - 1812AA200KAT1A
Order 'cap cer 20pf 10% 1000v c0g 1812 - 1812AA200KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA200KAT1A-ND.
CAP CER 20PF 10% 630V C0G 1812 - 1812CA200KAT1A
Order 'cap cer 20pf 10% 630v c0g 1812 - 1812CA200KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CA200KAT1A-ND.
CAP CER 20PF 10% 3000V C0G 1812 - 1812HA200KAT1A
Order 'cap cer 20pf 10% 3000v c0g 1812 - 1812HA200KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812HA200KAT1A-ND.
CAP CER 10PF 10% 4000V C0G 1812 - 1812JA100KAT1A\SB
Order 'cap cer 10pf 10% 4000v c0g 1812 - 1812JA100KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812JA100KAT1A\SB-ND.
CAP CER 100PF 10% 4000V C0G 1812 - 1812JA101KAT1A
Order 'cap cer 100pf 10% 4000v c0g 1812 - 1812JA101KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812JA101KAT1A-ND.
CAP CER 100PF 10% 4000V C0G 1812 - 1812JA101KAT1A\SB
Order 'cap cer 100pf 10% 4000v c0g 1812 - 1812JA101KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812JA101KAT1A\SB-ND.
CAP CER 12PF 10% 4000V C0G 1812 - 1812JA120KAT1A
Order 'cap cer 12pf 10% 4000v c0g 1812 - 1812JA120KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812JA120KAT1A-ND.
CAP CER 22PF 10% 4000V C0G 1812 - 1812JA220KAT1A
Order 'cap cer 22pf 10% 4000v c0g 1812 - 1812JA220KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812JA220KAT1A-ND.
CAP CER 33PF 10% 4000V C0G 1812 - 1812JA330KA11A\SB
Order 'cap cer 33pf 10% 4000v c0g 1812 - 1812JA330KA11A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812JA330KA11A\SB-ND.
CAP CER 33PF 10% 4000V C0G 1812 - 1812JA330KA19A\SB
Order 'cap cer 33pf 10% 4000v c0g 1812 - 1812JA330KA19A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812JA330KA19A\SB-ND.
CAP CER 33PF 10% 4000V C0G 1812 - 1812JA330KAT1A\SB
Order 'cap cer 33pf 10% 4000v c0g 1812 - 1812JA330KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812JA330KAT1A\SB-ND.
CAP CER 47PF 10% 4000V C0G 1812 - 1812JA470KAT1A
Order 'cap cer 47pf 10% 4000v c0g 1812 - 1812JA470KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812JA470KAT1A-ND.
CAP CER 47PF 10% 4000V C0G 1812 - 1812JA470KAT1A\SB
Order 'cap cer 47pf 10% 4000v c0g 1812 - 1812JA470KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812JA470KAT1A\SB-ND.
CAP CER 47PF 10% 4000V C0G 1812 - 1812JA470KATME
Order 'cap cer 47pf 10% 4000v c0g 1812 - 1812JA470KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812JA470KATME-ND.
Options for 20pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 4000V (4 kV) 1812JA200KAT1A
Send this link via E-Mail
Help With This Screen
