CAP CER 47PF 10% 3000V X7R 1812 - 1812HC470KAT1A - Capacitors
| Digi-Key Part Number | 1812HC470KAT1A-ND |
2000 |
.48000 |
Extended Price
960.00 |
| Manufacturer Part Number | 1812HC470KAT1A | |||
| Description | CAP CER 47PF 10% 3000V X7R 1812 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1812HC470KAT1A |
| Vendor | AVX Corp. |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 1812 (4532) |
| Capacitance | 47.000 pF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 3.000 kVDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | X7R |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Tape & Reel |
| Height | 2.540 mm [Max] |
| Length | 4.500 mm [Typ] |
| Width | 3.200 mm [Typ] |
| Shape | Rectangular |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1812HC470KAT1A 1812HC470KAT1A |
1812HC470KAT1A Specification Sheet
CAP CER 47PF 10% 3000V X7R 1812 - 1812HC470KAT1A (1812HC470KAT1A-ND) - Capacitors
Related parts Capacitors:CAP CER 47PF 10% 3000V X7R 1812 - 1812HC470KAT1A
Order 'cap cer 47pf 10% 3000v x7r 1812 - 1812HC470KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812HC470KAT1A-ND.
CAP CER 47PF 10% 3000V X7R 1812 - 1812HC470KAT1A\SB
Order 'cap cer 47pf 10% 3000v x7r 1812 - 1812HC470KAT1A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812HC470KAT1A\SB-ND.
CAP CER 47PF 10% 630V X7R 1812 - 1812CC470KAT1A
Order 'cap cer 47pf 10% 630v x7r 1812 - 1812CC470KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812CC470KAT1A-ND.
CAP CER 47PF 10% 630V X7R 1812 - 1812CC470KAT1A\SB
Order 'cap cer 47pf 10% 630v x7r 1812 - 1812CC470KAT1A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812CC470KAT1A\SB-ND.
CAP CER 47PF 10% 3000V C0G 1812 - 1812HA470KAT1A
Order 'cap cer 47pf 10% 3000v c0g 1812 - 1812HA470KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812HA470KAT1A-ND.
CAP CER 47PF 10% 3000V C0G 1812 - 1812HA470KAT1A\SS
Order 'cap cer 47pf 10% 3000v c0g 1812 - 1812HA470KAT1A\SS' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812HA470KAT1A\SS-ND.
CAP CER 47PF 10% 3000V C0G 1812 - 1812HA470KATME
Order 'cap cer 47pf 10% 3000v c0g 1812 - 1812HA470KATME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812HA470KATME-ND.
CAP CER 10PF 10% 3000V X7R 1812 - 1812HC100KAT1A\SB
Order 'cap cer 10pf 10% 3000v x7r 1812 - 1812HC100KAT1A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812HC100KAT1A\SB-ND.
CAP CER 100PF 10% 3000V X7R 1812 - 1812HC101KAT1A
Order 'cap cer 100pf 10% 3000v x7r 1812 - 1812HC101KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812HC101KAT1A-ND.
CAP CER 100PF 10% 3000V X7R 1812 - 1812HC101KAT1A\SB
Order 'cap cer 100pf 10% 3000v x7r 1812 - 1812HC101KAT1A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812HC101KAT1A\SB-ND.
CAP CER 150PF 10% 3000V X7R 1812 - 1812HC151KAT1A
Order 'cap cer 150pf 10% 3000v x7r 1812 - 1812HC151KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812HC151KAT1A-ND.
CAP CER 150PF 10% 3000V X7R 1812 - 1812HC151KAT1A\SB
Order 'cap cer 150pf 10% 3000v x7r 1812 - 1812HC151KAT1A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812HC151KAT1A\SB-ND.
CAP CER 220PF 10% 3000V X7R 1812 - 1812HC221KAT1A
Order 'cap cer 220pf 10% 3000v x7r 1812 - 1812HC221KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812HC221KAT1A-ND.
CAP CER 220PF 10% 3000V X7R 1812 - 1812HC221KAT1A\SB
Order 'cap cer 220pf 10% 3000v x7r 1812 - 1812HC221KAT1A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812HC221KAT1A\SB-ND.
CAP CER 220PF 10% 3000V X7R 1812 - 1812HC221MAT1A\SB
Order 'cap cer 220pf 10% 3000v x7r 1812 - 1812HC221MAT1A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812HC221MAT1A\SB-ND.
Send this link via E-Mail
Help With This Screen