IC CROSSPOINT SWITCH DUAL 32MLF - SY58024UMI TR - Integrated Circuits (ICs)
Micrel Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Crosspoint Switch Tape & Reel (TR) 200mA Single Supply SY58024UMI TR
| Digi-Key Part Number | SY58024UMI TR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | SY58024UMI TR | |||
| Description | IC CROSSPOINT SWITCH DUAL 32MLF | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Micrel Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Crosspoint Switch Tape & Reel (TR) 200mA Single Supply SY58024UMI TR
| Technical/Catalog Information | SY58024UMI TR |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Type | Crosspoint Switch |
| Voltage Supply Source | Single Supply |
| Voltage - Supply, Single/Dual (±) | - |
| Circuit | 2 x 2:2 |
| On-State Resistance | - |
| Mounting Type | Surface Mount |
| Package / Case | 32-MLF® |
| Packaging | Tape & Reel (TR) |
| Current - Supply | 200mA |
| Operating Temperature | -40°C ~ 85°C |
| Function | Crosspoint Switch |
| Drawing Number | 576; MLF55Q-32LD-PD-1; ML; 32 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SY58024UMI TR SY58024UMI TR |
SY58024UMI TR Specification Sheet
IC CROSSPOINT SWITCH DUAL 32MLF - SY58024UMI TR (SY58024UMI TR-ND) - Integrated Circuits (ICs)
Related parts Micrel Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Crosspoint Switch Tape & Reel (TR) 200mA Single Supply SY58024UMI TRIC CROSSPOINT SWITCH DUAL 32MLF - SY58024UMI TR
Order 'ic crosspoint switch dual 32mlf - SY58024UMI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY58024UMI TR-ND.
IC CROSSPOINT SWITCH DUAL 32MLF - SY55859LMI TR
Order 'ic crosspoint switch dual 32mlf - SY55859LMI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY55859LMI TR-ND.
IC CROSSPOINT SWITCH DUAL 32MLF - SY58024UMG TR
Order 'ic crosspoint switch dual 32mlf - SY58024UMG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY58024UMG TR-ND.
IC CROSSPOINT SWITCH DUAL 32MLF - SY55859LMG TR
Order 'ic crosspoint switch dual 32mlf - SY55859LMG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY55859LMG TR-ND.
IC CROSSPOINT SWITCH 2x2 16MLF - SY58023UMG TR
Order 'ic crosspoint switch 2x2 16mlf - SY58023UMG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY58023UMG TR-ND.
IC CROSSPOINT SWITCH 2X2 16MLF - SY58023UMI TR
Order 'ic crosspoint switch 2x2 16mlf - SY58023UMI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY58023UMI TR-ND.
IC CROSSPOINT SWITCH 4X4 44MLF - SY58040UMG TR
Order 'ic crosspoint switch 4x4 44mlf - SY58040UMG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY58040UMG TR-ND.
IC CROSSPOINT SWITCH 4X4 44MLF - SY58040UMI TR
Order 'ic crosspoint switch 4x4 44mlf - SY58040UMI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY58040UMI TR-ND.
IC CROSSPOINT SWITCH 4X4 44MLF - SY58040UMY TR
Order 'ic crosspoint switch 4x4 44mlf - SY58040UMY TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY58040UMY TR-ND.
IC CROSSPOINT SWITCH 4x4 44MLF - SY56040ARMY TR
Order 'ic crosspoint switch 4x4 44mlf - SY56040ARMY TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3311-2-ND.
IC CROSSPOINT SWITCH DUAL 32TQFP - SY55858UHI TR
Order 'ic crosspoint switch dual 32tqfp - SY55858UHI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY55858UHI TR-ND.
IC CROSSPOINT SWITCH DUAL 32TQFP - SY55858UHY TR
Order 'ic crosspoint switch dual 32tqfp - SY55858UHY TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY55858UHY TR-ND.
IC CROSSPOINT SWITCH DUAL 32MLF - SY58024UMI
Order 'ic crosspoint switch dual 32mlf - SY58024UMI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY58024UMI-ND.
IC CROSSPOINT SWITCH DUAL 32TQFP - SY55858UHG TR
Order 'ic crosspoint switch dual 32tqfp - SY55858UHG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY55858UHG TR-ND.
IC CROSSPOINT SWITCH 4x4 44MLF - SY56040ARMY TR
Order 'ic crosspoint switch 4x4 44mlf - SY56040ARMY TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-3311-1-ND.
Options for Micrel Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Crosspoint Switch Tape & Reel (TR) 200mA Single Supply SY58024UMI TR
Send this link via E-Mail
Help With This Screen
