IC CROSSPOINT SWITCH DUAL 32MLF - SY58024UMI - Integrated Circuits (ICs)
| Digi-Key Part Number | SY58024UMI-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | SY58024UMI | |||
| Description | IC CROSSPOINT SWITCH DUAL 32MLF | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SY58024UMI |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Type | Crosspoint Switch |
| Voltage Supply Source | Single Supply |
| Voltage - Supply, Single/Dual (±) | - |
| Circuit | 2 x 2:2 |
| On-State Resistance | - |
| Mounting Type | Surface Mount |
| Package / Case | 32-MLF® |
| Packaging | Tube |
| Current - Supply | 200mA |
| Operating Temperature | -40°C ~ 85°C |
| Function | Crosspoint Switch |
| Drawing Number | 576; MLF55Q-32LD-PD-1; ML; 32 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SY58024UMI SY58024UMI |
SY58024UMI Specification Sheet
IC CROSSPOINT SWITCH DUAL 32MLF - SY58024UMI (SY58024UMI-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CROSSPOINT SWITCH DUAL 32MLF - SY58024UMI
Order 'ic crosspoint switch dual 32mlf - SY58024UMI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY58024UMI-ND.
IC CROSSPOINT SWITCH DUAL 32MLF - SY58024UMI TR
Order 'ic crosspoint switch dual 32mlf - SY58024UMI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY58024UMI TR-ND.
IC CROSSPOINT SWITCH DUAL 32MLF - SY55859LMG
Order 'ic crosspoint switch dual 32mlf - SY55859LMG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1379-ND.
IC CROSSPOINT SWITCH DUAL 32MLF - SY58024UMG
Order 'ic crosspoint switch dual 32mlf - SY58024UMG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1381-ND.
IC CROSSPOINT SWITCH DUAL 32MLF - SY55859LMI
Order 'ic crosspoint switch dual 32mlf - SY55859LMI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY55859LMI-ND.
IC CROSSPOINT SWITCH DUAL 32MLF - SY55859LMI TR
Order 'ic crosspoint switch dual 32mlf - SY55859LMI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY55859LMI TR-ND.
IC CROSSPOINT SWITCH DUAL 32MLF - SY58024UMG TR
Order 'ic crosspoint switch dual 32mlf - SY58024UMG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY58024UMG TR-ND.
IC CROSSPOINT SWITCH DUAL 32MLF - SY55859LMG TR
Order 'ic crosspoint switch dual 32mlf - SY55859LMG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY55859LMG TR-ND.
IC CROSSPOINT SWITCH DUAL 32TQFP - SY55858UHG
Order 'ic crosspoint switch dual 32tqfp - SY55858UHG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1378-ND.
IC CROSSPOINT SWITCH 2x2 16MLF - SY58023UMG
Order 'ic crosspoint switch 2x2 16mlf - SY58023UMG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1380-ND.
IC CROSSPOINT SWITCH 4X4 44MLF - SY58040UMG
Order 'ic crosspoint switch 4x4 44mlf - SY58040UMG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1397-ND.
IC CROSSPOINT SWITCH DUAL 32TQFP - SY55858UHC
Order 'ic crosspoint switch dual 32tqfp - SY55858UHC' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY55858UHC-ND.
IC CROSSPOINT SWITCH DUAL 32TQFP - SY55858UHI
Order 'ic crosspoint switch dual 32tqfp - SY55858UHI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY55858UHI-ND.
IC CROSSPOINT SWITCH DUAL 32TQFP - SY55858UHI TR
Order 'ic crosspoint switch dual 32tqfp - SY55858UHI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY55858UHI TR-ND.
IC CROSSPOINT SWITCH DUAL 32TQFP - SY55858UHY TR
Order 'ic crosspoint switch dual 32tqfp - SY55858UHY TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY55858UHY TR-ND.
Send this link via E-Mail
Help With This Screen
