Keywords:





IC CROSSPOINT SWITCH DUAL 32MLF - SY58024UMG TR - Integrated Circuits (ICs)

Micrel Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Crosspoint Switch Tape & Reel (TR) 200mA Single Supply SY58024UMG TR

Digi-Key Part Number SY58024UMG TR-ND
Price Break
1000
Unit Price
11.90540
Extended Price
11905.40
Manufacturer Part NumberSY58024UMG TR
DescriptionIC CROSSPOINT SWITCH DUAL 32MLF
Quantity Available Non-Stock
All prices are in USD

Purchase Micrel Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Crosspoint Switch Tape & Reel (TR) 200mA Single Supply SY58024UMG TR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Micrel Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Crosspoint Switch Tape & Reel (TR) 200mA Single Supply SY58024UMG TR
Technical/Catalog InformationSY58024UMG TR
VendorMicrel Inc
CategoryIntegrated Circuits (ICs)
TypeCrosspoint Switch
Voltage Supply SourceSingle Supply
Voltage - Supply, Single/Dual (±)-
Circuit2 x 2:2
On-State Resistance-
Mounting TypeSurface Mount
Package / Case32-MLF®
PackagingTape & Reel (TR)
Current - Supply200mA
Operating Temperature-40°C ~ 85°C
FunctionCrosspoint Switch
Drawing Number576; MLF55Q-32LD-PD-1; ML; 32
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SY58024UMG TR
SY58024UMG TR

SY58024UMG TR Specification Sheet

Image of IC CROSSPOINT SWITCH DUAL 32MLF - SY58024UMG TR

IC CROSSPOINT SWITCH DUAL 32MLF - SY58024UMG TR (SY58024UMG TR-ND) - Integrated Circuits (ICs)

Related parts Micrel Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Crosspoint Switch Tape & Reel (TR) 200mA Single Supply SY58024UMG TR
IC CROSSPOINT SWITCH DUAL 32MLF - SY58024UMG TR
 Order 'ic crosspoint switch dual 32mlf - SY58024UMG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY58024UMG TR-ND.
IC CROSSPOINT SWITCH DUAL 32MLF - SY55859LMI TR
 Order 'ic crosspoint switch dual 32mlf - SY55859LMI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY55859LMI TR-ND.
IC CROSSPOINT SWITCH DUAL 32MLF - SY58024UMI TR
 Order 'ic crosspoint switch dual 32mlf - SY58024UMI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY58024UMI TR-ND.
IC CROSSPOINT SWITCH DUAL 32MLF - SY55859LMG TR
 Order 'ic crosspoint switch dual 32mlf - SY55859LMG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY55859LMG TR-ND.
IC CROSSPOINT SWITCH 2x2 16MLF - SY58023UMG TR
 Order 'ic crosspoint switch 2x2 16mlf - SY58023UMG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY58023UMG TR-ND.
IC CROSSPOINT SWITCH 2X2 16MLF - SY58023UMI TR
 Order 'ic crosspoint switch 2x2 16mlf - SY58023UMI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY58023UMI TR-ND.
IC CROSSPOINT SWITCH 4X4 44MLF - SY58040UMG TR
 Order 'ic crosspoint switch 4x4 44mlf - SY58040UMG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY58040UMG TR-ND.
IC CROSSPOINT SWITCH 4X4 44MLF - SY58040UMI TR
 Order 'ic crosspoint switch 4x4 44mlf - SY58040UMI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY58040UMI TR-ND.
IC CROSSPOINT SWITCH 4X4 44MLF - SY58040UMY TR
 Order 'ic crosspoint switch 4x4 44mlf - SY58040UMY TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY58040UMY TR-ND.
IC CROSSPOINT SWITCH 4x4 44MLF - SY56040ARMY TR
 Order 'ic crosspoint switch 4x4 44mlf - SY56040ARMY TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3311-2-ND.
IC CROSSPOINT SWITCH DUAL 32MLF - SY58024UMG
 Order 'ic crosspoint switch dual 32mlf - SY58024UMG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1381-ND.
IC CROSSPOINT SWITCH DUAL 32TQFP - SY55858UHI TR
 Order 'ic crosspoint switch dual 32tqfp - SY55858UHI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY55858UHI TR-ND.
IC CROSSPOINT SWITCH DUAL 32TQFP - SY55858UHY TR
 Order 'ic crosspoint switch dual 32tqfp - SY55858UHY TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY55858UHY TR-ND.
IC CROSSPOINT SWITCH DUAL 32TQFP - SY55858UHG TR
 Order 'ic crosspoint switch dual 32tqfp - SY55858UHG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY55858UHG TR-ND.
IC CROSSPOINT SWITCH 4x4 44MLF - SY56040ARMY TR
 Order 'ic crosspoint switch 4x4 44mlf - SY56040ARMY TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-3311-1-ND.

Options for Micrel Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Crosspoint Switch Tape & Reel (TR) 200mA Single Supply SY58024UMG TR
Send this link via E-Mail
Help With This Screen

IC CROSSPOINT SWITCH DUAL 32MLF - SY58024UMG TR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC CROSSPOINT SWITCH DUAL 32MLF - SY58024UMG Next: IC CROSSPOINT SWITCH DUAL 32MLF - SY58024UMI
IC CROSSPOINT SWITCH DUAL 32MLF - SY58024UMG TR