Micrel Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Crosspoint Switch Tape & Reel (TR) 100mA Dual Supply SY58023UMG TR
IC CROSSPOINT SWITCH 2x2 16MLF - SY58023UMG TR - Integrated Circuits (ICs)
| Digi-Key Part Number | SY58023UMG TR-ND |
1000 |
8.43505 |
Extended Price
8435.05 |
| Manufacturer Part Number | SY58023UMG TR | |||
| Description | IC CROSSPOINT SWITCH 2x2 16MLF | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SY58023UMG TR |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Type | Crosspoint Switch |
| Voltage Supply Source | Dual Supply |
| Voltage - Supply, Single/Dual (±) | - |
| Circuit | 1 x 2:2 |
| On-State Resistance | - |
| Mounting Type | Surface Mount |
| Package / Case | 16-MLF® |
| Packaging | Tape & Reel (TR) |
| Current - Supply | 100mA |
| Operating Temperature | -40°C ~ 85°C |
| Function | Crosspoint Switch |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SY58023UMG TR SY58023UMG TR |
SY58023UMG TR Specification Sheet
IC CROSSPOINT SWITCH 2x2 16MLF - SY58023UMG TR (SY58023UMG TR-ND) - Integrated Circuits (ICs)
Related parts Micrel Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Crosspoint Switch Tape & Reel (TR) 100mA Dual Supply SY58023UMG TRMicrel Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Crosspoint Switch Tape & Reel (TR) 100mA Dual Supply SY58023UMG TR
Order 'ic crosspoint switch 2x2 16mlf - SY58023UMG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY58023UMG TR-ND.
Micrel Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Crosspoint Switch Tape & Reel (TR) 100mA Dual Supply SY58023UMI TR
Order 'ic crosspoint switch 2x2 16mlf - SY58023UMI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY58023UMI TR-ND.
Micrel Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Crosspoint Switch Tube 100mA Dual Supply SY58023UMG
Order 'ic crosspoint switch 2x2 16mlf - SY58023UMG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1380-ND.
Micrel Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Crosspoint Switch Tape & Reel (TR) 60mA Single Supply SY55854UYI TR
Order 'ic crosspoint switch 2x2 16-qsop - SY55854UYI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY55854UYI TR-ND.
Micrel Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Crosspoint Switch Tape & Reel (TR) 150mA Single Supply SY55858UHI TR
Order 'ic crosspoint switch dual 32tqfp - SY55858UHI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY55858UHI TR-ND.
Micrel Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Crosspoint Switch Tape & Reel (TR) 150mA Single Supply SY55858UHY TR
Order 'ic crosspoint switch dual 32tqfp - SY55858UHY TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY55858UHY TR-ND.
Micrel Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Crosspoint Switch Tape & Reel (TR) 160mA Single Supply SY55859LMI TR
Order 'ic crosspoint switch dual 32mlf - SY55859LMI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY55859LMI TR-ND.
Micrel Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Crosspoint Switch Tape & Reel (TR) 200mA Single Supply SY58024UMG TR
Order 'ic crosspoint switch dual 32mlf - SY58024UMG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY58024UMG TR-ND.
Micrel Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Crosspoint Switch Tape & Reel (TR) 200mA Single Supply SY58024UMI TR
Order 'ic crosspoint switch dual 32mlf - SY58024UMI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY58024UMI TR-ND.
Micrel Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Crosspoint Switch Tape & Reel (TR) 225mA Dual Supply SY58040UMG TR
Order 'ic crosspoint switch 4x4 44mlf - SY58040UMG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY58040UMG TR-ND.
Micrel Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Crosspoint Switch Tape & Reel (TR) 225mA Dual Supply SY58040UMI TR
Order 'ic crosspoint switch 4x4 44mlf - SY58040UMI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY58040UMI TR-ND.
Micrel Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Crosspoint Switch Tape & Reel (TR) 150mA Single Supply SY55858UHG TR
Order 'ic crosspoint switch dual 32tqfp - SY55858UHG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY55858UHG TR-ND.
Micrel Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Crosspoint Switch Tape & Reel (TR) 160mA Single Supply SY55859LMG TR
Order 'ic crosspoint switch dual 32mlf - SY55859LMG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY55859LMG TR-ND.
Micrel Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Crosspoint Switch Tape & Reel (TR) 225mA Dual Supply SY58040UMY TR
Order 'ic crosspoint switch 4x4 44mlf - SY58040UMY TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY58040UMY TR-ND.
Micrel Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Crosspoint Switch Tape & Reel (TR) - Dual Supply SY56040ARMY TR
Order 'ic crosspoint switch 4x4 44mlf - SY56040ARMY TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3311-2-ND.
Options for Micrel Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Crosspoint Switch Tape & Reel (TR) 100mA Dual Supply SY58023UMG TR
Send this link via E-Mail
Help With This Screen
