Micrel Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Crosspoint Switch Tray 160mA Single Supply SY55859LMI
IC CROSSPOINT SWITCH DUAL 32MLF - SY55859LMI
| Digi-Key Part Number | SY55859LMI-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | SY55859LMI | |||
| Description | IC CROSSPOINT SWITCH DUAL 32MLF | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Micrel Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Crosspoint Switch Tray 160mA Single Supply SY55859LMI
| Technical/Catalog Information | SY55859LMI |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Type | Crosspoint Switch |
| Voltage Supply Source | Single Supply |
| Voltage - Supply, Single/Dual (±) | 3 V ~ 3.6 V |
| Circuit | 2 x 2:2 |
| On-State Resistance | - |
| Mounting Type | Surface Mount |
| Package / Case | 32-MLF® |
| Packaging | Tray |
| Current - Supply | 160mA |
| Operating Temperature | -40°C ~ 85°C |
| Function | Crosspoint Switch |
| Drawing Number | 576; MLF55Q-32LD-PD-1; ML; 32 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SY55859LMI SY55859LMI |
SY55859LMI Specification Sheet
IC CROSSPOINT SWITCH DUAL 32MLF - SY55859LMI (SY55859LMI-ND)
Related parts Micrel Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Crosspoint Switch Tray 160mA Single Supply SY55859LMIMicrel Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Crosspoint Switch Tray 160mA Single Supply SY55859LMI
Order 'ic crosspoint switch dual 32mlf - SY55859LMI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY55859LMI-ND.
Micrel Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Crosspoint Switch Tape & Reel (TR) 160mA Single Supply SY55859LMI TR
Order 'ic crosspoint switch dual 32mlf - SY55859LMI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY55859LMI TR-ND.
Micrel Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Crosspoint Switch Tube 160mA Single Supply SY55859LMG
Order 'ic crosspoint switch dual 32mlf - SY55859LMG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1379-ND.
Micrel Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Crosspoint Switch Tube 200mA Single Supply SY58024UMG
Order 'ic crosspoint switch dual 32mlf - SY58024UMG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1381-ND.
Micrel Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Crosspoint Switch Tape & Reel (TR) 200mA Single Supply SY58024UMG TR
Order 'ic crosspoint switch dual 32mlf - SY58024UMG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY58024UMG TR-ND.
Micrel Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Crosspoint Switch Tube 200mA Single Supply SY58024UMI
Order 'ic crosspoint switch dual 32mlf - SY58024UMI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY58024UMI-ND.
Micrel Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Crosspoint Switch Tape & Reel (TR) 200mA Single Supply SY58024UMI TR
Order 'ic crosspoint switch dual 32mlf - SY58024UMI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY58024UMI TR-ND.
Micrel Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Crosspoint Switch Tape & Reel (TR) 160mA Single Supply SY55859LMG TR
Order 'ic crosspoint switch dual 32mlf - SY55859LMG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY55859LMG TR-ND.
Micrel Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Crosspoint Switch Tube 100mA Dual Supply SY58023UMG
Order 'ic crosspoint switch 2x2 16mlf - SY58023UMG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1380-ND.
Micrel Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Crosspoint Switch Tray 225mA Dual Supply SY58040UMG
Order 'ic crosspoint switch 4x4 44mlf - SY58040UMG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1397-ND.
Micrel Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Crosspoint Switch Tape & Reel (TR) 100mA Dual Supply SY58023UMG TR
Order 'ic crosspoint switch 2x2 16mlf - SY58023UMG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY58023UMG TR-ND.
Micrel Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Crosspoint Switch Tube 100mA Dual Supply SY58023UMI
Order 'ic crosspoint switch 2x2 16mlf - SY58023UMI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY58023UMI-ND.
Micrel Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Crosspoint Switch Tape & Reel (TR) 100mA Dual Supply SY58023UMI TR
Order 'ic crosspoint switch 2x2 16mlf - SY58023UMI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY58023UMI TR-ND.
Micrel Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Crosspoint Switch Tape & Reel (TR) 225mA Dual Supply SY58040UMG TR
Order 'ic crosspoint switch 4x4 44mlf - SY58040UMG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY58040UMG TR-ND.
Micrel Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Crosspoint Switch Tray 225mA Dual Supply SY58040UMI
Order 'ic crosspoint switch 4x4 44mlf - SY58040UMI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY58040UMI-ND.
Options for Micrel Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Crosspoint Switch Tray 160mA Single Supply SY55859LMI
Send this link via E-Mail
Help With This Screen
