IC CROSSPOINT SWITCH DUAL 32TQFP - SY55858UHI - Integrated Circuits (ICs)
| Digi-Key Part Number | SY55858UHI-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | SY55858UHI | |||
| Description | IC CROSSPOINT SWITCH DUAL 32TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SY55858UHI |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Type | Crosspoint Switch |
| Voltage Supply Source | Single Supply |
| Voltage - Supply, Single/Dual (±) | 2.3 V ~ 3.6 V |
| Circuit | 2 x 2:2 |
| On-State Resistance | - |
| Mounting Type | Surface Mount |
| Package / Case | 32-TQFP Exposed Pad |
| Packaging | Tray |
| Current - Supply | 150mA |
| Operating Temperature | -40°C ~ 85°C |
| Function | Crosspoint Switch |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SY55858UHI SY55858UHI |
SY55858UHI Specification Sheet
IC CROSSPOINT SWITCH DUAL 32TQFP - SY55858UHI (SY55858UHI-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CROSSPOINT SWITCH DUAL 32TQFP - SY55858UHI
Order 'ic crosspoint switch dual 32tqfp - SY55858UHI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY55858UHI-ND.
IC CROSSPOINT SWITCH DUAL 32TQFP - SY55858UHI TR
Order 'ic crosspoint switch dual 32tqfp - SY55858UHI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY55858UHI TR-ND.
IC CROSSPOINT SWITCH DUAL 32TQFP - SY55858UHY TR
Order 'ic crosspoint switch dual 32tqfp - SY55858UHY TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY55858UHY TR-ND.
IC CROSSPOINT SWITCH DUAL 32TQFP - SY55858UHG
Order 'ic crosspoint switch dual 32tqfp - SY55858UHG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1378-ND.
IC CROSSPOINT SWITCH DUAL 32TQFP - SY55858UHC
Order 'ic crosspoint switch dual 32tqfp - SY55858UHC' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY55858UHC-ND.
IC CROSSPOINT SWITCH DUAL 32TQFP - SY55858UHG TR
Order 'ic crosspoint switch dual 32tqfp - SY55858UHG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY55858UHG TR-ND.
IC CROSSPOINT SWITCH DUAL 32MLF - SY55859LMG
Order 'ic crosspoint switch dual 32mlf - SY55859LMG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1379-ND.
IC CROSSPOINT SWITCH 2x2 16MLF - SY58023UMG
Order 'ic crosspoint switch 2x2 16mlf - SY58023UMG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1380-ND.
IC CROSSPOINT SWITCH DUAL 32MLF - SY58024UMG
Order 'ic crosspoint switch dual 32mlf - SY58024UMG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1381-ND.
IC CROSSPOINT SWITCH 4X4 44MLF - SY58040UMG
Order 'ic crosspoint switch 4x4 44mlf - SY58040UMG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1397-ND.
IC CROSSPOINT SWITCH DUAL 32MLF - SY55859LMI
Order 'ic crosspoint switch dual 32mlf - SY55859LMI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY55859LMI-ND.
IC CROSSPOINT SWITCH DUAL 32MLF - SY55859LMI TR
Order 'ic crosspoint switch dual 32mlf - SY55859LMI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY55859LMI TR-ND.
IC CROSSPOINT SWITCH 2x2 16MLF - SY58023UMG TR
Order 'ic crosspoint switch 2x2 16mlf - SY58023UMG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY58023UMG TR-ND.
IC CROSSPOINT SWITCH 2X2 16MLF - SY58023UMI
Order 'ic crosspoint switch 2x2 16mlf - SY58023UMI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY58023UMI-ND.
IC CROSSPOINT SWITCH 2X2 16MLF - SY58023UMI TR
Order 'ic crosspoint switch 2x2 16mlf - SY58023UMI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY58023UMI TR-ND.
Send this link via E-Mail
Help With This Screen
