IC CROSSPOINT SWITCH 2X2 16-QSOP - SY55854UYI TR
Micrel Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Crosspoint Switch Tape & Reel (TR) 60mA Single Supply SY55854UYI TR
| Digi-Key Part Number | SY55854UYI TR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | SY55854UYI TR | |||
| Description | IC CROSSPOINT SWITCH 2X2 16-QSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Micrel Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Crosspoint Switch Tape & Reel (TR) 60mA Single Supply SY55854UYI TR
| Technical/Catalog Information | SY55854UYI TR |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Type | Crosspoint Switch |
| Voltage Supply Source | Single Supply |
| Voltage - Supply, Single/Dual (±) | 2.3 V ~ 5.5 V |
| Circuit | 1 x 2:2 |
| On-State Resistance | - |
| Mounting Type | Surface Mount |
| Package / Case | 16-QSOP Exposed Pad, 16-eQSOP , 16-HQSOP |
| Packaging | Tape & Reel (TR) |
| Current - Supply | 60mA |
| Operating Temperature | -40°C ~ 85°C |
| Function | Crosspoint Switch |
| Drawing Number | 576; QSOPEP-16LD-PD-1; Y; 16 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SY55854UYI TR SY55854UYI TR |
SY55854UYI TR Specification Sheet
IC CROSSPOINT SWITCH 2X2 16-QSOP - SY55854UYI TR (SY55854UYI TR-ND)
Related parts Micrel Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Crosspoint Switch Tape & Reel (TR) 60mA Single Supply SY55854UYI TRIC CROSSPOINT SWITCH 2X2 16-QSOP - SY55854UYI TR
Order 'ic crosspoint switch 2x2 16-qsop - SY55854UYI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY55854UYI TR-ND.
IC CROSSPOINT SWITCH 2X2 16-QSOP - SY55854UYI
Order 'ic crosspoint switch 2x2 16-qsop - SY55854UYI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY55854UYI-ND.
IC XPOINT SWITCH 2X2 PROT 16QSOP - SY55854UYY TR
Order 'ic xpoint switch 2x2 prot 16qsop - SY55854UYY TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY55854UYY TR-ND.
IC CROSSPOINT SWITCH 2x2 16MLF - SY58023UMG TR
Order 'ic crosspoint switch 2x2 16mlf - SY58023UMG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY58023UMG TR-ND.
IC CROSSPOINT SWITCH 2X2 16MLF - SY58023UMI TR
Order 'ic crosspoint switch 2x2 16mlf - SY58023UMI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY58023UMI TR-ND.
IC XPOINT SWITCH 2X2 PROT 16QSOP - SY55854UYY
Order 'ic xpoint switch 2x2 prot 16qsop - SY55854UYY' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2045-5-ND.
IC CROSSPOINT SWITCH 2x2 16MLF - SY58023UMG
Order 'ic crosspoint switch 2x2 16mlf - SY58023UMG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1380-ND.
IC CROSSPOINT SWITCH 2X2 16MLF - SY58023UMI
Order 'ic crosspoint switch 2x2 16mlf - SY58023UMI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY58023UMI-ND.
IC CROSSPOINT SWITCH 2X2 16MLF - SY54023RMG
Order 'ic crosspoint switch 2x2 16mlf - SY54023RMG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3061-ND.
IC CROSSPOINT SWITCH 2X2 16MLF - SY56023RMG
Order 'ic crosspoint switch 2x2 16mlf - SY56023RMG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3290-5-ND.
IC CROSSPOINT SWITCH 2X2 16MLF - SY54023ARMG
Order 'ic crosspoint switch 2x2 16mlf - SY54023ARMG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3308-5-ND.
IC XPOINT SWITCH 3.2GBPS 44-MLF - SY89540UMI TR
Order 'ic xpoint switch 3.2gbps 44-mlf - SY89540UMI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY89540UMI TR-ND.
IC CROSSPOINT SWITCH DUAL 32TQFP - SY55858UHI TR
Order 'ic crosspoint switch dual 32tqfp - SY55858UHI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY55858UHI TR-ND.
IC CROSSPOINT SWITCH DUAL 32TQFP - SY55858UHY TR
Order 'ic crosspoint switch dual 32tqfp - SY55858UHY TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY55858UHY TR-ND.
IC CROSSPOINT SWITCH DUAL 32MLF - SY55859LMI TR
Order 'ic crosspoint switch dual 32mlf - SY55859LMI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY55859LMI TR-ND.
Options for Micrel Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Crosspoint Switch Tape & Reel (TR) 60mA Single Supply SY55854UYI TR
Send this link via E-Mail
Help With This Screen
