IC SW ANLG QUAD SPST JFET 16DIP - SW01FQ - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | SW01FQ-ND |
25 |
12.72000 |
Extended Price
318.00 |
| Manufacturer Part Number | SW01FQ | |||
| Description | IC SW ANLG QUAD SPST JFET 16DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SW01FQ |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Through Hole |
| Package Name | * 16-DIP, 7.62mm (.3") LS |
| Package Name | 16-DIP |
| Circuit | 4 X 1:1 (SPST) |
| On Resistance | 120.00 Ohms [Max] |
| Dual Supply Voltage Typical (±) | 15.00 V [Typ] |
| Packaging | Tube |
| Operating Temperature | -25 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SW01FQ SW01FQ |
IC SW ANLG QUAD SPST JFET 16DIP - SW01FQ (SW01FQ-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC SW ANLG QUAD SPST JFET 16DIP - SW01FQ
Order 'ic sw anlg quad spst jfet 16dip - SW01FQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SW01FQ-ND.
IC SW ANLG QUAD SPST JFET 16SOIC - SW06GSZ
Order 'ic sw anlg quad spst jfet 16soic - SW06GSZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SW06GSZ-ND.
IC SW ANLG QUAD SPST JFET 16SOIC - SW06GSZ-REEL
Order 'ic sw anlg quad spst jfet 16soic - SW06GSZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SW06GSZ-REEL-ND.
IC SW ANLG QUAD SPST 16DIP - ADG411BN
Order 'ic sw anlg quad spst 16dip - ADG411BN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG411BN-ND.
IC SW ANLG QUAD SPST 16DIP - ADG413BN
Order 'ic sw anlg quad spst 16dip - ADG413BN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG413BN-ND.
IC SW ANLG QUAD SPST 16SOIC - ADG411BR
Order 'ic sw anlg quad spst 16soic - ADG411BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG411BR-ND.
IC SW ANLG QUAD SPST 16SOIC - ADG411BR-REEL7
Order 'ic sw anlg quad spst 16soic - ADG411BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG411BR-REEL7-ND.
IC SW ANLG QUAD SPST 16SOIC - ADG411BR-REEL
Order 'ic sw anlg quad spst 16soic - ADG411BR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG411BR-REEL-ND.
IC SW ANLG QUAD SPST 16TSSOP - ADG411BRU
Order 'ic sw anlg quad spst 16tssop - ADG411BRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG411BRU-ND.
IC SW ANLG QUAD SPST 16TSSOP - ADG411BRU-REEL7
Order 'ic sw anlg quad spst 16tssop - ADG411BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG411BRU-REEL7-ND.
IC SW ANLG QUAD SPST 16TSSOP - ADG411BRU-REEL
Order 'ic sw anlg quad spst 16tssop - ADG411BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG411BRU-REEL-ND.
IC SW ANLG QUAD SPST 16SOIC - ADG411BRZ
Order 'ic sw anlg quad spst 16soic - ADG411BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG411BRZ-ND.
IC SW ANLG QUAD SPST 16CDIP - ADG411TQ
Order 'ic sw anlg quad spst 16cdip - ADG411TQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG411TQ-ND.
IC SW ANLG QUAD SPST 16-DIP - ADG412BN
Order 'ic sw anlg quad spst 16-dip - ADG412BN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG412BN-ND.
IC SW ANLG QUAD SPST 16-DIP - ADG412BNZ
Order 'ic sw anlg quad spst 16-dip - ADG412BNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG412BNZ-ND.
Send this link via E-Mail
Help With This Screen