IC 1-BIT BUS SWITCH SOT23-5 - PI5C3301TEX
| Digi-Key Part Number | PI5C3301TEXDKR-ND |
1 25 100 |
.78000 .69160 .62710 |
Extended Price
0.78 17.29 62.71 |
| Manufacturer Part Number | PI5C3301TEX | |||
| Description | IC 1-BIT BUS SWITCH SOT23-5 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PI5C3301TEX |
| Vendor | Pericom Semiconductor Corp. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-23-5 |
| Circuit | 1 x 1:1 (SPST) |
| On Resistance | 20.00 Ohms [Max] |
| Single Supply Voltage Typical | 5V |
| Packaging | Digi-Reel |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PI5C3301TEX PI5C3301TEX PI5C3301TEXDKR ND PI5C3301TEXDKRND PI5C3301TEXDKR |
PI5C3301TEX Specification Sheet
IC 1-BIT BUS SWITCH SOT23-5 - PI5C3301TEX (PI5C3301TEXDKR-ND)
Related parts:IC 1-BIT BUS SWITCH SOT23-5 - PI5C3301TEX
Order 'ic 1-bit bus switch sot23-5 - PI5C3301TEX' online from Digi-Key. Manufactured by Pericom Semiconductor Corp. Digi-Key part number PI5C3301TEXCT-ND.
IC 1-BIT BUS SWITCH SOT23-5 - PI5C3301TEX
Order 'ic 1-bit bus switch sot23-5 - PI5C3301TEX' online from Digi-Key. Manufactured by Pericom Semiconductor Corp. Digi-Key part number PI5C3301TEXDKR-ND.
IC 1-BIT BUS SWITCH SOT23-5 - PI5C3301TEX
Order 'ic 1-bit bus switch sot23-5 - PI5C3301TEX' online from Digi-Key. Manufactured by Pericom Semiconductor Corp. Digi-Key part number PI5C3301TEXTR-ND.
IC 1-BIT BUS SWITCH SC70-5 - PI5C3301CEX
Order 'ic 1-bit bus switch sc70-5 - PI5C3301CEX' online from Digi-Key. Manufactured by Pericom Semiconductor Corp. Digi-Key part number PI5C3301CEX-ND.
IC SNGL FET BUS SWITCH SOT23-5 - SN74CBTD1G384DBVT
Order 'ic sngl fet bus switch sot23-5 - SN74CBTD1G384DBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23254-2-ND.
IC SNGL FET BUS SWITCH SOT23-5 - 74CBT1G125DBVRE4
Order 'ic sngl fet bus switch sot23-5 - 74CBT1G125DBVRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74CBT1G125DBVRE4-ND.
IC SNGL FET BUS SWITCH SOT23-5 - 74CBT1G125DBVTE4
Order 'ic sngl fet bus switch sot23-5 - 74CBT1G125DBVTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74CBT1G125DBVTE4-ND.
IC SNGL FET BUS SWITCH SOT23-5 - 74CBT1G384DBVRE4
Order 'ic sngl fet bus switch sot23-5 - 74CBT1G384DBVRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74CBT1G384DBVRE4-ND.
IC SNGL FET BUS SWITCH SOT23-5 - 74CBT1G384DBVRG4
Order 'ic sngl fet bus switch sot23-5 - 74CBT1G384DBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74CBT1G384DBVRG4-ND.
IC SNGL FET BUS SWITCH SOT23-5 - 74CBT1G384DBVTE4
Order 'ic sngl fet bus switch sot23-5 - 74CBT1G384DBVTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74CBT1G384DBVTE4-ND.
IC SNGL FET BUS SWITCH SOT23-5 - 74CBTD1G125DBVRE4
Order 'ic sngl fet bus switch sot23-5 - 74CBTD1G125DBVRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74CBTD1G125DBVRE4-ND.
IC SNGL FET BUS SWITCH SOT23-5 - 74CBTD1G125DBVTE4
Order 'ic sngl fet bus switch sot23-5 - 74CBTD1G125DBVTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74CBTD1G125DBVTE4-ND.
IC SNGL FET BUS SWITCH SOT23-5 - 74CBTD1G384DBVRE4
Order 'ic sngl fet bus switch sot23-5 - 74CBTD1G384DBVRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74CBTD1G384DBVRE4-ND.
IC SNGL FET BUS SWITCH SOT23-5 - 74CBTD1G384DBVTE4
Order 'ic sngl fet bus switch sot23-5 - 74CBTD1G384DBVTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74CBTD1G384DBVTE4-ND.
IC SNGL FET BUS SWITCH SOT23-5 - SN74CBTD1G384DBVT
Order 'ic sngl fet bus switch sot23-5 - SN74CBTD1G384DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23254-1-ND.
Send this link via E-Mail
Help With This Screen