IC 16-BIT 4-PORT BUS SW 48-TSSOP - PI5C16245A
| Digi-Key Part Number | PI5C16245A-ND |
156 |
1.31679 |
Extended Price
205.42 |
| Manufacturer Part Number | PI5C16245A | |||
| Description | IC 16-BIT 4-PORT BUS SW 48-TSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | PI5C16245A |
| Vendor | Pericom Semiconductor Corp. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 48-TSSOP |
| Circuit | 8 x 1:1 (SPST) |
| On Resistance | 10.00 Ohms [Max] |
| Single Supply Voltage Typical | 5V |
| Packaging | Bulk |
| Single Supply Voltage | 4.50 V [Min] |
| Single Supply Voltage | 5.50 V [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PI5C16245A PI5C16245A |
PI5C16245A Specification Sheet
IC 16-BIT 4-PORT BUS SW 48-TSSOP - PI5C16245A (PI5C16245A-ND)
Related parts :IC 16-BIT 4-PORT BUS SW 48-TSSOP - PI5C16245AE
Order 'ic 16-bit 4-port bus sw 48-tssop - PI5C16245AE' online from Digi-Key. Manufactured by Pericom Semiconductor Corp. Digi-Key part number PI5C16245AE-ND.
IC 16-BIT 4-PORT BUS SW 48-TSSOP - PI5C16245A
Order 'ic 16-bit 4-port bus sw 48-tssop - PI5C16245A' online from Digi-Key. Manufactured by Pericom Semiconductor Corp. Digi-Key part number PI5C16245A-ND.
IC 16-BIT 4 PORT BUS SW 48-TSSOP - PI3B16244A
Order 'ic 16-bit 4 port bus sw 48-tssop - PI3B16244A' online from Digi-Key. Manufactured by Pericom Semiconductor Corp. Digi-Key part number PI3B16244A-ND.
IC 16-BIT 4-PORT BUS SW 48-TSSOP - PI5C162244A
Order 'ic 16-bit 4-port bus sw 48-tssop - PI5C162244A' online from Digi-Key. Manufactured by Pericom Semiconductor Corp. Digi-Key part number PI5C162244A-ND.
IC 16-BIT 4-PORT BUS SW 48-TSSOP - PI5C16244AE
Order 'ic 16-bit 4-port bus sw 48-tssop - PI5C16244AE' online from Digi-Key. Manufactured by Pericom Semiconductor Corp. Digi-Key part number PI5C16244AE-ND.
IC 16-BIT 4-PORT BUS SW 48-TSSOP - PI5C16244A
Order 'ic 16-bit 4-port bus sw 48-tssop - PI5C16244A' online from Digi-Key. Manufactured by Pericom Semiconductor Corp. Digi-Key part number PI5C16244A-ND.
IC 16-BIT 4-PORT BUS SW 48-BQSOP - PI5C16245BE
Order 'ic 16-bit 4-port bus sw 48-bqsop - PI5C16245BE' online from Digi-Key. Manufactured by Pericom Semiconductor Corp. Digi-Key part number PI5C16245BE-ND.
IC 16-BIT 4-PORT BUS SW 48-SSOP - PI5C16245VE
Order 'ic 16-bit 4-port bus sw 48-ssop - PI5C16245VE' online from Digi-Key. Manufactured by Pericom Semiconductor Corp. Digi-Key part number PI5C16245VE-ND.
IC 16-BIT 2 PORT BUS SW 48-BQSOP - PI3B16245AE
Order 'ic 16-bit 2 port bus sw 48-bqsop - PI3B16245AE' online from Digi-Key. Manufactured by Pericom Semiconductor Corp. Digi-Key part number PI3B16245AE-ND.
IC 16-BIT 2 PORT BUS SW 48-BQSOP - PI3B16245A
Order 'ic 16-bit 2 port bus sw 48-bqsop - PI3B16245A' online from Digi-Key. Manufactured by Pericom Semiconductor Corp. Digi-Key part number PI3B16245A-ND.
IC 5-BIT 4-PORT BUS SW 24-QSOP - PI5C3383QE
Order 'ic 5-bit 4-port bus sw 24-qsop - PI5C3383QE' online from Digi-Key. Manufactured by Pericom Semiconductor Corp. Digi-Key part number PI5C3383QE-ND.
IC 5-BIT 4-PORT BUS SW 24-QSOP - PI5C3383Q
Order 'ic 5-bit 4-port bus sw 24-qsop - PI5C3383Q' online from Digi-Key. Manufactured by Pericom Semiconductor Corp. Digi-Key part number PI5C3383Q-ND.
IC 16-BIT BUFF/DVR 3-ST 48-TSSOP - PI74ALVCH162244AE
Order 'ic 16-bit buff/dvr 3-st 48-tssop - PI74ALVCH162244AE' online from Digi-Key. Manufactured by Pericom Semiconductor Corp. Digi-Key part number PI74ALVCH162244AE-ND.
IC 11-BIT I-WS BUS TXRX 48-TSSOP - SN74ABTE16246DGGR
Order 'ic 11-bit i-ws bus txrx 48-tssop - SN74ABTE16246DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4119-1-ND.
IC 8-BIT 2-PORT BUS SW 20-QSOP - PI3C3244Q
Order 'ic 8-bit 2-port bus sw 20-qsop - PI3C3244Q' online from Digi-Key. Manufactured by Pericom Semiconductor Corp. Digi-Key part number PI3C3244Q-ND.
Send this link via E-Mail
Help With This Screen