IC QUAD SPDT ANALOG SW 16-SOIC - PI5A100WE - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | PI5A100WE-ND |
1 25 100 |
2.75000 2.42600 2.20000 |
Extended Price
2.75 60.65 220.00 |
| Manufacturer Part Number | PI5A100WE | |||
| Description | IC QUAD SPDT ANALOG SW 16-SOIC | |||
| Quantity Available | 1900 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PI5A100WE |
| Vendor | Pericom Semiconductor Corp. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 16-SOIC |
| Circuit | 4 X 1:2 (SPDT) |
| On Resistance | 18.00 Ohms [Max] |
| Single Supply Voltage Typical | 3V |
| Packaging | Tube |
| Single Supply Voltage | 2.00 V [Min] |
| Single Supply Voltage | 6.00 V [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PI5A100WE PI5A100WE |
IC QUAD SPDT ANALOG SW 16-SOIC - PI5A100WE (PI5A100WE-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC QUAD SPDT ANALOG SW 16-SOIC - PI5A100WE
Order 'ic quad spdt analog sw 16-soic - PI5A100WE' online from Digi-Key. Manufactured by Pericom Semiconductor Corp. Digi-Key part number PI5A100WE-ND.
IC QUAD SPDT ANALOG SW 16-SOIC - PI5A100W
Order 'ic quad spdt analog sw 16-soic - PI5A100W' online from Digi-Key. Manufactured by Pericom Semiconductor Corp. Digi-Key part number PI5A100W-ND.
IC QUAD SPDT ANALOG SW 16-QSOP - PI5A100QE
Order 'ic quad spdt analog sw 16-qsop - PI5A100QE' online from Digi-Key. Manufactured by Pericom Semiconductor Corp. Digi-Key part number PI5A100QE-ND.
IC QUAD SPDT ANALOG SW 16-QSOP - PI5A100Q
Order 'ic quad spdt analog sw 16-qsop - PI5A100Q' online from Digi-Key. Manufactured by Pericom Semiconductor Corp. Digi-Key part number PI5A100Q-ND.
IC QUAD SPST ANALOG SW 16-SOIC - PI5A391AW
Order 'ic quad spst analog sw 16-soic - PI5A391AW' online from Digi-Key. Manufactured by Pericom Semiconductor Corp. Digi-Key part number PI5A391AW-ND.
IC QUAD SPST ANALOG SW 16-SOIC - PI5A393AW
Order 'ic quad spst analog sw 16-soic - PI5A393AW' online from Digi-Key. Manufactured by Pericom Semiconductor Corp. Digi-Key part number PI5A393AW-ND.
IC DUAL SPDT ANALOG SW 16-SOIC - PS383ESE
Order 'ic dual spdt analog sw 16-soic - PS383ESE' online from Digi-Key. Manufactured by Pericom Semiconductor Corp. Digi-Key part number PS383ESE-ND.
IC QUAD SPST ANALOG SW 16-SOIC - PS391ESEE
Order 'ic quad spst analog sw 16-soic - PS391ESEE' online from Digi-Key. Manufactured by Pericom Semiconductor Corp. Digi-Key part number PS391ESEE-ND.
IC QUAD SPST ANALOG SW 16-SOIC - PS391ESE
Order 'ic quad spst analog sw 16-soic - PS391ESE' online from Digi-Key. Manufactured by Pericom Semiconductor Corp. Digi-Key part number PS391ESE-ND.
IC QUAD SPST ANALOG SW 16-SOIC - PS392CSEE
Order 'ic quad spst analog sw 16-soic - PS392CSEE' online from Digi-Key. Manufactured by Pericom Semiconductor Corp. Digi-Key part number PS392CSEE-ND.
IC QUAD SPST ANALOG SW 16-SOIC - PS392CSE
Order 'ic quad spst analog sw 16-soic - PS392CSE' online from Digi-Key. Manufactured by Pericom Semiconductor Corp. Digi-Key part number PS392CSE-ND.
IC QUAD SPST ANALOG SW 16-SOIC - PS392ESEE
Order 'ic quad spst analog sw 16-soic - PS392ESEE' online from Digi-Key. Manufactured by Pericom Semiconductor Corp. Digi-Key part number PS392ESEE-ND.
IC QUAD SPST ANALOG SW 16-SOIC - PS392ESE
Order 'ic quad spst analog sw 16-soic - PS392ESE' online from Digi-Key. Manufactured by Pericom Semiconductor Corp. Digi-Key part number PS392ESE-ND.
IC QUAD SPST ANALOG SW 14-SOIC - PS4066ACSD
Order 'ic quad spst analog sw 14-soic - PS4066ACSD' online from Digi-Key. Manufactured by Pericom Semiconductor Corp. Digi-Key part number PS4066ACSD-ND.
IC QUAD SPST ANALOG SW 16-QSOP - PS4066AEEE
Order 'ic quad spst analog sw 16-qsop - PS4066AEEE' online from Digi-Key. Manufactured by Pericom Semiconductor Corp. Digi-Key part number PS4066AEEE-ND.
Send this link via E-Mail
Help With This Screen