Keywords:





IC 2:1 DVI/HDMI 4CH SW 42-TQFN - PI3HDMI412-AZHE - ICs, Integrated Circuits, Semiconductors

Digi-Key Part Number PI3HDMI412-AZHE-ND
Price Break
250
Unit Price
2.66700
Extended Price
666.75
Manufacturer Part NumberPI3HDMI412-AZHE
DescriptionIC 2:1 DVI/HDMI 4CH SW 42-TQFN
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationPI3HDMI412-AZHE
VendorPericom Semiconductor Corp.
CategoryICs, Integrated Circuits, Semiconductors
Mounting TypeSurface (SMD, SMT)
Package Name42-TQFN
Circuit4 X 1:2 (SPDT)
Transfer Rate (Bits, Bytes)1.65 Gb/s [Max]
Single Supply Voltage Typical3.3V
PackagingTray
Single Supply Voltage3.00 V [Min]
Single Supply Voltage3.60 V [Max]
Operating Temperature-40 °C [Min]
Operating Temperature85 °C [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PI3HDMI412 AZHE
PI3HDMI412AZHE

PI3HDMI412-AZHE Specification Sheet

Image of IC 2:1 DVI/HDMI 4CH SW 42-TQFN - PI3HDMI412-AZHE

IC 2:1 DVI/HDMI 4CH SW 42-TQFN - PI3HDMI412-AZHE (PI3HDMI412-AZHE-ND) - ICs, Integrated Circuits, Semiconductors

Related parts ICs, Integrated Circuits, Semiconductors:
IC 2:1 DVI/HDMI 4CH SW 42-TQFN - PI3HDMI412-AZHE
 Order 'ic 2:1 dvi/hdmi 4ch sw 42-tqfn - PI3HDMI412-AZHE' online from Digi-Key. Manufactured by Pericom Semiconductor Corp. Digi-Key part number PI3HDMI412-AZHE-ND.
IC 2:1 DVI/HDMI 4CH SW 48-BQSOP - PI3HDMI412-ABE
 Order 'ic 2:1 dvi/hdmi 4ch sw 48-bqsop - PI3HDMI412-ABE' online from Digi-Key. Manufactured by Pericom Semiconductor Corp. Digi-Key part number PI3HDMI412-ABE-ND.
IC 2:1 DVI/HDMI SWITCH 64-TQFP - TMDS250PAGR
 Order 'ic 2:1 dvi/hdmi switch 64-tqfp - TMDS250PAGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22581-1-ND.
IC 2:1 DVI/HDMI SWITCH 64-TQFP - TMDS250PAGR
 Order 'ic 2:1 dvi/hdmi switch 64-tqfp - TMDS250PAGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22581-2-ND.
IC 2:1 DVI/HDMI SWITCH 64-TQFP - TMDS250PAGRG4
 Order 'ic 2:1 dvi/hdmi switch 64-tqfp - TMDS250PAGRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMDS250PAGRG4-ND.
IC 2:1 DVI/HDMI SWITCH 64-TQFP - TMDS250PAGR
 Order 'ic 2:1 dvi/hdmi switch 64-tqfp - TMDS250PAGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22581-6-ND.
IC 2:1 MUX/DEMUX BUS SW 16-QSOP - PI3B3257QEX
 Order 'ic 2:1 mux/demux bus sw 16-qsop - PI3B3257QEX' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI3B3257QEX-ND.
IC 2:1 MUX/DEMUX 4CH 3ST 16TSSOP - PI3CH480LE
 Order 'ic 2:1 mux/demux 4ch 3st 16tssop - PI3CH480LE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI3CH480LE-ND.
IC 2:1 MUX/DEMUX 4CH 3ST 16-QSOP - PI3CH480QE
 Order 'ic 2:1 mux/demux 4ch 3st 16-qsop - PI3CH480QE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI3CH480QE-ND.
IC 2:1 MUX/DEMUX BUS SW SOT23-6 - PI5C3303TEX
 Order 'ic 2:1 mux/demux bus sw sot23-6 - PI5C3303TEX' online from Digi-Key. Manufactured by Pericom (VA). Digi-Key part number PI5C3303TEXCT-ND.
IC 2:1 MUX/DEMUX BUS SW SOT23-6 - PI5C3303TEX
 Order 'ic 2:1 mux/demux bus sw sot23-6 - PI5C3303TEX' online from Digi-Key. Manufactured by Pericom (VA). Digi-Key part number PI5C3303TEXDKR-ND.
IC 2:1 MUX/DEMUX BUS SW SOT23-6 - PI5C3303TEX
 Order 'ic 2:1 mux/demux bus sw sot23-6 - PI5C3303TEX' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI5C3303TEXTR-ND.
IC QUAD HDMI/DVI 2:1 SW 42-TQFN - MAX4886ETO+T
 Order 'ic quad hdmi/dvi 2:1 sw 42-tqfn - MAX4886ETO+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4886ETO+T-ND.
IC SWITCH HDMI 2:1 20-TQFN - MAX4929EETP+
 Order 'ic switch hdmi 2:1 20-tqfn - MAX4929EETP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4929EETP+-ND.
IC SWITCH HDMI 2:1 20-TQFN - MAX4929EETP+T
 Order 'ic switch hdmi 2:1 20-tqfn - MAX4929EETP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4929EETP+T-ND.

Send this link via E-Mail
Help With This Screen

IC 2:1 DVI/HDMI 4CH SW 42-TQFN - PI3HDMI412-AZHE
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC 2-WIRE INTRFC I/O EXP 28-DIP - MAX7300ANI+ Next: IC 2:1 DVI/HDMI 4CH SW 48-BQSOP - PI3HDMI412-ABE
IC 2:1 DVI/HDMI 4CH SW 42-TQFN - PI3HDMI412-AZHE