IC MUX/DEMUX 2X1 40BQSOP - PI3B16224B - Integrated Circuits (ICs)
Pericom Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer Tube 10µA Single Supply PI3B16224B
| Digi-Key Part Number | PI3B16224B-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | PI3B16224B | |||
| Description | IC MUX/DEMUX 2X1 40BQSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Pericom Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer Tube 10µA Single Supply PI3B16224B
| Technical/Catalog Information | PI3B16224B |
| Vendor | Pericom |
| Category | Integrated Circuits (ICs) |
| Type | Multiplexer/Demultiplexer |
| Voltage Supply Source | Single Supply |
| Voltage - Supply, Single/Dual (±) | 3 V ~ 3.6 V |
| Circuit | 12 x 2:1 |
| On-State Resistance | 15 Ohm |
| Mounting Type | Surface Mount |
| Package / Case | 40-BQSOP |
| Packaging | Tube |
| Current - Supply | 10µA |
| Operating Temperature | -40°C ~ 85°C |
| Function | Multiplexer/Demultiplexer |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PI3B16224B PI3B16224B |
PI3B16224B Specification Sheet
IC MUX/DEMUX 2X1 40BQSOP - PI3B16224B (PI3B16224B-ND) - Integrated Circuits (ICs)
Related parts Pericom Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer Tube 10µA Single Supply PI3B16224BIC MUX/DEMUX 2X1 40BQSOP - PI3B16224B
Order 'ic mux/demux 2x1 40bqsop - PI3B16224B' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI3B16224B-ND.
IC MUX/DEMUX 2X1 8VSSOP - 74LVC1G53DC,125
Order 'ic mux/demux 2x1 8vssop - 74LVC1G53DC,125' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3009-1-ND.
IC MUX/DEMUX 2X1 8VSSOP - 74LVC1G53DC,125
Order 'ic mux/demux 2x1 8vssop - 74LVC1G53DC,125' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3009-2-ND.
IC MUX/DEMUX 2X1 6XSON - 74LVC1G3157GM,115
Order 'ic mux/demux 2x1 6xson - 74LVC1G3157GM,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4399-2-ND.
IC MUX/DEMUX 2X1 6XSON - 74LVC1G3157GM,132
Order 'ic mux/demux 2x1 6xson - 74LVC1G3157GM,132' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVC1G3157GM,132-ND.
IC MUX/DEMUX 2X1 6TSOP - 74LVC1G3157GV,125
Order 'ic mux/demux 2x1 6tsop - 74LVC1G3157GV,125' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVC1G3157GV,125-ND.
IC MUX/DEMUX 2X1 SC88 - 74LVC1G3157GW,125
Order 'ic mux/demux 2x1 sc88 - 74LVC1G3157GW,125' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVC1G3157GW,125-ND.
IC MUX/DEMUX 2X1 8TSSOP - 74LVC1G53DP,125
Order 'ic mux/demux 2x1 8tssop - 74LVC1G53DP,125' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVC1G53DP,125-ND.
IC MUX/DEMUX 2X1 8XSON - 74LVC1G53GT,115
Order 'ic mux/demux 2x1 8xson - 74LVC1G53GT,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4403-2-ND.
IC MUX/DEMUX 2X1 8VSSOP - 74LVC2G53DC,125
Order 'ic mux/demux 2x1 8vssop - 74LVC2G53DC,125' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVC2G53DC,125-ND.
IC MUX/DEMUX 2X1 8TSSOP - 74LVC2G53DP,125
Order 'ic mux/demux 2x1 8tssop - 74LVC2G53DP,125' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVC2G53DP,125-ND.
IC MUX/DEMUX 2X1 8XSON - 74LVC2G53GT,115
Order 'ic mux/demux 2x1 8xson - 74LVC2G53GT,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVC2G53GT,115-ND.
IC MUX/DEMUX 2X1 SC70-6 - ADG3248BKS-R2
Order 'ic mux/demux 2x1 sc70-6 - ADG3248BKS-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADG3248BKS-R2CT-ND.
IC MUX/DEMUX 2X1 SC70-6 - ADG3248BKS-R2
Order 'ic mux/demux 2x1 sc70-6 - ADG3248BKS-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG3248BKS-R2TR-ND.
IC MUX/DEMUX 2X1 SC70-6 - ADG3248BKS-REEL7
Order 'ic mux/demux 2x1 sc70-6 - ADG3248BKS-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG3248BKS-REEL7-ND.
Options for Pericom Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer Tube 10µA Single Supply PI3B16224B
Send this link via E-Mail
Help With This Screen
