50pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 3000V (3kV) 1812HA500KATME
CAP CER 50PF 10% 3000V C0G 1812 - 1812HA500KATME - Capacitors
| Digi-Key Part Number | 1812HA500KATME-ND |
2000 |
.52950 |
Extended Price
1059.00 |
| Manufacturer Part Number | 1812HA500KATME | |||
| Description | CAP CER 50PF 10% 3000V C0G 1812 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1812HA500KATME |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 50pF |
| Voltage - Rated | 3000V (3kV) |
| Tolerance | ±10% |
| Package / Case | 1812 (4532 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Thickness | 2.54mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1812HA500KATME 1812HA500KATME |
1812HA500KATME Specification Sheet
CAP CER 50PF 10% 3000V C0G 1812 - 1812HA500KATME (1812HA500KATME-ND) - Capacitors
Related parts 50pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 3000V (3kV) 1812HA500KATME50pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 3000V (3kV) 1812HA500KATME
Order 'cap cer 50pf 10% 3000v c0g 1812 - 1812HA500KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812HA500KATME-ND.
50pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 3000V (3kV) 1812HA500JAT1A
Order 'cap cer 50pf 5% 3000v c0g 1812 - 1812HA500JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812HA500JAT1A-ND.
50pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 3000V (3kV) 1812HA500JATME
Order 'cap cer 50pf 5% 3000v c0g 1812 - 1812HA500JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812HA500JATME-ND.
10pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 3000V (3kV) 1812HA100KAT1A
Order 'cap cer 10pf 10% 3000v c0g 1812 - 1812HA100KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812HA100KAT1A-ND.
10pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 3000V (3kV) 1812HA100KAT1A\SB
Order 'cap cer 10pf 10% 3000v c0g 1812 - 1812HA100KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812HA100KAT1A\SB-ND.
100pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 3000V (3kV) 1812HA101KAT1A\SB
Order 'cap cer 100pf 10% 3000v c0g 1812 - 1812HA101KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812HA101KAT1A\SB-ND.
100pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 3000V (3kV) 1812HA101KAT9A
Order 'cap cer 100pf 10% 3000v c0g 1812 - 1812HA101KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812HA101KAT9A-ND.
100pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 3000V (3kV) 1812HA101KATME
Order 'cap cer 100pf 10% 3000v c0g 1812 - 1812HA101KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812HA101KATME-ND.
12pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 3000V (3kV) 1812HA120KAT1A
Order 'cap cer 12pf 10% 3000v c0g 1812 - 1812HA120KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812HA120KAT1A-ND.
120pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 3000V (3kV) 1812HA121KAT1AJ
Order 'cap cer 120pf 10% 3000v c0g 1812 - 1812HA121KAT1AJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812HA121KAT1AJ-ND.
120pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 3000V (3kV) 1812HA121KAT1A
Order 'cap cer 120pf 10% 3000v c0g 1812 - 1812HA121KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812HA121KAT1A-ND.
15pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 3000V (3kV) 1812HA150KAT1A
Order 'cap cer 15pf 10% 3000v c0g 1812 - 1812HA150KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812HA150KAT1A-ND.
15pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 3000V (3kV) 1812HA150KATME
Order 'cap cer 15pf 10% 3000v c0g 1812 - 1812HA150KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812HA150KATME-ND.
150pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 3000V (3kV) 1812HA151KAT1AJ
Order 'cap cer 150pf 10% 3000v c0g 1812 - 1812HA151KAT1AJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812HA151KAT1AJ-ND.
150pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 3000V (3kV) 1812HA151KAT1A
Order 'cap cer 150pf 10% 3000v c0g 1812 - 1812HA151KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812HA151KAT1A-ND.
Options for 50pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 3000V (3kV) 1812HA500KATME
Send this link via E-Mail
Help With This Screen
