Keywords:





CAP CER 50PF 5% 3000V C0G 1812 - 1812HA500JATME - Capacitors

50pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 3000V (3kV) 1812HA500JATME

Digi-Key Part Number 1812HA500JATME-ND
Price Break
2000
Unit Price
.62550
Extended Price
1251.00
Manufacturer Part Number1812HA500JATME
DescriptionCAP CER 50PF 5% 3000V C0G 1812
Quantity Available Non-Stock
All prices are in USD

Purchase 50pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 3000V (3kV) 1812HA500JATME
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 50pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 3000V (3kV) 1812HA500JATME
Technical/Catalog Information1812HA500JATME
VendorAVX Corporation
CategoryCapacitors
Capacitance50pF
Voltage - Rated 3000V (3kV)
Tolerance±5%
Package / Case1812 (4532 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesHigh Voltage
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1812HA500JATME
1812HA500JATME

1812HA500JATME Specification Sheet

Image of CAP CER 50PF 5% 3000V C0G 1812 - 1812HA500JATME

CAP CER 50PF 5% 3000V C0G 1812 - 1812HA500JATME (1812HA500JATME-ND) - Capacitors

Related parts 50pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 3000V (3kV) 1812HA500JATME
CAP CER 50PF 5% 3000V C0G 1812 - 1812HA500JATME
 Order 'cap cer 50pf 5% 3000v c0g 1812 - 1812HA500JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812HA500JATME-ND.
CAP CER 50PF 5% 3000V C0G 1812 - 1812HA500JAT1A
 Order 'cap cer 50pf 5% 3000v c0g 1812 - 1812HA500JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812HA500JAT1A-ND.
CAP CER 50PF 10% 3000V C0G 1812 - 1812HA500KATME
 Order 'cap cer 50pf 10% 3000v c0g 1812 - 1812HA500KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812HA500KATME-ND.
CAP CER 50PF 5% 1000V C0G 1812 - 1812AA500JAT1A
 Order 'cap cer 50pf 5% 1000v c0g 1812 - 1812AA500JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA500JAT1A-ND.
CAP CER 10PF 5% 3000V C0G 1812 - 1812HA100JAT1A
 Order 'cap cer 10pf 5% 3000v c0g 1812 - 1812HA100JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812HA100JAT1A-ND.
CAP CER 10PF 5% 3000V C0G 1812 - 1812HA100JAT1A\SB
 Order 'cap cer 10pf 5% 3000v c0g 1812 - 1812HA100JAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812HA100JAT1A\SB-ND.
CAP CER 100PF 5% 3000V C0G 1812 - 1812HA101JAT1A
 Order 'cap cer 100pf 5% 3000v c0g 1812 - 1812HA101JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812HA101JAT1A-ND.
CAP CER 100PF 5% 3000V C0G 1812 - 1812HA101JAT1A\SB
 Order 'cap cer 100pf 5% 3000v c0g 1812 - 1812HA101JAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812HA101JAT1A\SB-ND.
CAP CER 100PF 5% 3000V C0G 1812 - 1812HA101JATME
 Order 'cap cer 100pf 5% 3000v c0g 1812 - 1812HA101JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812HA101JATME-ND.
CAP CER 120PF 5% 3000V C0G 1812 - 1812HA121JAT1A
 Order 'cap cer 120pf 5% 3000v c0g 1812 - 1812HA121JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812HA121JAT1A-ND.
CAP CER 15PF 5% 3000V C0G 1812 - 1812HA150JAT1A
 Order 'cap cer 15pf 5% 3000v c0g 1812 - 1812HA150JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812HA150JAT1A-ND.
CAP CER 15PF 5% 3000V C0G 1812 - 1812HA150JAT1A\SB
 Order 'cap cer 15pf 5% 3000v c0g 1812 - 1812HA150JAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812HA150JAT1A\SB-ND.
CAP CER 150PF 5% 3000V C0G 1812 - 1812HA151JAT1A
 Order 'cap cer 150pf 5% 3000v c0g 1812 - 1812HA151JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812HA151JAT1A-ND.
CAP CER 150PF 5% 3000V C0G 1812 - 1812HA151JATME
 Order 'cap cer 150pf 5% 3000v c0g 1812 - 1812HA151JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812HA151JATME-ND.
CAP CER 18PF 5% 3000V C0G 1812 - 1812HA180JAT1A
 Order 'cap cer 18pf 5% 3000v c0g 1812 - 1812HA180JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812HA180JAT1A-ND.

Options for 50pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 3000V (3kV) 1812HA500JATME
Send this link via E-Mail
Help With This Screen

CAP CER 50PF 5% 3000V C0G 1812 - 1812HA500JATME
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 50PF 5% 3000V C0G 1812 - 1812HA500JAT1A Next: CAP CER 50PF 50V NP0 0603 - 06035A500JAT2A
CAP CER 50PF 5% 3000V C0G 1812 - 1812HA500JATME