IC VIDEO SWITCH 3-IN/1-OUT 8-DIP - NJM2534D - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | NJM2534D-ND |
1 25 100 |
.66000 .55000 .44000 |
Extended Price
0.66 13.75 44.00 |
| Manufacturer Part Number | NJM2534D | |||
| Description | IC VIDEO SWITCH 3-IN/1-OUT 8-DIP | |||
| Quantity Available | 1698 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | NJM2534D |
| Vendor | NJR/JRC Corporation |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Through Hole |
| Package Name | 8-DIP |
| Package Name | * 8-DIP, 7.62mm (.3") LS |
| Circuit | 1 x 3:1 (3PST) |
| Single Supply Voltage Typical | 5V |
| Packaging | Bulk |
| Single Supply Voltage | 4.50 V [Min] |
| Single Supply Voltage | 13.00 V [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
NJM2534D NJM2534D |
IC VIDEO SWITCH 3-IN/1-OUT 8-DIP - NJM2534D (NJM2534D-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC VIDEO SWITCH 3-IN/1-OUT 8-DIP - NJM2534D
Order 'ic video switch 3-in/1-out 8-dip - NJM2534D' online from Digi-Key. Manufactured by NJR/JRC Corporation. Digi-Key part number NJM2534D-ND.
IC VIDEO SWITCH 3-IN/1-OUT 8-DIP - NJM2534D#
Order 'ic video switch 3-in/1-out 8-dip - NJM2534D#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2534D#-ND.
IC VIDEO SWITCH 3-IN/1-OUT 8-DIP - NJM2249D
Order 'ic video switch 3-in/1-out 8-dip - NJM2249D' online from Digi-Key. Manufactured by NJR/JRC Corporation. Digi-Key part number NJM2249D-ND.
IC VIDEO SWITCH 3-IN/1-OUT 8-DIP - NJM2535D
Order 'ic video switch 3-in/1-out 8-dip - NJM2535D' online from Digi-Key. Manufactured by NJR/JRC Corporation. Digi-Key part number NJM2535D-ND.
IC VIDEO SWITCH 3-IN/1-OUT 8-DIP - NJM2249D#
Order 'ic video switch 3-in/1-out 8-dip - NJM2249D#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2249D#-ND.
IC VIDEO SWITCH 3-IN/1-OUT 8-DIP - NJM2535D#
Order 'ic video switch 3-in/1-out 8-dip - NJM2535D#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2535D#-ND.
IC VIDEO SWITCH 2-IN/1-OUT 8-DIP - NJM2233BD
Order 'ic video switch 2-in/1-out 8-dip - NJM2233BD' online from Digi-Key. Manufactured by NJR/JRC Corporation. Digi-Key part number NJM2233BD-ND.
IC VIDEO SWITCH 3-IN/1-OUT 8-DMP - NJM2234M
Order 'ic video switch 3-in/1-out 8-dmp - NJM2234M' online from Digi-Key. Manufactured by NJR/JRC Corporation. Digi-Key part number NJM2234M-ND.
IC VIDEO SWITCH 3-IN W/DVR 8-DIP - NJM2244D
Order 'ic video switch 3-in w/dvr 8-dip - NJM2244D' online from Digi-Key. Manufactured by NJR/JRC Corporation. Digi-Key part number NJM2244D-ND.
IC VIDEO SWITCH 3-IN/1-OUT 8-DMP - NJM2249M
Order 'ic video switch 3-in/1-out 8-dmp - NJM2249M' online from Digi-Key. Manufactured by NJR/JRC Corporation. Digi-Key part number NJM2249M-ND.
IC VIDEO SWITCH 3-IN W/AMP 8-DIP - NJM2265D
Order 'ic video switch 3-in w/amp 8-dip - NJM2265D' online from Digi-Key. Manufactured by NJR/JRC Corporation. Digi-Key part number NJM2265D-ND.
IC VIDEO SWITCH 2-IN/1-OUT 8-DIP - NJM2533D
Order 'ic video switch 2-in/1-out 8-dip - NJM2533D' online from Digi-Key. Manufactured by NJR/JRC Corporation. Digi-Key part number NJM2533D-ND.
IC VIDEO SWITCH 3-IN/1-OUT 8-DMP - NJM2534M
Order 'ic video switch 3-in/1-out 8-dmp - NJM2534M' online from Digi-Key. Manufactured by NJR/JRC Corporation. Digi-Key part number NJM2534M-ND.
IC VIDEO SWITCH 3-IN/1-OUT 8-DMP - NJM2535M
Order 'ic video switch 3-in/1-out 8-dmp - NJM2535M' online from Digi-Key. Manufactured by NJR/JRC Corporation. Digi-Key part number NJM2535M-ND.
IC VIDEO SWITCH 2-IN/1-OUT 8-DIP - NJM2233BD#
Order 'ic video switch 2-in/1-out 8-dip - NJM2233BD#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2233BD#-ND.
Send this link via E-Mail
Help With This Screen