IC AUDIO SWITCH 3-IN/1-OUT 8-DMP - NJM2521M# - Integrated Circuits (ICs)
| Digi-Key Part Number | NJM2521M#-ND |
2000 |
.46000 |
Extended Price
920.00 |
| Manufacturer Part Number | NJM2521M# | |||
| Description | IC AUDIO SWITCH 3-IN/1-OUT 8-DMP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NJM2521M# |
| Vendor | NJR |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | 8-DMP |
| Type | Switch |
| Packaging | Bulk |
| Applications | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NJM2521M# NJM2521M# |
NJM2521M# Specification Sheet
IC AUDIO SWITCH 3-IN/1-OUT 8-DMP - NJM2521M# (NJM2521M#-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC AUDIO SWITCH 3-IN/1-OUT 8-DMP - NJM2521M#
Order 'ic audio switch 3-in/1-out 8-dmp - NJM2521M#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2521M#-ND.
IC AUDIO SWITCH 3-IN/1-OUT 8-DMP - NJM2521M
Order 'ic audio switch 3-in/1-out 8-dmp - NJM2521M' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2521M-ND.
IC AUDIO SWITCH 2-IN/1-OUT 8-DMP - NJM2520M
Order 'ic audio switch 2-in/1-out 8-dmp - NJM2520M' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2520M-ND.
IC AUDIO SWITCH 2-IN/1-OUT 8-DMP - NJM2520M#
Order 'ic audio switch 2-in/1-out 8-dmp - NJM2520M#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2520M#-ND.
IC AUDIO SWITCH 3-IN/1-OUT 8-DIP - NJM2521D
Order 'ic audio switch 3-in/1-out 8-dip - NJM2521D' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2521D-ND.
IC AUDIO SWITCH 3-IN/1-OUT 8-DIP - NJM2521D#
Order 'ic audio switch 3-in/1-out 8-dip - NJM2521D#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2521D#-ND.
IC VIDEO SWITCH 3-IN/1-OUT 8-DMP - NJM2234M
Order 'ic video switch 3-in/1-out 8-dmp - NJM2234M' online from Digi-Key. Manufactured by NJR/JRC Corporation. Digi-Key part number NJM2234M-ND.
IC VIDEO SWITCH 3-IN/1-OUT 8-DMP - NJM2249M
Order 'ic video switch 3-in/1-out 8-dmp - NJM2249M' online from Digi-Key. Manufactured by NJR/JRC Corporation. Digi-Key part number NJM2249M-ND.
IC VIDEO SWITCH 3-IN/1-OUT 8-DMP - NJM2534M
Order 'ic video switch 3-in/1-out 8-dmp - NJM2534M' online from Digi-Key. Manufactured by NJR/JRC Corporation. Digi-Key part number NJM2534M-ND.
IC VIDEO SWITCH 3-IN/1-OUT 8-DMP - NJM2535M
Order 'ic video switch 3-in/1-out 8-dmp - NJM2535M' online from Digi-Key. Manufactured by NJR/JRC Corporation. Digi-Key part number NJM2535M-ND.
IC VIDEO SWITCH 3-IN/1-OUT 8-DMP - NJM2234M#
Order 'ic video switch 3-in/1-out 8-dmp - NJM2234M#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2234M#-ND.
IC VIDEO SWITCH 3-IN/1-OUT 8-DMP - NJM2249M#
Order 'ic video switch 3-in/1-out 8-dmp - NJM2249M#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2249M#-ND.
IC AUDIO SWITCH 2-IN/1-OUT 8-DIP - NJM2520D#
Order 'ic audio switch 2-in/1-out 8-dip - NJM2520D#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2520D#-ND.
IC AUDIO SWITCH 2-IN/1-OUT 8-DIP - NJM2520D
Order 'ic audio switch 2-in/1-out 8-dip - NJM2520D' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2520D-ND.
IC VIDEO SWITCH 3-IN/1-OUT 8-DMP - NJM2534M#
Order 'ic video switch 3-in/1-out 8-dmp - NJM2534M#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2534M#-ND.
Send this link via E-Mail
Help With This Screen