CAP CER 330PF 10% 3000V C0G 1812 - 1812HA331KATME - Capacitors
| Digi-Key Part Number | 1812HA331KATME-ND |
1500 |
.61775 |
Extended Price
926.62 |
| Manufacturer Part Number | 1812HA331KATME | |||
| Description | CAP CER 330PF 10% 3000V C0G 1812 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1812HA331KATME |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 330pF |
| Voltage - Rated | 3000V (3kV) |
| Tolerance | ±10% |
| Package / Case | 1812 (4532 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1812HA331KATME 1812HA331KATME |
1812HA331KATME Specification Sheet
CAP CER 330PF 10% 3000V C0G 1812 - 1812HA331KATME (1812HA331KATME-ND) - Capacitors
Related parts Capacitors :CAP CER 330PF 10% 3000V C0G 1812 - 1812HA331KATME
Order 'cap cer 330pf 10% 3000v c0g 1812 - 1812HA331KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812HA331KATME-ND.
CAP CER 330PF 10% 1000V C0G 1812 - 1812AA331KAT1A
Order 'cap cer 330pf 10% 1000v c0g 1812 - 1812AA331KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA331KAT1A-ND.
CAP CER 330PF 10% 1000V C0G 1812 - 1812AA331KATME
Order 'cap cer 330pf 10% 1000v c0g 1812 - 1812AA331KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA331KATME-ND.
CAP CER 330PF 10% 2000V C0G 1812 - 1812GA331KAT1A
Order 'cap cer 330pf 10% 2000v c0g 1812 - 1812GA331KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA331KAT1A-ND.
CAP CER 10PF 10% 3000V C0G 1812 - 1812HA100KAT1A
Order 'cap cer 10pf 10% 3000v c0g 1812 - 1812HA100KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812HA100KAT1A-ND.
CAP CER 10PF 10% 3000V C0G 1812 - 1812HA100KAT1A\SB
Order 'cap cer 10pf 10% 3000v c0g 1812 - 1812HA100KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812HA100KAT1A\SB-ND.
CAP CER 100PF 10% 3000V C0G 1812 - 1812HA101KAT1A\SB
Order 'cap cer 100pf 10% 3000v c0g 1812 - 1812HA101KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812HA101KAT1A\SB-ND.
CAP CER 100PF 10% 3000V C0G 1812 - 1812HA101KAT9A
Order 'cap cer 100pf 10% 3000v c0g 1812 - 1812HA101KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812HA101KAT9A-ND.
CAP CER 100PF 10% 3000V C0G 1812 - 1812HA101KATME
Order 'cap cer 100pf 10% 3000v c0g 1812 - 1812HA101KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812HA101KATME-ND.
CAP CER 12PF 10% 3000V C0G 1812 - 1812HA120KAT1A
Order 'cap cer 12pf 10% 3000v c0g 1812 - 1812HA120KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812HA120KAT1A-ND.
CAP CER 120PF 10% 3000V C0G 1812 - 1812HA121KAT1AJ
Order 'cap cer 120pf 10% 3000v c0g 1812 - 1812HA121KAT1AJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812HA121KAT1AJ-ND.
CAP CER 120PF 10% 3000V C0G 1812 - 1812HA121KAT1A
Order 'cap cer 120pf 10% 3000v c0g 1812 - 1812HA121KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812HA121KAT1A-ND.
CAP CER 15PF 10% 3000V C0G 1812 - 1812HA150KAT1A
Order 'cap cer 15pf 10% 3000v c0g 1812 - 1812HA150KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812HA150KAT1A-ND.
CAP CER 15PF 10% 3000V C0G 1812 - 1812HA150KATME
Order 'cap cer 15pf 10% 3000v c0g 1812 - 1812HA150KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812HA150KATME-ND.
CAP CER 150PF 10% 3000V C0G 1812 - 1812HA151KAT1AJ
Order 'cap cer 150pf 10% 3000v c0g 1812 - 1812HA151KAT1AJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812HA151KAT1AJ-ND.
Send this link via E-Mail
Help With This Screen
