IC ANALOG SWITCH QUAD 16-TSSOP - MM74HC4316MTCX
| Digi-Key Part Number | MM74HC4316MTCX-ND |
2500 |
.11880 |
Extended Price
297.00 |
| Manufacturer Part Number | MM74HC4316MTCX | |||
| Description | IC ANALOG SWITCH QUAD 16-TSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MM74HC4316MTCX |
| Vendor | Fairchild Semiconductor |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 16-TSSOP |
| Circuit | 4 X 1:1 (SPST) |
| On Resistance | 180.00 Ohms [Max] |
| Single Supply Voltage Typical | 4.5V |
| Single Supply Voltage Typical | 6V |
| Dual Supply Voltage Typical (±) | 4.50 V [Typ] |
| Dual Supply Voltage Typical (±) | 6.00 V [Typ] |
| Packaging | Tape & Reel |
| Dual Supply Voltage (±) | 2.250 V [Min] |
| Dual Supply Voltage (±) | 6.000 V [Max] |
| Single Supply Voltage | 2.00 V [Min] |
| Single Supply Voltage | 6.00 V [Max] |
| Bandwidth | 100.00 MHz [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MM74HC4316MTCX MM74HC4316MTCX |
MM74HC4316MTCX Specification Sheet
IC ANALOG SWITCH QUAD 16-TSSOP - MM74HC4316MTCX (MM74HC4316MTCX-ND)
Related parts :IC ANALOG SWITCH QUAD 16-TSSOP - MM74HC4316MTCX
Order 'ic analog switch quad 16-tssop - MM74HC4316MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC4316MTCX-ND.
IC ANALOG SWITCH QUAD 16-TSSOP - 74VHC4316MTCX
Order 'ic analog switch quad 16-tssop - 74VHC4316MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHC4316MTCX-ND.
IC ANALOG SWITCH QUAD 16-TSSOP - MM74HC4316MTC
Order 'ic analog switch quad 16-tssop - MM74HC4316MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC4316MTC-ND.
IC ANALOG SWITCH QUAD 16-SOIC - 74VHC4316M
Order 'ic analog switch quad 16-soic - 74VHC4316M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHC4316M-ND.
IC ANALOG SWITCH QUAD 16-SOIC - 74VHC4316MX
Order 'ic analog switch quad 16-soic - 74VHC4316MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHC4316MXCT-ND.
IC ANALOG SWITCH QUAD 16-SOIC - 74VHC4316MX
Order 'ic analog switch quad 16-soic - 74VHC4316MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHC4316MXDKR-ND.
IC ANALOG SWITCH QUAD 16-SOIC - 74VHC4316MX
Order 'ic analog switch quad 16-soic - 74VHC4316MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHC4316MXTR-ND.
IC ANALOG SWITCH QUAD 16-SOIC - 74VHC4316WMX
Order 'ic analog switch quad 16-soic - 74VHC4316WMX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHC4316WMX-ND.
IC ANALOG SWITCH QUAD 14-TSSOP - MM74HC4066MTC
Order 'ic analog switch quad 14-tssop - MM74HC4066MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC4066MTC-ND.
IC ANALOG SWITCH QUAD 14-TSSOP - MM74HC4066MTCX
Order 'ic analog switch quad 14-tssop - MM74HC4066MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC4066MTCX-ND.
IC ANALOG SWITCH QUAD 16-SOIC - MM74HC4316M
Order 'ic analog switch quad 16-soic - MM74HC4316M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC4316M-ND.
IC ANALOG SWITCH QUAD 16-SOIC - MM74HC4316MX
Order 'ic analog switch quad 16-soic - MM74HC4316MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC4316MX-ND.
IC ANALOG SWITCH QUAD 16-SOP - MM74HC4316SJ
Order 'ic analog switch quad 16-sop - MM74HC4316SJ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC4316SJ-ND.
IC ANALOG SWITCH QUAD 16-SOP - MM74HC4316SJX
Order 'ic analog switch quad 16-sop - MM74HC4316SJX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC4316SJX-ND.
IC ANALOG SWITCH QUAD 16-SOIC - MM74HC4316WMX
Order 'ic analog switch quad 16-soic - MM74HC4316WMX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC4316WMX-ND.
Send this link via E-Mail
Help With This Screen