IC MULTIPLEXER DUAL 4X1 16TQFN - MAX4782ETE+T - Integrated Circuits (ICs)
Maxim Integrated Products (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Digi-Reel® 1µA Single Supply MAX4782ETE+T
| Digi-Key Part Number | MAX4782ETE+TDKR-ND |
1 25 50 100 |
4.13000 3.12000 2.80800 2.73000 |
Extended Price
4.13 78.00 140.40 273.00 |
| Manufacturer Part Number | MAX4782ETE+T | |||
| Description | IC MULTIPLEXER DUAL 4X1 16TQFN | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX4782ETE+T |
| Vendor | Maxim Integrated Products (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Multiplexer |
| Voltage Supply Source | Single Supply |
| Voltage - Supply, Single/Dual (±) | 1.6 V ~ 3.6 V |
| Circuit | 2 x 4:1 |
| On-State Resistance | 1 Ohm |
| Mounting Type | Surface Mount |
| Package / Case | 16-TQFN Exposed Pad |
| Packaging | Digi-Reel® |
| Current - Supply | 1µA |
| Operating Temperature | -40°C ~ 85°C |
| Function | Multiplexer |
| Drawing Number | 175; 21-0136; GE, TC, TE, TG; 12, 16 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX4782ETE+T MAX4782ETE+T MAX4782ETE+TDKR ND MAX4782ETE+TDKRND MAX4782ETE+TDKR |
MAX4782ETE+T Specification Sheet
IC MULTIPLEXER DUAL 4X1 16TQFN - MAX4782ETE+T (MAX4782ETE+TDKR-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Digi-Reel® 1µA Single Supply MAX4782ETE+TIC MULTIPLEXER DUAL 4X1 16TQFN - MAX4782ETE+T
Order 'ic multiplexer dual 4x1 16tqfn - MAX4782ETE+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX4782ETE+TCT-ND.
IC MULTIPLEXER DUAL 4X1 16TQFN - MAX4782ETE+T
Order 'ic multiplexer dual 4x1 16tqfn - MAX4782ETE+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX4782ETE+TDKR-ND.
IC MULTIPLEXER DUAL 4X1 16TQFN - MAX4782ETE+T
Order 'ic multiplexer dual 4x1 16tqfn - MAX4782ETE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4782ETE+TTR-ND.
IC MULTIPLEXER DUAL 4X1 16TQFN - MAX4782ETE+
Order 'ic multiplexer dual 4x1 16tqfn - MAX4782ETE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4782ETE+-ND.
IC MULTIPLEXER DUAL 4X1 16TQFN - MAX339ETE+
Order 'ic multiplexer dual 4x1 16tqfn - MAX339ETE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX339ETE+-ND.
IC MULTIPLEXER DUAL 4X1 16TQFN - MAX339ETE+T
Order 'ic multiplexer dual 4x1 16tqfn - MAX339ETE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX339ETE+T-ND.
IC MULTIPLEXER DUAL 4X1 16TQFN - MAX4582ETE+
Order 'ic multiplexer dual 4x1 16tqfn - MAX4582ETE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4582ETE+-ND.
IC MULTIPLEXER DUAL 4X1 16TQFN - MAX4692ETE+
Order 'ic multiplexer dual 4x1 16tqfn - MAX4692ETE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4692ETE+-ND.
IC MULTIPLEXER DUAL 4X1 16TQFN - MAX4692ETE+T
Order 'ic multiplexer dual 4x1 16tqfn - MAX4692ETE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4692ETE+T-ND.
IC MULTIPLEXER DUAL 4X1 16DIP - DG509ACJ+
Order 'ic multiplexer dual 4x1 16dip - DG509ACJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG509ACJ+-ND.
IC MULTIPLEXER DUAL 4X1 16DIP - DG509ACJ
Order 'ic multiplexer dual 4x1 16dip - DG509ACJ' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG509ACJ-ND.
IC MULTIPLEXER DUAL 4X1 16SOIC - DG509ACWE+
Order 'ic multiplexer dual 4x1 16soic - DG509ACWE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG509ACWE+-ND.
IC MULTIPLEXER DUAL 4X1 16SOIC - DG509ACWE+T
Order 'ic multiplexer dual 4x1 16soic - DG509ACWE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG509ACWE+T-ND.
IC MULTIPLEXER DUAL 4X1 16DIP - DG509ADJ+
Order 'ic multiplexer dual 4x1 16dip - DG509ADJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG509ADJ+-ND.
IC MULTIPLEXER DUAL 4X1 16SOIC - DG509ADY+
Order 'ic multiplexer dual 4x1 16soic - DG509ADY+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG509ADY+-ND.
Options for Maxim Integrated Products (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Digi-Reel® 1µA Single Supply MAX4782ETE+T
Send this link via E-Mail
Help With This Screen
