IC MULTIPLEXER QUAD 2X1 16TQFN - MAX4780ETE+T - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX4780ETE+TDKR-ND |
1 25 50 100 |
4.48000 3.38000 3.04200 2.95750 |
Extended Price
4.48 84.50 152.10 295.75 |
| Manufacturer Part Number | MAX4780ETE+T | |||
| Description | IC MULTIPLEXER QUAD 2X1 16TQFN | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX4780ETE+T |
| Vendor | Maxim Integrated Products (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Multiplexer |
| Voltage Supply Source | Single Supply |
| Voltage - Supply, Single/Dual (±) | 1.6 V ~ 4.2 V |
| Circuit | 4 x 2:1 |
| On-State Resistance | 1 Ohm |
| Mounting Type | Surface Mount |
| Package / Case | 16-TQFN Exposed Pad |
| Packaging | Digi-Reel® |
| Current - Supply | 2µA |
| Operating Temperature | -40°C ~ 85°C |
| Function | Multiplexer |
| Drawing Number | 175; 21-0136; GE, TC, TE, TG; 12, 16 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX4780ETE+T MAX4780ETE+T MAX4780ETE+TDKR ND MAX4780ETE+TDKRND MAX4780ETE+TDKR |
MAX4780ETE+T Specification Sheet
IC MULTIPLEXER QUAD 2X1 16TQFN - MAX4780ETE+T (MAX4780ETE+TDKR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MULTIPLEXER QUAD 2X1 16TQFN - MAX4780ETE+T
Order 'ic multiplexer quad 2x1 16tqfn - MAX4780ETE+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX4780ETE+TCT-ND.
IC MULTIPLEXER QUAD 2X1 16TQFN - MAX4780ETE+T
Order 'ic multiplexer quad 2x1 16tqfn - MAX4780ETE+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX4780ETE+TDKR-ND.
IC MULTIPLEXER QUAD 2X1 16TQFN - MAX4780ETE+T
Order 'ic multiplexer quad 2x1 16tqfn - MAX4780ETE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4780ETE+TTR-ND.
IC MULTIPLEXER QUAD 2X1 16TQFN - MAX4780ETE+
Order 'ic multiplexer quad 2x1 16tqfn - MAX4780ETE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4780ETE+-ND.
IC MULTIPLEXER QUAD 2X1 16TQFN - MAX4674ETE+
Order 'ic multiplexer quad 2x1 16tqfn - MAX4674ETE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4674ETE+-ND.
IC MULTIPLEXER QUAD 2X1 16TQFN - MAX4674ETE+T
Order 'ic multiplexer quad 2x1 16tqfn - MAX4674ETE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4674ETE+T-ND.
IC MULTIPLEXER QUAD 2X1 16TQFN - MAX4784ETE+
Order 'ic multiplexer quad 2x1 16tqfn - MAX4784ETE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4784ETE+-ND.
IC MULTIPLEXER QUAD 2X1 16TQFN - MAX4784ETE+T
Order 'ic multiplexer quad 2x1 16tqfn - MAX4784ETE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4784ETE+T-ND.
IC MULTIPLEXER DUAL 4X1 16TQFN - MAX4782ETE+T
Order 'ic multiplexer dual 4x1 16tqfn - MAX4782ETE+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX4782ETE+TCT-ND.
IC MULTIPLEXER DUAL 4X1 16TQFN - MAX4782ETE+T
Order 'ic multiplexer dual 4x1 16tqfn - MAX4782ETE+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX4782ETE+TDKR-ND.
IC MULTIPLEXER QUAD 2X1 16QFN - MAX4784EGE
Order 'ic multiplexer quad 2x1 16qfn - MAX4784EGE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4784EGE-ND.
IC MULTIPLEXER QUAD 2X1 16QSOP - MAX4674EEE+
Order 'ic multiplexer quad 2x1 16qsop - MAX4674EEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4674EEE+-ND.
IC MULTIPLEXER QUAD 2X1 16QSOP - MAX4674EEE+T
Order 'ic multiplexer quad 2x1 16qsop - MAX4674EEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4674EEE+T-ND.
IC MULTIPLEXER QUAD 2X1 16SOIC - MAX4674ESE+
Order 'ic multiplexer quad 2x1 16soic - MAX4674ESE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4674ESE+-ND.
IC MULTIPLEXER QUAD 2X1 16SOIC - MAX4674ESE+T
Order 'ic multiplexer quad 2x1 16soic - MAX4674ESE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4674ESE+T-ND.
Send this link via E-Mail
Help With This Screen
