Keywords:





IC MULTIPLEXER QUAD 2X1 16TQFN - MAX4780ETE+T - Integrated Circuits (ICs)

Maxim Integrated Products (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Cut Tape (CT) 2µA Single Supply MAX4780ETE+T

Digi-Key Part Number MAX4780ETE+TCT-ND
Price Break
1
25
50
100
Unit Price
4.48000
3.38000
3.04200
2.95750
Extended Price
4.48
84.50
152.10
295.75
Manufacturer Part NumberMAX4780ETE+T
DescriptionIC MULTIPLEXER QUAD 2X1 16TQFN
Quantity Available 3700
All prices are in USD

Purchase Maxim Integrated Products (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Cut Tape (CT) 2µA Single Supply MAX4780ETE+T
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Maxim Integrated Products (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Cut Tape (CT) 2µA Single Supply MAX4780ETE+T
Technical/Catalog InformationMAX4780ETE+T
VendorMaxim Integrated Products (VA)
CategoryIntegrated Circuits (ICs)
TypeMultiplexer
Voltage Supply SourceSingle Supply
Voltage - Supply, Single/Dual (±)1.6 V ~ 4.2 V
Circuit4 x 2:1
On-State Resistance1 Ohm
Mounting TypeSurface Mount
Package / Case16-TQFN Exposed Pad
PackagingCut Tape (CT)
Current - Supply2µA
Operating Temperature-40°C ~ 85°C
FunctionMultiplexer
Drawing Number175; 21-0136; GE, TC, TE, TG; 12, 16
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX4780ETE+T
MAX4780ETE+T
MAX4780ETE+TCT ND
MAX4780ETE+TCTND
MAX4780ETE+TCT

MAX4780ETE+T Specification Sheet

Image of IC MULTIPLEXER QUAD 2X1 16TQFN - MAX4780ETE+T

IC MULTIPLEXER QUAD 2X1 16TQFN - MAX4780ETE+T (MAX4780ETE+TCT-ND) - Integrated Circuits (ICs)

Related parts Maxim Integrated Products (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Cut Tape (CT) 2µA Single Supply MAX4780ETE+T
IC MULTIPLEXER QUAD 2X1 16TQFN - MAX4780ETE+T
 Order 'ic multiplexer quad 2x1 16tqfn - MAX4780ETE+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX4780ETE+TCT-ND.
IC MULTIPLEXER QUAD 2X1 16TQFN - MAX4780ETE+T
 Order 'ic multiplexer quad 2x1 16tqfn - MAX4780ETE+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX4780ETE+TDKR-ND.
IC MULTIPLEXER QUAD 2X1 16TQFN - MAX4780ETE+T
 Order 'ic multiplexer quad 2x1 16tqfn - MAX4780ETE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4780ETE+TTR-ND.
IC MULTIPLEXER QUAD 2X1 16TQFN - MAX4780ETE+
 Order 'ic multiplexer quad 2x1 16tqfn - MAX4780ETE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4780ETE+-ND.
IC MULTIPLEXER DUAL 4X1 16TQFN - MAX4782ETE+T
 Order 'ic multiplexer dual 4x1 16tqfn - MAX4782ETE+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX4782ETE+TCT-ND.
IC MULTIPLEXER DUAL 4X1 16TQFN - MAX4782ETE+T
 Order 'ic multiplexer dual 4x1 16tqfn - MAX4782ETE+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX4782ETE+TDKR-ND.
IC MULTIPLEXER QUAD 2X1 16TQFN - MAX4674ETE+
 Order 'ic multiplexer quad 2x1 16tqfn - MAX4674ETE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4674ETE+-ND.
IC MULTIPLEXER QUAD 2X1 16TQFN - MAX4674ETE+T
 Order 'ic multiplexer quad 2x1 16tqfn - MAX4674ETE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4674ETE+T-ND.
IC MULTIPLEXER QUAD 2X1 16TQFN - MAX4784ETE+
 Order 'ic multiplexer quad 2x1 16tqfn - MAX4784ETE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4784ETE+-ND.
IC MULTIPLEXER QUAD 2X1 16TQFN - MAX4784ETE+T
 Order 'ic multiplexer quad 2x1 16tqfn - MAX4784ETE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4784ETE+T-ND.
IC MULTIPLEXER 8X1 16TQFN - MAX4781ETE+T
 Order 'ic multiplexer 8x1 16tqfn - MAX4781ETE+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX4781ETE+TCT-ND.
IC MULTIPLEXER 8X1 16TQFN - MAX4781ETE+T
 Order 'ic multiplexer 8x1 16tqfn - MAX4781ETE+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX4781ETE+TDKR-ND.
IC MULTIPLEXER 8X1 16QFN - MAX4691EGE-T
 Order 'ic multiplexer 8x1 16qfn - MAX4691EGE-T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX4691EGE-TCT-ND.
IC MULTIPLEXER QUAD 2X1 16QFN - MAX4784EGE
 Order 'ic multiplexer quad 2x1 16qfn - MAX4784EGE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4784EGE-ND.
IC MULTIPLEXER QUAD 2X1 16QSOP - MAX4674EEE+
 Order 'ic multiplexer quad 2x1 16qsop - MAX4674EEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4674EEE+-ND.

Options for Maxim Integrated Products (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Cut Tape (CT) 2µA Single Supply MAX4780ETE+T
Send this link via E-Mail
Help With This Screen

IC MULTIPLEXER QUAD 2X1 16TQFN - MAX4780ETE+T
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC MULTIPLEXER QUAD 2X1 16TQFN - MAX4780ETE+ Next: IC MULTIPLEXER QUAD 2X1 16TQFN - MAX4780ETE+T
IC MULTIPLEXER QUAD 2X1 16TQFN - MAX4780ETE+T