Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC MUX LV DUAL 4:1 UCSP 16-QFN - MAX4692EGE-T - ICs, Integrated Circuits, Semiconductors

Digi-Key Part Number MAX4692EGE-T-ND
Price Break
2500
Unit Price
1.82520
Extended Price
4563.00
Manufacturer Part NumberMAX4692EGE-T
DescriptionIC MUX LV DUAL 4:1 UCSP 16-QFN
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationMAX4692EGE-T
VendorMaxim
CategoryICs, Integrated Circuits, Semiconductors
Mounting TypeSurface (SMD, SMT)
Package Name16-QFN
Circuit2 X 1:4 (SP4T)
On Resistance70.00 Ohms [Max]
Single Supply Voltage Typical5V
Single Supply Voltage Typical3V
Dual Supply Voltage Typical (±)5.00 V [Typ]
PackagingTape & Reel
Dual Supply Voltage (±)2.000 V [Min]
Dual Supply Voltage (±)5.500 V [Max]
Single Supply Voltage2.00 V [Min]
Single Supply Voltage11.00 V [Max]
Operating Temperature-40 °C [Min]
Operating Temperature85 °C [Max]
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MAX4692EGE T
MAX4692EGET

MAX4692EGE-T Specification Sheet

Image of IC MUX LV DUAL 4:1 UCSP 16-QFN - MAX4692EGE-T

IC MUX LV DUAL 4:1 UCSP 16-QFN - MAX4692EGE-T (MAX4692EGE-T-ND) - ICs, Integrated Circuits, Semiconductors

Related parts ICs, Integrated Circuits, Semiconductors:
IC MUX LV DUAL 4:1 UCSP 16-QFN - MAX4692EGE-T
 Order 'ic mux lv dual 4:1 ucsp 16-qfn - MAX4692EGE-T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX4692EGE-T-ND.
IC MUX/DEMUX DUAL 4:1 CH 16-SOP - M74HC4852MWR
 Order 'ic mux/demux dual 4:1 ch 16-sop - M74HC4852MWR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M74HC4852MWR-ND.
IC MUX/DEMUX DUAL 4:1 16-SOIC - M74HC4852RM13TR
 Order 'ic mux/demux dual 4:1 16-soic - M74HC4852RM13TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7835-2-ND.
IC MUX/DEMUX DUAL 4:1 16-SOIC - M74HC4852RM13TR
 Order 'ic mux/demux dual 4:1 16-soic - M74HC4852RM13TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7835-1-ND.
IC MUX/DEMUX DUAL 4:1 16-SOIC - M74HC4852RM13TR
 Order 'ic mux/demux dual 4:1 16-soic - M74HC4852RM13TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7835-6-ND.
IC MUX/DEMUX DUAL 4:1 16SOIC - 74FST3253DR2
 Order 'ic mux/demux dual 4:1 16soic - 74FST3253DR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 74FST3253DR2OS-ND.
IC MUX/DEMUX DUAL 4:1 16TSSOP - 74FST3253DTR2
 Order 'ic mux/demux dual 4:1 16tssop - 74FST3253DTR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 74FST3253DTR2OS-ND.
IC MUX/DEMUX DUAL 4:1 16QSOP - 74FST3253QSR
 Order 'ic mux/demux dual 4:1 16qsop - 74FST3253QSR' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 74FST3253QSROS-ND.
MUX SW DUAL 4:1 60OHM 20-QFN - ISL43840IR
 Order 'mux sw dual 4:1 60ohm 20-qfn - ISL43840IR' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43840IR-ND.
MUX SW DUAL 4:1 60OHM 20-QFN - ISL43840IR-T
 Order 'mux sw dual 4:1 60ohm 20-qfn - ISL43840IR-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43840IR-T-ND.
MUX SW DUAL 4:1 60OHM 20-QFN - ISL43840IRZ
 Order 'mux sw dual 4:1 60ohm 20-qfn - ISL43840IRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43840IRZ-ND.
MUX SW DUAL 4:1 60OHM 20-QFN - ISL43840IRZ-T
 Order 'mux sw dual 4:1 60ohm 20-qfn - ISL43840IRZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43840IRZ-T-ND.
MUX SW DUAL 4:1 60OHM 20-QFN - ISL43841IR
 Order 'mux sw dual 4:1 60ohm 20-qfn - ISL43841IR' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43841IR-ND.
MUX SW DUAL 4:1 60OHM 20-QFN - ISL43841IR-T
 Order 'mux sw dual 4:1 60ohm 20-qfn - ISL43841IR-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43841IR-T-ND.
MUX SW DUAL 4:1 60OHM 20-QFN - ISL43841IRZ
 Order 'mux sw dual 4:1 60ohm 20-qfn - ISL43841IRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43841IRZ-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC MUX LV 8CH DUAL 4CH 20-SSOP - MAX350EAP+T Next: IC MUX LV QUAD 2:1 16-QFN - MAX4780ETE+T